0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
85AK2583

RoHS

Each
1+$108.600
5+$104.840
10+$102.030
25+$99.980
50+$97.950
More Pricing...
ITE
DIP
4:1
40.8W
2 Output
12V
1.7A
-12V
1.7A
1.5kV
48V
Fixed
25.4mm
9.9mm
25.4mm
18V
76V
MGFW40 Series
85AK2581

RoHS

Each
1+$74.730
5+$73.240
10+$71.740
25+$70.250
50+$68.760
More Pricing...
ITE
DIP
4:1
40.8W
2 Output
12V
1.7A
-12V
1.7A
1.5kV
24V
Fixed
25.4mm
9.9mm
25.4mm
9V
36V
MGFW40 Series
85AK2536

RoHS

Each
1+$103.150
5+$99.610
10+$96.960
25+$95.010
50+$93.080
More Pricing...
ITE
DIP
4:1
40.8W
1 Output
12V
3.4A
-
-
1.5kV
48V
Fixed
25.4mm
9.9mm
25.4mm
18V
76V
MGFS40 Series
85AK2532

RoHS

Each
1+$87.060
ITE
DIP
4:1
40.8W
1 Output
12V
3.4A
-
-
1.5kV
24V
Fixed
25.4mm
9.9mm
25.4mm
9V
36V
MGFS40 Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER