0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

16 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
80AK3451

RoHS

Each
1+$467.890
5+$455.840
ITE
Full Brick
4:1
400W
1 Output
24V
16.6A
Regulated
1.5kV
24V
Fixed, Adjustable
61mm
-
12.7mm
116.8mm
9V
36V
QSB400 Series
85AK2285

RoHS

Each
1+$148.160
ITE
DIP
-
400W
1 Output
10V
40A
-
2.25kV
48V
Fixed
36.8mm
-
9.5mm
58.4mm
36V
76V
CHS400 Series
85AK2297

RoHS

Each
1+$214.040
5+$202.680
10+$197.010
ITE
DIP
-
400W
1 Output
32V
12.5A
-
2.25kV
48V
Fixed
36.8mm
-
9.5mm
58.4mm
36V
76V
CHS400 Series
85AK2286

RoHS

Each
1+$205.060
5+$196.170
10+$190.850
ITE
DIP
-
400W
1 Output
10V
40A
-
2.25kV
48V
Fixed
37.3mm
-
12.7mm
58.9mm
36V
76V
CHS400 Series
85AK2298

RoHS

Each
1+$199.390
5+$190.800
10+$185.640
ITE
DIP
-
400W
1 Output
32V
12.5A
-
2.25kV
48V
Fixed
37.3mm
-
12.7mm
58.9mm
36V
76V
CHS400 Series
82X2438

RoHS

Each
1+$471.380
5+$459.340
10+$447.320
25+$431.280
100+$407.220
ITE
Full Brick
4:1
400W
1 Output
12V
33.3A
Regulated
1.5kV
24V
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
9V
36V
-
82X2440

RoHS

Each
1+$471.380
5+$459.340
10+$447.320
25+$431.280
100+$407.220
ITE
Full Brick
4:1
400W
1 Output
28V
14.3A
Regulated
1.5kV
24V
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
9V
36V
-
82X2437

RoHS

Each
1+$471.380
5+$459.340
10+$447.320
25+$431.280
100+$407.220
ITE
Full Brick
4:1
400W
1 Output
5V
80A
Regulated
1.5kV
24V
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
9V
36V
-
82X2441

RoHS

Each
1+$471.380
5+$459.340
10+$447.320
25+$431.280
100+$407.220
ITE
Full Brick
4:1
400W
1 Output
48V
8.3A
Regulated
1.5kV
24V
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
9V
36V
-
87H2120

RoHS

Each
1+$435.950
10+$412.610
ITE
Full Brick, DIP
-
400W
1 Output
5V
80A
-
1.5kV
48V
Fixed, Adjustable
61mm
-
12.7mm
116.8mm
36V
76V
PAF500F Series
47Y9919

RoHS

Each
48+$134.000
ITE
Quarter Brick, DIP
-
400W
1 Output
12V
33A
Regulated
1.5kV
48V
Fixed, Adjustable
36.83mm
-
12.95mm
57.91mm
36V
75V
iQG Series
47Y9920

RoHS

Each
72+$134.000
ITE
Quarter Brick, DIP
-
400W
1 Output
12V
33A
Regulated
1.5kV
48V
Fixed, Adjustable
36.83mm
-
12.95mm
57.91mm
36V
75V
iQG Series
47Y9921

RoHS

Each
72+$134.000
ITE
Quarter Brick, DIP
-
400W
1 Output
12V
33A
Regulated
1.5kV
48V
Fixed, Adjustable
36.83mm
-
12.95mm
57.91mm
36V
75V
iQG Series
97W5008

RoHS

Each
72+$134.000
ITE
Quarter Brick, DIP
-
400W
1 Output
12V
33A
Regulated
1.5kV
48V
Fixed, Adjustable
36.83mm
-
12.95mm
57.91mm
36V
75V
iQG Series
32AK6342

RoHS

Each
1+$467.890
5+$459.840
ITE
Full Brick
4:1
400W
1 Output
24V
16.6A
Regulated
1.5kV
48V
Fixed, Adjustable
61mm
-
12.7mm
116.8mm
18V
75V
QSB400 Series
32AK6343

RoHS

Each
1+$467.890
5+$459.840
ITE
Full Brick
4:1
400W
1 Output
28V
14.3A
Regulated
1.5kV
48V
Fixed, Adjustable
61mm
-
12.7mm
116.8mm
18V
75V
QSB400 Series
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER