0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

196 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
30AJ8811

RoHS

Each
1+$21.910
5+$21.760
10+$21.590
50+$20.920
100+$20.640
ITE
SIP
4:1
4W
1 Output
5V
800mA
-
-
Regulated
1.6kV
24V
-
Fixed
9.3mm
11.2mm
-
21.8mm
9V
36V
TMR 4WI Series
92AH0630

RoHS

Each
1+$20.240
ITE
SIP
2:1
4W
2 Output
15V
133mA
-15V
133mA
Regulated
1.6kV
12V
-
Fixed
9.3mm
11.2mm
Through Hole
21.8mm
9V
18V
TMR 4
92AH0629

RoHS

Each
1+$20.240
ITE
SIP
2:1
4W
2 Output
12V
166mA
-12V
166mA
Regulated
1.6kV
12V
-
Fixed
9.3mm
11.2mm
Through Hole
21.8mm
9V
18V
TMR 4
92AH0640

RoHS

Each
1+$21.830
ITE
SIP
4:1
4W
2 Output
12V
166mA
-12V
166mA
Regulated
1.6kV
24V
-
Fixed
9.3mm
11.2mm
Through Hole
21.8mm
9V
36V
TMR 4WI
92AH0646

RoHS

Each
1+$20.520
ITE
SIP
4:1
4W
1 Output
12V
333mA
-
-
Regulated
1.6kV
48V
-
Fixed
9.3mm
11.2mm
Through Hole
21.8mm
18V
75V
TMR 4WI
30AJ8807

RoHS

Each
1+$23.510
5+$23.340
10+$23.170
50+$22.410
100+$22.090
ITE
SIP
2:1
4W
1 Output
24V
166mA
-
-
Regulated
1.6kV
12V
-
Fixed
9.3mm
11.2mm
-
21.8mm
9V
18V
TMR 4 Series
30AJ8816

RoHS

Each
1+$27.160
ITE
SIP
2:1
4W
1 Output
24V
166mA
-
-
Regulated
1.6kV
24V
-
Fixed
9.3mm
11.2mm
-
21.8mm
18V
36V
TMR 4 Series
30AJ8829

RoHS

Each
1+$32.930
5+$29.220
10+$24.750
50+$24.320
100+$23.880
ITE
SIP
4:1
4W
1 Output
24V
166mA
-
-
Regulated
1.6kV
48V
-
Fixed
9.3mm
11.2mm
-
21.8mm
18V
75V
TMR 4WI Series
30AJ8804

RoHS

Each
1+$23.510
5+$23.340
10+$23.170
50+$22.410
100+$22.090
ITE
SIP
2:1
4W
1 Output
5V
800mA
-
-
Regulated
1.6kV
12V
-
Fixed
9.3mm
11.2mm
-
21.8mm
9V
18V
TMR 4 Series
58M7792

RoHS

Each
1+$45.750
5+$44.570
10+$43.340
50+$41.770
100+$39.370
ITE
DIP
4:1
4W
1 Output
5V
800mA
-
-
Regulated
1.5kV
24V
-
Fixed
20.32mm
10.4mm
-
31.75mm
9V
36V
JTC04 Teries
34M6514

RoHS

Each
1+$63.360
5+$61.660
10+$59.960
50+$57.710
100+$54.320
ITE
DIP
2:1
4W
1 Output
5V
800mA
-
-
Regulated
1.5kV
24V
-
Fixed
20.3mm
10mm
-
25.4mm
18V
36V
JCA04 Series
34M6512

RoHS

Each
1+$90.740
5+$80.300
10+$67.810
50+$61.550
100+$60.470
ITE
DIP
2:1
4W
2 Output
15V
140mA
-15V
140mA
-
1.5kV
24V
-
Fixed
20.3mm
10mm
-
25.4mm
18V
36V
JCA04 Series
58M7790

RoHS

Each
1+$47.280
5+$46.050
10+$44.800
50+$43.160
100+$40.700
ITE
DIP
4:1
4W
2 Output
12V
167mA
-12V
167mA
Regulated
1.5kV
24V
-
Fixed
20.32mm
10.4mm
-
31.75mm
9V
36V
JTC04 Teries
75T6981

RoHS

Each
1+$32.920
5+$32.040
10+$31.170
50+$30.010
100+$28.280
ITE
DIP
2:1
4W
1 Output
5V
800mA
-
-
Regulated
1.6kV
12V
-
Fixed
20.32mm
10.4mm
-
31.75mm
9V
18V
JCD04 Series
30AJ8821

RoHS

Each
1+$26.640
5+$26.470
10+$26.310
50+$25.260
100+$23.140
ITE
SIP
4:1
4W
2 Output
15V
133mA
-15V
133mA
Regulated
1.6kV
24V
-
Fixed
9.3mm
11.2mm
-
21.8mm
9V
36V
TMR 4WI Series
30AJ8805

RoHS

Each
1+$23.510
5+$23.340
10+$23.170
50+$22.830
100+$22.090
ITE
SIP
2:1
4W
1 Output
12V
333mA
-
-
Regulated
1.6kV
12V
-
Fixed
9.3mm
11.2mm
-
21.8mm
9V
18V
TMR 4 Series
30AJ8809

RoHS

Each
1+$29.000
ITE
SIP
2:1
4W
2 Output
15V
133mA
-15V
133mA
Regulated
1.6kV
12V
-
Fixed
9.3mm
11.2mm
-
21.8mm
9V
18V
TMR 4 Series
92AH0638

RoHS

Each
1+$23.860
ITE
SIP
4:1
4W
1 Output
24V
166mA
-
-
Regulated
1.6kV
24V
-
Fixed
9.3mm
11.2mm
Through Hole
21.8mm
9V
36V
TMR 4WI
30AJ8818

RoHS

Each
1+$29.000
ITE
SIP
2:1
4W
2 Output
12V
166mA
-12V
166mA
Regulated
1.6kV
24V
-
Fixed
9.3mm
11.2mm
-
21.8mm
18V
36V
TMR 4 Series
30AJ8806

RoHS

Each
1+$27.160
ITE
SIP
2:1
4W
1 Output
15V
266mA
-
-
Regulated
1.6kV
12V
-
Fixed
9.3mm
11.2mm
-
21.8mm
9V
18V
TMR 4 Series
30AJ8832

RoHS

Each
1+$29.000
ITE
SIP
2:1
4W
2 Output
15V
133mA
-15V
133mA
Regulated
1.6kV
48V
-
Fixed
9.3mm
11.2mm
-
21.8mm
36V
75V
TMR 4 Series
30AJ8822

RoHS

Each
1+$27.160
ITE
SIP
2:1
4W
1 Output
5V
800mA
-
-
Regulated
1.6kV
48V
-
Fixed
9.3mm
11.2mm
-
21.8mm
36V
75V
TMR 4 Series
30AJ8833

RoHS

Each
1+$31.220
ITE
SIP
4:1
4W
2 Output
15V
133mA
-15V
133mA
Regulated
1.6kV
48V
-
Fixed
9.3mm
11.2mm
-
21.8mm
18V
75V
TMR 4WI Series
30AJ8831

RoHS

Each
1+$31.220
ITE
SIP
4:1
4W
2 Output
12V
166mA
-12V
166mA
Regulated
1.6kV
48V
-
Fixed
9.3mm
11.2mm
-
21.8mm
18V
75V
TMR 4WI Series
30AJ8814

RoHS

Each
1+$27.160
ITE
SIP
2:1
4W
1 Output
15V
266mA
-
-
Regulated
1.6kV
24V
-
Fixed
9.3mm
11.2mm
-
21.8mm
18V
36V
TMR 4 Series
1-25 of 196 items
of 8 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER