0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
23X5813

RoHS

Each
1+$175.690
10+$175.490
ITE
Quarter Brick
2:1
52.8W
1 Output
48V
1.1A
-
-
CSA, UL
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
-
10K0379

RoHS

Each
1+$113.460
10+$109.520
25+$105.500
50+$103.950
ITE
Eighth Brick, DIP
-
52.8W
1 Output
3.3V
16A
1.5kV
48V
-
Fixed, Adjustable
22.76mm
8.5mm
-
57.9mm
36V
76V
PAE50 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER