0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
59AC8042

RoHS

MURATA POWER SOLUTIONS
Each
1+$136.060
5+$135.130
10+$134.180
25+$132.580
50+$129.220
More Pricing...
ITE
Eighth Brick
4:1
72W
1 Output
12V
6A
-
1.5kV
12V
-
Fixed
22.9mm
-
12.8mm
58.4mm
9V
36V
UWE Series
79T4719

RoHS

Each
1+$110.330
5+$101.430
10+$99.420
25+$97.400
50+$92.550
More Pricing...
ITE
Eighth Brick, DOSA
4:1
72W
1 Output
12V
6A
Regulated
2.25kV
48V
-
Fixed
22.8mm
-
7.9mm
57.9mm
18V
75V
Hammerhead EHHD006A0B Series
12P8087

RoHS

MURATA POWER SOLUTIONS
Each
1+$140.350
5+$135.890
10+$134.010
25+$132.120
50+$130.220
More Pricing...
ITE
Eighth Brick
4:1
72W
1 Output
12V
6A
-
1.5kV
12V
-
Fixed
22.9mm
-
9.7mm
58.4mm
9V
36V
UWE Series
59AC8050

RoHS

MURATA POWER SOLUTIONS
Each
1+$148.850
5+$144.120
10+$142.130
25+$140.120
50+$138.110
More Pricing...
ITE
Eighth Brick
4:1
72W
1 Output
24V
3A
-
1.5kV
12V
-
Fixed, Adjustable
22.9mm
-
12.8mm
58.4mm
9V
36V
UWE Series
73AJ9000

RoHS

MURATA POWER SOLUTIONS
Each
1+$49.280
5+$48.960
10+$48.630
25+$47.960
50+$45.970
More Pricing...
-
Module
2:1
72W
1 Output
12V
6A
Regulated
2.25kV
48V
-
Fixed
22.2mm
-
8.52mm
56.4mm
41.1V
57V
-
85AK2304

RoHS

Each
1+$63.620
ITE
DIP
-
72W
1 Output
12V
6A
-
2.25kV
48V
-
Fixed
19.05mm
-
12.7mm
23.36mm
36V
76V
CHS60 Series
10R4598

RoHS

Each
126+$113.800
250+$112.890
ITE
Eighth Brick
4:1
72W
1 Output
12V
6A
-
2.25kV
48V
-
Fixed, Adjustable
22.9mm
Through Hole
9.91mm
58.4mm
18V
75V
UWE Series
31P2408

RoHS

Each
126+$121.000
250+$120.020
ITE
Eighth Brick
4:1
72W
1 Output
24V
3A
-
1.5kV
12V
CAN, CSA, EN, IEC, UL
Fixed, Adjustable
22.9mm
Through Hole
9.91mm
58.4mm
9V
36V
UWE Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER