0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

29 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
62K2811

RoHS

Date/Lot Code

Each
1+$16.560
5+$16.030
10+$15.810
25+$15.550
50+$15.300
More Pricing...
ITE
SIP
1:1
750mW
1 Output
5V
150mA
-
-
-
750V
5V
-
Fixed
6.09mm
10.16mm
Through Hole
19.56mm
4.5V
5.5V
-
44X7240

RoHS

Each
1+$5.960
10+$5.700
25+$5.610
50+$5.530
100+$5.460
More Pricing...
ITE
SIP
1:1
750mW
1 Output
5V
150mA
-
-
Unregulated
3kV
3.3V
-
Fixed
6mm
7.46mm
-
11.48mm
2.97V
3.63V
CME Series
44X7248

RoHS

Each
1+$5.970
10+$5.910
25+$5.830
50+$5.770
100+$5.650
More Pricing...
ITE
SIP
1:1
750mW
2 Output
15V
25mA
-15V
25mA
Unregulated
3kV
5V
-
Fixed
6mm
10mm
-
19.5mm
4.5V
5.5V
CMR Series
44X7239

RoHS

MURATA POWER SOLUTIONS
Each
1+$5.960
10+$5.700
25+$5.610
50+$5.530
100+$5.460
More Pricing...
ITE
SIP
1:1
750mW
1 Output
3.3V
227mA
-
-
Unregulated
3kV
3.3V
-
Fixed
6mm
7.46mm
-
11.48mm
2.97V
3.63V
CME Series
44X7243

RoHS

Each
1+$4.650
10+$4.440
25+$4.380
50+$4.310
100+$4.260
More Pricing...
ITE
SIP
1:1
750mW
1 Output
5V
150mA
-
-
Unregulated
3kV
5V
-
Fixed
6mm
7.46mm
-
11.48mm
4.5V
5.5V
CME Series
44X7242

RoHS

Each
1+$4.170
10+$3.980
25+$3.930
50+$3.880
100+$3.820
More Pricing...
ITE
SIP
1:1
750mW
1 Output
5V
150mA
-
-
Unregulated
1kV
5V
-
Fixed
6mm
10mm
-
11.48mm
4.5V
5.5V
CME Series
70K2509

RoHS

Each
48+$36.570
96+$34.120
ITE
SIP
1:1
750mW
2 Output
15V
25mA
-15V
25mA
-
1kV
15V
-
Fixed
6.09mm
10.16mm
Through Hole
19.56mm
13.5V
16.5V
-
61AC6210

RoHS

Each
35+$5.430
70+$5.360
175+$5.320
350+$5.210
875+$5.140
ITE
SIP
1:1
750mW
1 Output
5V
150mA
-
-
Unregulated
1kV
5V
UL
Fixed
6.1mm
10mm
Through Hole
11.53mm
4.5V
5.5V
CME Series
70K2438

RoHS

Each
144+$19.350
ITE
SIP
1:1
750mW
2 Output
15V
25mA
-15V
25mA
-
750V
5V
-
Fixed
6.09mm
10.16mm
Through Hole
19.56mm
4.5V
5.5V
-
29X1506

RoHS

Each
35+$4.800
70+$4.730
175+$4.690
350+$4.590
875+$4.540
ITE
SIP
1:1
750mW
1 Output
12V
63mA
-
-
Unregulated
1kV
5V
-
Fixed
6mm
10mm
Through Hole
11.48mm
4.5V
5.5V
-
67K8914

RoHS

Each
144+$21.210
ITE
SIP
1:1
750mW
1 Output
5V
150mA
-
-
-
1kV
5V
-
Fixed
6.09mm
10.16mm
Through Hole
19.56mm
4.5V
5.5V
-
70K2444

RoHS

Each
48+$19.070
96+$18.060
240+$16.880
ITE
SIP
1:1
750mW
1 Output
12V
62mA
-
-
-
750V
12V
-
Fixed
6.09mm
10.16mm
Through Hole
19.56mm
10.8V
13.2V
-
70K2498

RoHS

Each
48+$36.570
96+$34.120
ITE
SIP
1:1
750mW
2 Output
12V
30mA
-12V
30mA
-
1kV
5V
-
Fixed
6.09mm
10.16mm
Through Hole
19.56mm
4.5V
5.5V
-
29X1513

RoHS

Each
25+$5.350
50+$5.260
125+$5.190
250+$5.100
625+$5.030
ITE
SIP
1:1
750mW
2 Output
15V
25mA
-15V
25mA
Unregulated
3kV
12V
-
Fixed
6mm
10mm
Through Hole
19.5mm
10.8V
13.2V
-
44X7251

RoHS

Each
1+$5.970
10+$5.910
25+$5.830
50+$5.770
100+$5.650
More Pricing...
ITE
SIP
1:1
750mW
2 Output
15V
25mA
-15V
25mA
Unregulated
3kV
12V
-
Fixed
6mm
10mm
-
19.5mm
10.8V
13.2V
CMR Series
44X7245

RoHS

MURATA POWER SOLUTIONS
Each
1+$5.400
10+$5.340
25+$5.260
50+$5.200
100+$5.110
More Pricing...
ITE
SIP
1:1
750mW
1 Output
12V
63mA
-
-
Unregulated
1kV
5V
-
Fixed
6mm
7.46mm
-
11.48mm
4.5V
5.5V
CME Series
29X1510

RoHS

Each
25+$5.350
50+$5.260
125+$5.190
250+$5.100
625+$5.030
ITE
SIP
1:1
750mW
2 Output
15V
25mA
-15V
25mA
Unregulated
3kV
5V
-
Fixed
6mm
10mm
Through Hole
19.5mm
4.5V
5.5V
-
44X7246

RoHS

Each
1+$5.120
10+$5.060
25+$4.990
50+$4.940
100+$4.840
More Pricing...
ITE
SIP
1:1
750mW
1 Output
5V
150mA
-
-
Unregulated
3kV
5V
-
Fixed
6mm
10mm
-
19.5mm
4.5V
5.5V
CMR Series
29X1501

RoHS

Each
1+$5.430
10+$5.370
25+$5.290
50+$5.230
100+$5.130
More Pricing...
ITE
SIP
1:1
750mW
1 Output
3.3V
227mA
-
-
Unregulated
3kV
3.3V
-
Fixed
6mm
7.46mm
Through Hole
11.48mm
2.97V
3.63V
CME Series
29X1503

RoHS

Each
35+$5.220
70+$5.150
175+$5.110
350+$5.010
875+$4.940
ITE
DIP
1:1
750mW
1 Output
5V
150mA
-
-
Unregulated
1kV
5V
-
Fixed
9.8mm
6.8mm
Through Hole
11.5mm
4.5V
5.5V
-
29X1509

RoHS

Each
25+$5.350
50+$5.260
125+$5.190
250+$5.100
625+$5.030
ITE
SIP
1:1
750mW
2 Output
12V
31mA
-12V
31mA
Unregulated
3kV
5V
-
Fixed
6mm
10mm
Through Hole
19.5mm
4.5V
5.5V
-
44X7244

RoHS

Each
1+$5.400
10+$5.340
25+$5.260
50+$5.200
100+$5.110
More Pricing...
ITE
SIP
1:1
750mW
1 Output
12V
63mA
-
-
Unregulated
1kV
5V
-
Fixed
6mm
10mm
-
11.48mm
4.5V
5.5V
CME Series
44X7250

RoHS

Each
1+$9.030
10+$8.610
25+$5.450
50+$5.330
100+$5.220
More Pricing...
ITE
SIP
1:1
750mW
1 Output
5V
150mA
-
-
Unregulated
1kV
24V
-
Fixed
6mm
10mm
-
19.5mm
21.6V
26.4V
CMR Series
29X1508

RoHS

Each
25+$4.590
50+$4.540
125+$4.470
250+$4.380
625+$4.330
ITE
SIP
1:1
750mW
1 Output
5V
150mA
-
-
Unregulated
3kV
5V
-
Fixed
6mm
10mm
Through Hole
19.5mm
4.5V
5.5V
-
29X1511

RoHS

Each
25+$5.380
50+$5.260
125+$5.170
250+$5.050
625+$4.940
ITE
SIP
1:1
750mW
1 Output
5V
150mA
-
-
Unregulated
1kV
5V
-
Fixed
6mm
10mm
Through Hole
19.5mm
4.5V
5.5V
-
1-25 of 29 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER