0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

19 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
41AC9372

RoHS

Each
192+$56.180
ITE
Sixteenth Brick
2:1
85W
1 Output
12V
7.1A
Regulated
1.5kV
48V
CSA, EN, UL
Fixed, Adjustable
22.9mm
9.2mm
Through Hole
33mm
36V
75V
AVD85B Series
48AC6189

RoHS

Each
1+$332.860
10+$306.500
ITE
Quarter Brick
4:1
85W
1 Output
5V
17A
-
2.25kV
-
-
Fixed, Adjustable
55.9mm
12.7mm
Through Hole
60.6mm
9V
40V
HQA85 Series
17M3147

RoHS

Each
120+$222.490
ITE
Quarter Brick
4:1
85W
1 Output
5V
17A
-
2kV
12V
IEC, UL
Fixed
36.8mm
10.92mm
Through Hole
56.4mm
9V
36V
-
69AC4374

RoHS

Each
1+$334.570
10+$308.210
ITE
Quarter Brick, DIP
-
85W
1 Output
12V
7.1A
-
2.25kV
28V
-
Fixed, Adjustable
39mm
12.7mm
-
60.6mm
9V
40V
HQA85 Series
01AC3496

RoHS

Each
2+$281.990
-
Quarter Brick
-
85W
1 Output
5V
17A
-
-
-
-
Fixed, Adjustable
36.6mm
18.8mm
Through Hole
57.9mm
40V
160V
RP90Q Series
41AC9369

RoHS

Each
192+$57.200
-
Sixteenth Brick
-
85W
1 Output
5V
17A
-
-
-
CSA, EN, UL
Fixed, Adjustable
22.9mm
9.2mm
Through Hole
33mm
36V
75V
AVD85B Series
69AC4379

RoHS

Each
1+$334.570
10+$308.210
ITE
Quarter Brick, DIP
-
85W
1 Output
24V
3.5A
-
2.25kV
28V
-
Fixed, Adjustable
55.9mm
12.7mm
-
60.6mm
9V
40V
HQA85 Series
69AC4377

RoHS

Each
1+$334.570
10+$308.210
ITE
Quarter Brick, DIP
-
85W
1 Output
15V
5.7A
-
2.25kV
28V
-
Fixed, Adjustable
55.9mm
12.7mm
-
60.6mm
9V
40V
HQA85 Series
41AC9370

RoHS

Each
280+$56.910
ITE
Sixteenth Brick
2:1
85W
1 Output
5V
17A
Regulated
1.5kV
48V
CSA, EN, UL
Fixed, Adjustable
22.9mm
12mm
Through Hole
33mm
36V
75V
AVD85B Series
69AC4381

RoHS

Each
1+$334.570
10+$308.210
ITE
Quarter Brick, DIP
-
85W
1 Output
28V
3A
-
2.25kV
28V
-
Fixed, Adjustable
55.9mm
12.7mm
-
60.6mm
9V
40V
HQA85 Series
69AC4373

RoHS

Each
1+$334.570
10+$308.210
ITE
Quarter Brick, DIP
-
85W
1 Output
5V
17A
-
2.25kV
28V
-
Fixed, Adjustable
39mm
12.7mm
-
60.6mm
9V
40V
HQA85 Series
01AC3498

RoHS

Each
2+$282.280
-
Quarter Brick
-
85W
1 Output
5V
17A
-
-
-
-
Fixed, Adjustable
36.6mm
18.8mm
Through Hole
57.9mm
40V
160V
RP90Q Series
69AC4375

RoHS

Each
1+$334.570
10+$308.210
ITE
Quarter Brick, DIP
-
85W
1 Output
12V
7.1A
-
2.25kV
28V
-
Fixed, Adjustable
55.9mm
12.7mm
-
60.6mm
9V
40V
HQA85 Series
41AC9373

RoHS

Each
280+$57.140
-
Sixteenth Brick
-
85W
1 Output
12V
7.1A
-
-
-
CSA, EN, UL
Fixed, Adjustable
22.9mm
12mm
Through Hole
33mm
36V
75V
AVD85B Series
69AC4378

RoHS

Each
1+$334.570
10+$308.210
ITE
Quarter Brick, DIP
-
85W
1 Output
24V
3.5A
-
2.25kV
28V
-
Fixed, Adjustable
39mm
12.7mm
-
60.6mm
9V
40V
HQA85 Series
69AC4376

RoHS

Each
1+$334.570
10+$308.210
ITE
Quarter Brick, DIP
-
85W
1 Output
15V
5.7A
-
2.25kV
28V
-
Fixed, Adjustable
39mm
12.7mm
-
60.6mm
9V
40V
HQA85 Series
69AC4380

RoHS

Each
1+$334.570
10+$308.210
ITE
Quarter Brick, DIP
-
85W
1 Output
28V
3A
-
2.25kV
28V
-
Fixed, Adjustable
39mm
12.7mm
-
60.6mm
9V
40V
HQA85 Series
09AJ9496

RoHS

Each
1+$334.570
10+$308.210
ITE
Quarter Brick, DIP
-
85W
1 Output
3.3V
25A
-
2.25kV
28V
-
Fixed, Adjustable
39mm
12.7mm
-
60.6mm
9V
40V
HQA85 Series
09AJ9497

RoHS

Each
1+$334.570
10+$308.210
ITE
Quarter Brick, DIP
-
85W
1 Output
3.3V
25A
-
2.25kV
28V
-
Fixed, Adjustable
55.9mm
12.7mm
-
60.6mm
9V
40V
HQA85 Series
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER