0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

157 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
93K0666

RoHS

Each
1+$7.710
5+$7.700
10+$7.660
50+$7.560
100+$7.430
ITE
SIP
1:1
1W
1 Output
12VDC
84mA
-
-
Unregulated
1kV
5V
Fixed
6.1mm
10.2mm
11.5mm
4.5V
5.5V
TME Series
83AK3363

RoHS

Each
1+$102.420
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
12VDC
1.25A
-
-
-
3kV
72V
Fixed
25.4mm
9.9mm
25.4mm
14V
160V
THN 15UIR Series
83AK3375

RoHS

Each
1+$111.500
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
12VDC
1.67A
-
-
-
3kV
72V
Fixed
26.5mm
18.7mm
25.4mm
14V
160V
THN 20UIR Series
83AK3369

RoHS

Each
1+$104.660
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
12VDC
1.67A
-
-
-
3kV
36V
Fixed
26.5mm
18.7mm
25.4mm
9V
75V
THN 20UIR Series
86AK9170

RoHS

Each
1+$55.170
ITE & Medical
DIP
2:1
6W
1 Output
12VDC
500mA
-
-
-
5kV
48V
Fixed
20.3mm
10.6mm
31.8mm
36V
75V
TIM 6 Series
83AK3357

RoHS

Each
1+$95.820
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
12VDC
1.25A
-
-
-
3kV
36V
Fixed
25.4mm
9.9mm
25.4mm
9V
75V
THN 15UIR Series
08AM1690

RoHS

Each
1+$17.180
ITE & Industrial
SIP
4:1
3W
1 Output
12VDC
250mA
-
-
-
1.6kV
24V
Fixed
10mm
11.3mm
22.3mm
9V
75V
TEC 3UI Series
03AM0840

RoHS

Each
1+$130.410
ITE, Industrial & Railway
DIP
12:1
30W
1 Output
12VDC
2.5A
-
-
-
3kV
36V
Fixed
25.4mm
10.2mm
50.8mm
9V
75V
TEN 30UIR Series
08AM1693

RoHS

Each
1+$17.180
ITE & Industrial
SIP
4:1
3W
2 Output
12VDC
125mA
-12VDC
125mA
-
1.6kV
24V
Fixed
10mm
11.3mm
22.3mm
9V
75V
TEC 3UI Series
03AM0846

RoHS

Each
1+$134.080
ITE, Industrial & Railway
DIP
12:1
30W
1 Output
12VDC
2.5A
-
-
-
3kV
72V
Fixed
25.4mm
10.2mm
50.8mm
14V
160V
TEN 30UIR Series
87AK0606

RoHS

Each
1+$155.640
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
12VDC
1.67A
-
-
-
3kV
72V
Fixed
26.5mm
18.7mm
25.4mm
14V
160V
THN 20UIR Series
03AM8313

RoHS

Each
1+$83.620
5+$83.010
10+$82.380
50+$76.310
ITE, Industrial & Railway
DIP
12:1
10W
1 Output
12VDC
830mA
-
-
-
3kV
72V
Fixed
25.4mm
9.9mm
25.4mm
14V
160V
THN 10UIR Series
87AK0609

RoHS

Each
1+$123.720
5+$119.080
10+$114.480
ITE, Industrial & Railway
DIP
12:1
20W
2 Output
12VDC
833mA
-12VDC
833mA
-
3kV
72V
Fixed
26.5mm
18.7mm
25.4mm
14V
160V
THN 20UIR Series
90AK5076

RoHS

Each
1+$134.060
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
12VDC
1.25A
-
-
-
3kV
36V
Fixed
25.4mm
9.9mm
25.4mm
9V
75V
THN 15UIR Series
11AN6595

RoHS

MURATA POWER SOLUTIONS
Each
1+$206.790
5+$200.190
10+$197.400
25+$195.240
50+$193.090
More Pricing...
ITE
Quarter Brick, DIP
1.5:1
1.5kW
1 Output
12VDC
125mA
-
-
Semi-regulated
500VDC
54V
Fixed
36.83mm
13.6mm
58.42mm
40V
60V
MPQ1500-12V125-L48 Series
11AN6596

RoHS

MURATA POWER SOLUTIONS
Each
1+$219.580
5+$212.490
10+$209.520
25+$207.210
50+$204.900
More Pricing...
ITE
Quarter Brick, DIP
1.5:1
1.5kW
1 Output
12VDC
125mA
-
-
Semi-regulated
500VDC
54V
Fixed
36.83mm
13.6mm
58.42mm
40V
60V
MPQ1500-12V125-L48 Series
03AM8305

RoHS

Each
1+$80.820
5+$80.140
10+$78.900
50+$72.520
ITE, Industrial & Railway
DIP
12:1
10W
1 Output
12VDC
830mA
-
-
-
3kV
36V
Fixed
25.4mm
9.9mm
25.4mm
9V
75V
THN 10UIR Series
04AM2135

RoHS

Each
1+$141.860
5+$141.480
10+$141.120
ITE, Industrial & Railway
DIP
12:1
40W
1 Output
12VDC
3.33A
-
-
-
3kV
72V
Fixed
25.4mm
10.2mm
50.8mm
14V
160V
TEN 40UIR Series
90AK5079

RoHS

Each
1+$122.950
5+$119.760
10+$116.580
50+$112.780
ITE, Industrial & Railway
DIP
12:1
15W
2 Output
12VDC
625mA
-12VDC
625mA
-
3kV
36V
Fixed
25.4mm
9.9mm
25.4mm
9V
75V
THN 15UIR Series
03AM8298

RoHS

Each
1+$212.530
5+$188.520
10+$159.730
50+$156.950
ITE, Industrial & Railway
DIP
12:1
40W
1 Output
12VDC
3.33A
-
-
-
3kV
36V
Fixed
25.4mm
10.2mm
50.8mm
9V
75V
TEN 40UIR Series
90AK5085

RoHS

Each
1+$116.020
5+$112.420
10+$108.790
ITE, Industrial & Railway
DIP
12:1
20W
2 Output
12VDC
833mA
-12VDC
833mA
-
3kV
36V
Fixed
26.5mm
18.7mm
25.4mm
9V
75V
THN 20UIR Series
11AM9773

RoHS

Each
1+$23.950
ITE & Industrial
SIP
4:1
3W
1 Output
12VDC
250mA
-
-
-
1.6kV
24V
Fixed
10mm
11.3mm
22.3mm
9V
75V
TEC 3UI Series
20AM9466

RoHS

Each
1+$18.330
5+$17.740
10+$17.490
25+$17.150
50+$16.910
More Pricing...
ITE & Industrial
SIP
1:1
2W
2 Output
12VDC
84mA
-12VDC
-84mA
Unregulated
4kV
12V
Fixed
7.05mm
10.2mm
19.65mm
10.8V
13.2V
DRM2-S Series
20AM9457

RoHS

Each
1+$16.870
5+$16.130
10+$15.400
25+$14.660
50+$14.360
More Pricing...
ITE & Industrial
SIP
1:1
2W
2 Output
12VDC
84mA
-12VDC
-84mA
Unregulated
3kV
5V
Fixed
7.05mm
10.2mm
19.65mm
4.5V
5.5V
DRM2-S Series
22AM3043

RoHS

Each
1+$32.490
5+$31.440
10+$31.010
25+$30.730
50+$30.440
More Pricing...
ITE
SIP
4:1
3W
1 Output
12VDC
250mA
-
-
Regulated
1.5kV
24V
Fixed
9.2mm
11.1mm
21.8mm
9V
36V
DQQ3-S Series
1-25 of 157 items
of 7 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER