0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

19 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
83AK3368

RoHS

Each
1+$113.690
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
5.1VDC
4A
-
3kV
36V
Fixed
26.5mm
18.7mm
25.4mm
9V
75V
THN 20UIR Series
83AK3362

RoHS

Each
1+$111.830
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
5.1VDC
3A
-
3kV
72V
Fixed
25.4mm
9.9mm
25.4mm
14V
160V
THN 15UIR Series
83AK3356

RoHS

Each
1+$104.550
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
5.1VDC
3A
-
3kV
36V
Fixed
25.4mm
9.9mm
25.4mm
9V
75V
THN 15UIR Series
83AK3374

RoHS

Each
1+$121.140
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
5.1VDC
4A
-
3kV
72V
Fixed
26.5mm
18.7mm
25.4mm
14V
160V
THN 20UIR Series
87AK0598

RoHS

TRACO POWER
Each
1+$146.290
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
5.1VDC
3A
-
3kV
36V
Fixed
25.4mm
9.9mm
25.4mm
9V
75V
THN 15UIR Series
85AJ5245

RoHS

Each
1+$229.730
Medical
DIP
4:1
60W
1 Output
5.1VDC
12A
-
5kV
48V
Fixed
36.8mm
12.7mm
57.9mm
18V
75V
THM 60WI Series
04AM2134

RoHS

Each
1+$222.420
5+$197.410
10+$167.410
50+$164.500
ITE, Industrial & Railway
DIP
12:1
40W
1 Output
5.1VDC
8A
-
3kV
72V
Fixed
25.4mm
10.2mm
50.8mm
14V
160V
TEN 40UIR Series
04AM2122

RoHS

Each
1+$194.940
ITE, Industrial & Railway
DIP
12:1
30W
1 Output
5.1VDC
6A
-
3kV
36V
Fixed
25.4mm
10.2mm
50.8mm
9V
75V
TEN 30UIR Series
76AJ3394

RoHS

Each
1+$262.250
Medical
DIP
4:1
60W
1 Output
5.1VDC
12A
Unregulated
5kV
24V
Fixed
36.8mm
57.9mm
12.7mm
9V
36V
THM 60WI
85AJ5239

RoHS

Each
1+$320.960
Medical
DIP
4:1
60W
1 Output
5.1VDC
12A
-
5kV
24V
Fixed
36.8mm
12.7mm
57.9mm
9V
36V
THM 60WI Series
03AM0839

RoHS

Each
1+$160.130
ITE, Industrial & Railway
DIP
12:1
30W
1 Output
5.1VDC
6A
-
3kV
36V
Fixed
25.4mm
10.2mm
50.8mm
9V
75V
TEN 30UIR Series
87AK0604

RoHS

TRACO POWER
Each
1+$158.710
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
5.1VDC
4A
-
3kV
36V
Fixed
26.5mm
18.7mm
25.4mm
9V
75V
THN 20UIR Series
03AM8297

RoHS

Each
1+$211.900
ITE, Industrial & Railway
DIP
12:1
40W
1 Output
5.1VDC
8A
-
3kV
36V
Fixed
25.4mm
10.2mm
50.8mm
9V
75V
TEN 40UIR Series
87AK0605

RoHS

TRACO POWER
Each
1+$169.130
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
5.1VDC
4A
-
3kV
72V
Fixed
26.5mm
18.7mm
25.4mm
14V
160V
THN 20UIR Series
03AM8312

RoHS

Each
1+$87.370
5+$84.450
10+$79.550
50+$78.330
ITE, Industrial & Railway
DIP
12:1
10W
1 Output
5.1VDC
2A
-
3kV
72V
Fixed
25.4mm
9.9mm
25.4mm
14V
160V
THN 10UIR Series
04AM2128

RoHS

Each
1+$211.570
5+$187.680
10+$159.070
50+$156.280
ITE, Industrial & Railway
DIP
12:1
30W
1 Output
5.1VDC
6A
-
3kV
72V
Fixed
25.4mm
10.2mm
50.8mm
14V
160V
TEN 30UIR Series
03AM8304

RoHS

Each
1+$79.770
5+$79.550
10+$79.340
50+$74.410
ITE, Industrial & Railway
DIP
12:1
10W
1 Output
5.1VDC
2A
-
3kV
36V
Fixed
25.4mm
9.9mm
25.4mm
9V
75V
THN 10UIR Series
03AM0851

RoHS

Each
1+$174.060
ITE, Industrial & Railway
DIP
12:1
40W
1 Output
5.1VDC
8A
-
3kV
36V
Fixed
25.4mm
10.2mm
50.8mm
9V
75V
TEN 40UIR Series
87AK0599

RoHS

TRACO POWER
Each
1+$156.490
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
5.1VDC
3A
-
3kV
72V
Fixed
25.4mm
9.9mm
25.4mm
14V
160V
THN 15UIR Series
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER