0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

32 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
20AM9483

RoHS

Each
1+$16.730
5+$16.180
10+$15.960
25+$15.670
50+$15.440
More Pricing...
ITE & Industrial
SIP
1:1
2W
1 Output
9VDC
223mA
-
-
Unregulated
4kV
24V
Fixed
7.05mm
10.2mm
19.65mm
21.6V
26.4V
DRM2-S Series
20AM9447

RoHS

Each
1+$15.470
5+$14.780
10+$14.110
25+$13.430
50+$13.160
More Pricing...
ITE & Industrial
SIP
1:1
2W
1 Output
9VDC
223mA
-
-
Unregulated
3kV
12V
Fixed
7.05mm
10.2mm
19.65mm
10.8V
13.2V
DRM2-S Series
20AM9492

RoHS

Each
1+$16.730
5+$16.180
10+$15.960
25+$15.670
50+$15.440
More Pricing...
ITE & Industrial
SIP
1:1
2W
1 Output
9VDC
223mA
-
-
Unregulated
4kV
5V
Fixed
7.05mm
10.2mm
19.65mm
4.5V
5.5V
DRM2-S Series
20AM9465

RoHS

Each
1+$15.460
5+$14.770
10+$14.100
25+$13.410
50+$13.150
More Pricing...
ITE & Industrial
SIP
1:1
2W
1 Output
9VDC
223mA
-
-
Unregulated
3kV
5V
Fixed
7.05mm
10.2mm
19.65mm
4.5V
5.5V
DRM2-S Series
20AM9456

RoHS

Each
1+$15.360
5+$14.690
10+$14.010
25+$13.340
50+$13.080
More Pricing...
ITE & Industrial
SIP
1:1
2W
1 Output
9VDC
223mA
-
-
Unregulated
3kV
24V
Fixed
7.05mm
10.2mm
19.65mm
21.6V
26.4V
DRM2-S Series
20AM9474

RoHS

Each
1+$16.730
5+$16.180
10+$15.960
25+$15.670
50+$15.440
More Pricing...
ITE & Industrial
SIP
1:1
2W
1 Output
9VDC
223mA
-
-
Unregulated
4kV
12V
Fixed
7.05mm
10.2mm
19.65mm
10.8V
13.2V
DRM2-S Series
14AM3755

RoHS

Each
10+$55.220
20+$54.350
50+$53.060
100+$52.210
ITE, Industrial & Medical
DIP-16, Module
2:1
4W
1 Output
9VDC
389mA
-
-
Regulated
5kV
12V
Fixed
14.4mm
10.2mm
24.3mm
9V
18V
REM4A Series
14AM3693

RoHS

Each
10+$42.990
20+$42.250
50+$41.380
100+$40.710
ITE, Industrial & Medical
DIP-16, Module
2:1
2W
1 Output
9VDC
222mA
-
-
Regulated
5kV
12V
Fixed
14.4mm
10.2mm
24.3mm
9V
18V
REM2A Series
14AM3725

RoHS

Each
10+$43.760
20+$43.440
50+$42.990
100+$42.640
ITE, Industrial & Medical
DIP-16, Module
2:1
2W
1 Output
9VDC
222mA
-
-
Regulated
5kV
48V
Fixed
14.4mm
10.2mm
24.3mm
36V
75V
REM2A Series
14AM3677

RoHS

Each
10+$42.920
20+$42.590
50+$42.150
100+$41.820
ITE, Industrial & Medical
DIP-16, Module
2:1
2W
1 Output
9VDC
222mA
-
-
Regulated
5kV
5V
Fixed
14.4mm
10.2mm
24.3mm
4.5V
12V
REM2A Series
14AM3741

RoHS

Each
10+$54.910
20+$54.630
50+$53.980
100+$53.550
ITE, Industrial & Medical
DIP-16, Module
2:1
4W
1 Output
9VDC
389mA
-
-
Regulated
5kV
5V
Fixed
14.4mm
10.2mm
24.3mm
4.5V
12V
REM4A Series
14AM3709

RoHS

Each
10+$43.860
20+$43.110
50+$42.220
100+$41.540
ITE, Industrial & Medical
DIP-16, Module
2:1
2W
1 Output
9VDC
222mA
-
-
Regulated
5kV
24V
Fixed
14.4mm
10.2mm
24.3mm
18V
36V
REM2A Series
03AM7372

RoHS

Each
18+$18.580
36+$18.420
90+$18.260
ITE, Industrial & Household
DIP
4:1
10W
1 Output
9VDC
1.111A
-
-
Regulated
1.6kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9V
36V
REC10K-AW Series
03AM7419

RoHS

Each
18+$32.610
36+$31.950
ITE, Industrial & Household
DIP
2:1
30W
1 Output
9VDC
3.34A
-
-
Regulated
2kV
48V
Fixed
25.4mm
10.2mm
25.4mm
36V
75V
REC30K Series
03AM7399

RoHS

Each
18+$24.600
36+$24.110
ITE, Industrial & Household
DIP
4:1
20W
1 Output
9VDC
2.222A
-
-
Regulated
2kV
48V
Fixed
25.4mm
10.2mm
25.4mm
18V
75V
REC20K-Z Series
14AM3783

RoHS

Each
10+$56.290
20+$55.410
50+$54.110
100+$53.230
ITE, Industrial & Medical
DIP-16, Module
2:1
4W
1 Output
9VDC
389mA
-
-
Regulated
5kV
48V
Fixed
14.4mm
10.2mm
24.3mm
36V
75V
REM4A Series
03AM7420

RoHS

Each
18+$35.760
36+$35.040
ITE, Industrial & Household
DIP
4:1
30W
1 Output
9VDC
3.34A
-
-
Regulated
2kV
48V
Fixed
25.4mm
10.2mm
25.4mm
18V
75V
REC30K Series
14AM3769

RoHS

Each
10+$56.290
20+$55.410
50+$54.110
100+$53.230
ITE, Industrial & Medical
DIP-16, Module
2:1
4W
1 Output
9VDC
389mA
-
-
Regulated
5kV
24V
Fixed
14.4mm
10.2mm
24.3mm
18V
36V
REM4A Series
03AM7391

RoHS

Each
18+$28.010
36+$27.450
ITE, Industrial & Household
DIP
4:1
20W
1 Output
9VDC
2.222A
-
-
Regulated
2kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9V
36V
REC20K-Z Series
03AM6304

RoHS

Each
22+$11.280
44+$11.100
110+$10.820
220+$10.610
ITE, Industrial & Household
SIP
2:1
3W
1 Output
9VDC
330mA
-
-
Regulated
3kV
5V
Fixed
9.2mm
11.1mm
21.8mm
4.5V
9V
RS3K-Z Series
03AM7382

RoHS

Each
18+$19.120
36+$18.610
90+$18.070
ITE, Industrial & Household
DIP
4:1
10W
1 Output
9VDC
1.111A
-
-
Regulated
1.6kV
48V
Fixed
25.4mm
10.2mm
25.4mm
18V
75V
REC10K-AW Series
03AM6313

RoHS

Each
22+$10.210
44+$10.000
110+$9.800
220+$9.590
ITE, Industrial & Household
SIP
4:1
3W
1 Output
9VDC
330mA
-
-
Regulated
3kV
24V
Fixed
9.2mm
11.1mm
21.8mm
9V
36V
RS3K-Z Series
03AM7408

RoHS

Each
18+$35.760
36+$35.040
ITE, Industrial & Household
DIP
4:1
30W
1 Output
9VDC
3.34A
-
-
Regulated
2kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9V
36V
REC30K Series
21AM2513

RoHS

Each
1+$8.650
100+$7.780
200+$7.220
500+$6.790
1000+$6.440
ITE & Industrial
SIP-8, Module
2:1
6W
1 Output
9VDC
667mA
-
-
Regulated
1.5kV
12V
Fixed
9.5mm
12mm
22mm
9V
18V
AM6G-LPZ Series
21AM2526

RoHS

Each
1+$9.720
100+$8.720
200+$8.120
500+$7.630
1000+$7.220
ITE & Industrial
SIP-8, Module
4:1
6W
2 Output
9VDC
333mA
-9VDC
-333mA
Regulated
1.5kV
24V
Fixed
9.5mm
12mm
22mm
9V
36V
AM6GH-LPZ Series
1-25 of 32 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER