0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

38 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Voltage - Output 3
Output Current - Output 2
Output Current - Output 3
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
50P8792

RoHS

Each
1+$134.090
5+$133.080
10+$132.060
50+$128.280
ITE
DIP
4:1
30W
3 Output
5V
4A
12V
-
416mA
-
-
1.5kV
24V
-
Fixed
25.4mm
10.2mm
-
50.8mm
9V
36V
TEN 30WIN Series
57AK2748

RoHS

Each
1+$20.440
5+$18.170
10+$15.430
50+$14.080
100+$13.160
ITE
SIP
-
2W
2 Output
12V
83mA
12V
-
83mA
-
-
1kV
5V
-
Fixed
7.2mm
10mm
-
19.5mm
4.5V
5.5V
AM2D-Z Series
27AK7131

RoHS

Each
1+$5.850
100+$5.280
200+$4.890
500+$4.590
1000+$4.370
ITE
SIP
-
1W
2 Output
12V
42mA
12V
-
42mA
-
-
1kV
5V
-
Fixed
6mm
10mm
-
19.5mm
4.5V
5.5V
AM1D-Z Series
35R0818

RoHS

Each
1+$137.160
5+$133.620
10+$130.050
50+$125.340
ITE
DIP
4:1
30W
3 Output
5V
4A
12V
-
420mA
-
Regulated
1.6kV
24V
-
Fixed
25.4mm
10.16mm
-
50.8mm
9V
36V
JTL30 Series
58M7736

RoHS

Each
1+$270.300
5+$239.860
10+$203.340
ITE
DIP
2:1
40W
3 Output
5V
6A
12V
-
400mA
-
-
1.5kV
24V
-
Fixed
50.8mm
10.2mm
-
50.8mm
18V
36V
JCP40 Ceries
57AK2653

RoHS

Each
1+$19.370
5+$17.180
10+$14.570
50+$13.290
100+$12.420
ITE
SIP
-
1W
2 Output
12V
42mA
12V
-
42mA
-
-
1kV
5V
-
Fixed
6mm
10mm
-
19.5mm
4.5V
5.5V
AM1D-Z Series
04R8779

RoHS

Each
1+$199.680
5+$194.500
10+$189.320
25+$182.410
100+$172.050
ITE
DIP
2:1
40W
3 Output
3.3V
6A
12V
-12V
400mA
400mA
-
1.5kV
48V
-
Fixed
50.8mm
10.2mm
Through Hole
50.8mm
36V
75V
JCP40 Ceries
87K5054

RoHS

Each
216+$190.890
ITE
DIP
4:1
20W
3 Output
5V
3A
12V
-12V
500mA
500mA
-
1.5kV
24V
UL
Fixed
50.8mm
11.43mm
Through Hole
50.8mm
9V
36V
-
04R8769

RoHS

Each
1+$199.680
5+$194.500
10+$189.320
25+$182.410
100+$172.050
ITE
DIP
2:1
40W
3 Output
3.3V
6A
12V
-12V
400mA
400mA
-
1.5kV
24V
-
Fixed
50.8mm
10.2mm
Through Hole
50.8mm
18V
36V
-
13M3090

RoHS

Each
1+$161.450
5+$156.200
10+$154.000
50+$149.020
ITE
DIP
2:1
40W
3 Output
5V
6A
12V
-
400mA
-
-
1.5kV
24V
-
Fixed
50.8mm
10.2mm
-
50.8mm
18V
36V
TEN 40 Series
52R2888

RoHS

Each
1+$133.520
5+$130.060
10+$126.590
25+$121.970
100+$115.040
ITE
DIP
4:1
30W
3 Output
3.3V
5A
12V
-12V
420mA
-420mA
Regulated
1.6kV
24V
-
Fixed
25.4mm
10.16mm
Through Hole
50.8mm
9V
36V
-
52R2901

RoHS

Each
1+$136.190
5+$132.660
10+$129.120
25+$124.420
100+$117.350
ITE
DIP
4:1
30W
3 Output
5V
4A
12V
-12V
420mA
420mA
Regulated
1.6kV
48V
-
Fixed
25.4mm
10.16mm
Through Hole
50.8mm
18V
75V
-
71K9640

RoHS

Each
1+$179.480
10+$176.150
ITE
DIP
2:1
40W
3 Output
5V
6A
12V
-12V
400mA
400mA
-
1.6kV
24V
CE, CSA, UL
Fixed
50.8mm
10.1mm
Through Hole
50.8mm
18V
36V
-
71K9638

RoHS

Each
1+$179.480
10+$176.150
ITE
DIP
2:1
40W
3 Output
5V
6A
12V
-12V
400mA
400mA
-
1.6kV
12V
CE, CSA, UL
Fixed
50.8mm
10.1mm
Through Hole
50.8mm
9V
18V
-
52R2899

RoHS

Each
1+$133.520
5+$130.060
10+$126.590
25+$121.970
100+$115.040
ITE
DIP
4:1
30W
3 Output
3.3V
5A
12V
-12V
420mA
-420mA
Regulated
1.6kV
48V
-
Fixed
25.4mm
10.16mm
Through Hole
50.8mm
18V
75V
JTL Series
51R4929

RoHS

Each
1+$142.560
ITE
DIP
4:1
30W
3 Output
5V
4A
12V
-12V
420mA
420mA
-
1.5kV
48V
-
Fixed
25.4mm
10.2mm
Through Hole
50.8mm
18V
75V
TEN 30WIN Series
04R8762

RoHS

Each
1+$199.680
5+$194.500
10+$189.320
25+$182.410
100+$172.050
ITE
DIP
2:1
40W
3 Output
5V
6A
12V
-12V
400mA
400mA
-
1.5kV
12V
-
Fixed
50.8mm
10.2mm
Through Hole
50.8mm
9V
18V
-
04R8605

RoHS

Each
1+$11.000
5+$10.720
10+$10.430
25+$10.050
100+$9.480
ITE
SIP
1:1
1W
2 Output
12V
42mA
12V
-
42mA
-
Unregulated
3kV
12V
-
Fixed
6mm
9.5mm
Through Hole
19.5mm
10.8V
13.2V
IV Series
04R8781

RoHS

Each
1+$209.660
5+$204.220
10+$198.790
25+$191.530
100+$180.640
ITE
DIP
2:1
40W
3 Output
5V
6A
12V
-12V
400mA
400mA
-
1.5kV
48V
-
Fixed
50.8mm
10.2mm
Through Hole
50.8mm
36V
75V
JCP Series
04R8602

RoHS

Each
1+$11.000
5+$10.720
10+$10.430
25+$10.050
100+$9.480
ITE
SIP
1:1
1W
2 Output
12V
42mA
12V
-
42mA
-
Unregulated
3kV
5V
-
Fixed
6mm
9.5mm
Through Hole
19.5mm
4.5V
5.5V
IV Series
45P4064

RoHS

Each
1+$173.110
ITE
DIP
4:1
30W
3 Output
5V
4A
12V
-
420mA
-
-
1.5kV
48V
-
Fixed
25.4mm
10.2mm
-
50.8mm
18V
75V
TEN 30WIN Series
98Y1710

RoHS

Each
20+$161.570
Railway
DIP
4:1
40W
2 Output
12V
1.666A
12V
-
1.666A
-
Regulated
1.6kV
24V
UL
Fixed
25.4mm
10.2mm
Through Hole
50mm
9V
36V
RP40-FR Series
98Y1708

RoHS

Each
20+$161.570
Railway
DIP
4:1
40W
2 Output
12V
1.666A
12V
-
1.666A
-
Regulated
1.6kV
24V
UL
Fixed
25.4mm
10.2mm
Through Hole
50mm
9V
36V
RP40-FR Series
73J2154

RoHS

Each
1+$179.730
10+$176.350
ITE
DIP
2:1
40W
3 Output
3.3V
6A
12V
-
400mA
-
-
1.6kV
24V
-
Fixed
50.8mm
10.2mm
-
50.8mm
18V
36V
PXF40 Series
73J2149

RoHS

Each
1+$179.730
10+$176.350
ITE
DIP
2:1
40W
3 Output
3.3V
6A
12V
-
400mA
-
-
1.6kV
12V
-
Fixed
50.8mm
10.2mm
-
50.8mm
9V
18V
PXF40 Series
1-25 of 38 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER