0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
21AM1436

RoHS

Each
25+$10.500
100+$8.580
250+$7.870
500+$7.320
1000+$6.870
ITE, Industrial & Medical
SIP-7, Module
1W
2 Output
9V
56mA
9V
-56mA
Unregulated
6kV
24V
Fixed
9.8mm
12.5mm
19.5mm
21.6V
26.4V
AM1DM-EZ Series
21AM1424

RoHS

Each
25+$10.500
100+$8.580
250+$7.870
500+$7.320
1000+$6.870
ITE, Industrial & Medical
SIP-7, Module
1W
2 Output
9V
56mA
9V
-56mA
Unregulated
6kV
12V
Fixed
9.8mm
12.5mm
19.5mm
10.8V
13.2V
AM1DM-EZ Series
21AM1933

RoHS

Each
19+$19.640
50+$17.820
100+$16.340
250+$15.170
500+$14.180
ITE & Industrial
DIP-6, Module
10W
2 Output
9V
555mA
9V
-555mA
Regulated
1.5kV
24V
Fixed
25.4mm
12mm
25.4mm
9V
36V
AM10CW-LPZ Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER