0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

149 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
72AK4821

RoHS

Each
1+$104.200
10+$101.860
ITE, Industrial & Railway
DIP
18:1
20W
2 Output
24V
417mA
-24V
-417mA
-
3kV
72V
Fixed, Adjustable
25.4mm
10.2mm
-
50.8mm
8.5V
160V
PYD20 Series
73AC5453

RoHS

Each
1+$57.120
ITE
DIP
2:1
15W
2 Output
24V
315mA
-24V
315mA
-
1.6kV
12V
Fixed, Adjustable
25.4mm
9.9mm
Through Hole
25.4mm
9V
18V
THN 15N
61AK3113

RoHS

Each
1+$4.700
5+$4.580
10+$4.470
25+$4.310
100+$4.070
ITE
SIP
-
1W
2 Output
24V
21mA
-24V
-21mA
Unregulated
1.5kV
12V
Fixed
6mm
10.16mm
-
19.65mm
10.8V
13.2V
IAB01 Series
61AK3121

RoHS

Each
1+$5.050
5+$4.930
10+$4.790
25+$4.630
100+$4.380
ITE
SIP
-
1W
2 Output
24V
21mA
-24V
-21mA
Unregulated
1.5kV
24V
Fixed
6mm
10.16mm
-
19.65mm
21.6V
26.4V
IAB01 Series
51AK9849

RoHS

Each
1+$14.950
100+$13.440
200+$12.500
500+$11.730
1000+$11.140
ITE
DIP
2:1
6W
2 Output
24V
125mA
-24V
-125mA
-
1.5kV
5V
Fixed
20mm
10.8mm
-
32mm
4.5V
9V
AM6T-NZ Series
90W0597

RoHS

Each
1+$9.660
5+$9.410
10+$9.160
50+$8.820
100+$8.320
ITE
SIP
1:1
1W
2 Output
24V
21mA
-24V
21mA
Unregulated
1kV
12V
Fixed
6.09mm
10.16mm
-
19.3mm
10.8V
13.2V
IA Series
81Y6270

RoHS

Each
1+$13.830
5+$13.450
10+$13.100
50+$12.610
100+$11.860
ITE
SIP
1:1
2W
2 Output
24V
42mA
-24V
42mA
Unregulated
1kV
12V
Fixed
7.2mm
10.16mm
-
19.5mm
10.8V
13.2V
IH Series
58M7290

RoHS

Each
1+$18.540
5+$18.050
10+$17.580
50+$16.930
100+$15.960
ITE
SIP
1:1
2W
2 Output
24V
42mA
-24V
42mA
Unregulated
3kV
5V
Fixed
7.62mm
10.16mm
-
19.5mm
4.5V
5.5V
IH Series
90W0593

RoHS

Each
1+$9.660
5+$9.410
10+$9.160
50+$8.820
100+$8.320
ITE
SIP
1:1
1W
2 Output
24V
21mA
-24V
21mA
Unregulated
1kV
5V
Fixed
6.09mm
10.16mm
-
19.3mm
4.5V
5.5V
IA Series
81Y6274

RoHS

Each
1+$19.310
5+$17.090
10+$14.430
50+$13.100
100+$12.880
ITE
SIP
1:1
2W
2 Output
24V
42mA
-24V
42mA
Unregulated
1kV
24V
Fixed
7.2mm
10.16mm
-
19.5mm
21.6V
26.4V
IH Series
81Y6265

RoHS

Each
1+$12.990
5+$12.640
10+$12.290
50+$11.830
100+$11.130
ITE
DIP
1:1
2W
2 Output
24V
42mA
-24V
42mA
Unregulated
1kV
5V
Fixed
20.32mm
6.88mm
-
10.16mm
4.5V
5.5V
IH Series
20X0120

RoHS

Each
1+$33.250
5+$32.370
10+$31.510
50+$30.350
100+$28.630
ITE
DIP
2:1
6W
2 Output
24V
125mA
-24V
125mA
Regulated
1.5kV
24V
Fixed
20.32mm
10.4mm
-
31.75mm
18V
36V
JCE06 Series
90W0603

RoHS

Each
1+$9.660
5+$9.410
10+$9.160
50+$8.820
100+$8.320
ITE
SIP
1:1
1W
2 Output
24V
21mA
-24V
21mA
Unregulated
1kV
24V
Fixed
6.09mm
10.16mm
-
19.3mm
21.6V
26.4V
IA Series
69AH9205

RoHS

Each
1+$102.310
5+$100.530
10+$98.730
50+$96.950
ITE
DIP
2:1
40W
2 Output
24V
833mA
-24V
833mA
-
1.6kV
24V
Fixed
25.4mm
10.2mm
-
50.8mm
18V
36V
TEN 40E Series
74AJ3565

RoHS

Each
1+$145.640
5+$139.540
10+$133.450
50+$129.140
ITE
DIP
4:1
30W
2 Output
24V
625mA
-24V
625mA
Regulated
1.6kV
48V
Fixed
25.4mm
9.9mm
-
25.4mm
18V
75V
THN 30WI Series
74AJ3326

RoHS

Each
1+$206.260
5+$203.810
10+$201.360
ITE
DIP
4:1
60W
2 Output
24V
1.25A
-24V
1.25A
-
1.5kV
24V
Fixed
25.4mm
10.2mm
-
50.8mm
9V
36V
TEN 60WIN Series
74AJ3563

RoHS

Each
1+$93.020
5+$90.870
10+$88.720
50+$85.850
ITE
DIP
4:1
20W
2 Output
24V
417mA
-24V
417mA
Regulated
1.6kV
24V
Fixed
25.4mm
9.9mm
-
25.4mm
9V
36V
THN 20WI
46AM5848

RoHS

Each
1+$4.960
10+$4.740
25+$4.460
50+$4.120
100+$3.880
More Pricing...
ITE & Industrial
SIP
-
1W
2 Output
24V
21mA
-24V
-21mA
Unregulated
3kV
24V
Fixed
6mm
10mm
-
19.5mm
19.2V
28.8V
MPE-NPH3
46AM5791

RoHS

Each
1+$4.960
10+$4.740
25+$4.460
50+$4.120
100+$3.880
More Pricing...
ITE & Industrial
SIP
-
1W
2 Output
24V
21mA
-24V
-21mA
Unregulated
1.5kV
12V
Fixed
6mm
10mm
-
19.5mm
9.6V
14.4V
-
46AM5841

RoHS

Each
1+$4.960
10+$4.740
25+$4.460
50+$4.120
100+$3.880
More Pricing...
ITE & Industrial
SIP
-
1W
2 Output
24V
21mA
-24V
-21mA
Unregulated
3kV
5V
Fixed
6mm
10mm
-
19.5mm
4.5V
5.5V
-
46AM5786

RoHS

Each
1+$4.960
10+$4.740
25+$4.460
50+$4.120
100+$3.880
More Pricing...
ITE & Industrial
SIP
-
1W
2 Output
24V
21mA
-24V
-21mA
Unregulated
1.5kV
5V
Fixed
6mm
10mm
-
19.5mm
4.5V
5.5V
-
46AM5798

RoHS

Each
1+$4.960
10+$4.740
25+$4.460
50+$4.120
100+$3.880
More Pricing...
ITE & Industrial
SIP
-
1W
2 Output
24V
21mA
-24V
-21mA
Unregulated
1.5kV
24V
Fixed
6mm
10mm
-
19.5mm
19.2V
28.8V
MPA-NP
33AK9105

RoHS

Each
1+$162.890
5+$150.610
10+$143.810
25+$127.920
50+$125.360
More Pricing...
ITE
DIP
18:1
20W
2 Output
24V
410mA
-24V
-410mA
Regulated
3kV
72V
Fixed
25.4mm
10.2mm
-
50.8mm
8.5V
160V
PRFE20W-D Series
70AJ5523

RoHS

Each
1+$115.040
Railway
DIP
4:1
30W
2 Output
24V
625mA
-24V
625mA
-
3kV
48V
Fixed
25.4mm
9.9mm
-
25.4mm
18V
75V
THN 30WIR
70AJ5531

RoHS

Each
1+$142.900
Railway
DIP
4:1
30W
2 Output
24V
625mA
-24V
625mA
-
3kV
110V
Fixed
25.4mm
9.9mm
-
25.4mm
36V
160V
THN 30WIR
1-25 of 149 items
of 6 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER