0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
03AM7377

RoHS

Each
18+$16.710
50+$16.590
100+$16.440
250+$16.000
500+$15.560
ITE, Industrial & Household
DIP
4:1
10W
2 Output
24VDC
208mA
-24VDC
-208mA
Regulated
1.6kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9V
36V
REC10K-AW Series
03AM7387

RoHS

Each
18+$17.100
50+$16.950
100+$16.810
250+$16.460
500+$15.710
ITE, Industrial & Household
DIP
4:1
10W
2 Output
24VDC
208mA
-24VDC
-208mA
Regulated
1.6kV
48V
Fixed
25.4mm
10.2mm
25.4mm
18V
75V
REC10K-AW Series
03AM6318

RoHS

Each
22+$10.370
100+$10.040
250+$9.830
500+$8.970
1000+$8.860
ITE, Industrial & Household
SIP
4:1
3W
2 Output
24VDC
63mA
-24VDC
-63mA
Regulated
3kV
24V
Fixed
9.2mm
11.1mm
21.8mm
9V
36V
RS3K-Z Series
03AM6309

RoHS

Each
22+$10.270
100+$9.950
250+$9.800
500+$9.640
1000+$9.490
ITE, Industrial & Household
SIP
2:1
3W
2 Output
24VDC
63mA
-24VDC
-63mA
Regulated
3kV
5V
Fixed
9.2mm
11.1mm
21.8mm
4.5V
9V
RS3K-Z Series
21AM2562

RoHS

Each
12+$18.520
50+$16.810
100+$15.410
250+$14.310
500+$13.360
ITE & Industrial
DIP-24, Module
2:1
6W
2 Output
24VDC
125mA
-24VDC
-125mA
Regulated
1.5kV
24V
Fixed
20mm
11.1mm
32mm
18V
36V
AM6T-LPZ Series
21AM2571

RoHS

Each
12+$18.520
50+$16.810
100+$15.410
250+$14.310
500+$13.360
ITE & Industrial
DIP-24, Module
2:1
6W
2 Output
24VDC
125mA
-24VDC
-125mA
Regulated
1.5kV
48V
Fixed
20mm
11.1mm
32mm
36V
75V
AM6T-LPZ Series
21AM2532

RoHS

Each
23+$17.780
100+$14.530
250+$13.320
500+$12.380
1000+$11.620
ITE & Industrial
SIP-8, Module
4:1
6W
2 Output
24VDC
125mA
-24VDC
-125mA
Regulated
1.5kV
24V
Fixed
9.5mm
12mm
22mm
9V
36V
AM6GH-LPZ Series
21AM2501

RoHS

Each
19+$19.350
100+$15.820
250+$14.500
500+$13.460
1000+$12.650
ITE, Industrial & Railway
DIP-5, Module
4:1
6W
2 Output
24VDC
125mA
-24VDC
-125mA
Regulated
1.5kV
24V
Fixed
25.4mm
12mm
25.4mm
9V
36V
AM6CW-LPZ Series
21AM2544

RoHS

Each
12+$18.520
50+$16.810
100+$15.410
250+$14.310
500+$13.360
ITE & Industrial
DIP-24, Module
2:1
6W
2 Output
24VDC
125mA
-24VDC
-125mA
Regulated
1.5kV
5V
Fixed
20mm
11.1mm
32mm
4.5V
9V
AM6T-LPZ Series
21AM2553

RoHS

Each
12+$18.520
50+$16.810
100+$15.410
250+$14.310
500+$13.360
ITE & Industrial
DIP-24, Module
2:1
6W
2 Output
24VDC
125mA
-24VDC
-125mA
Regulated
1.5kV
12V
Fixed
20mm
11.1mm
32mm
9V
18V
AM6T-LPZ Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER