0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

918 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
61K3058

RoHS

Each
25+$8.570
50+$8.440
125+$8.330
250+$8.180
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
5V
-
Fixed
6mm
10mm
Through Hole
19.5mm
4.5V
5.5V
NMA Series
90Y8810

RoHS

Each
1+$54.400
5+$54.030
10+$53.650
50+$51.970
100+$51.790
ITE
SIP
2:1
9W
2 Output
5V
800mA
-5V
800mA
Regulated
1.6kV
12V
-
Fixed
9.6mm
11.2mm
-
21.8mm
9V
18V
TMR 9 Series
08P1144

RoHS

Each
1+$24.790
5+$24.150
10+$23.510
50+$22.670
100+$21.390
ITE
SIP
2:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.6kV
24V
-
Fixed
21.85mm
10.6mm
-
9.2mm
18V
36V
IZ Series
97K6537

RoHS

MURATA POWER SOLUTIONS
Each
1+$9.250
5+$8.960
10+$8.830
25+$8.670
50+$8.540
More Pricing...
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
5V
-
Fixed
6mm
10mm
-
19.5mm
4.5V
5.5V
NMA Series
61K3066

RoHS

Each
1+$8.690
5+$8.410
10+$8.300
25+$8.150
50+$8.040
More Pricing...
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
12V
-
Fixed
6mm
10mm
Through Hole
19.5mm
10.8V
13.2V
-
03AM7254

RoHS

Each
1+$117.810
5+$114.840
10+$111.890
25+$107.940
100+$102.000
Medical
DIP
2:1
30W
2 Output
5V
3A
-5V
-3A
Regulated
4kV
12V
-
Fixed
25.4mm
10.2mm
-
50.8mm
9V
18V
JHM30 Series
15AN4067
Each
1+$16.520
5+$15.530
10+$14.700
25+$13.520
50+$12.450
More Pricing...
ITE & Industrial
DIP
4:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
4kV
48V
-
Fixed
20.6mm
10.2mm
-
32.1mm
18V
75VDC
REC6K-RW Series
15AN4048
Each
1+$16.520
5+$15.530
10+$14.700
25+$13.520
50+$12.450
More Pricing...
ITE & Industrial
DIP
4:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
1.5kV
24V
-
Fixed
25.4mm
10.2mm
-
25.4mm
9V
36V
REC6K-AW Series
15AN4049
Each
1+$16.520
5+$15.530
10+$14.700
25+$13.520
50+$12.450
More Pricing...
ITE & Industrial
DIP
4:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
4kV
24V
-
Fixed
20.6mm
10.2mm
-
32.1mm
9V
36V
REC6K-RW Series
15AN4066
Each
1+$16.520
5+$15.530
10+$14.700
25+$13.520
50+$12.450
More Pricing...
ITE & Industrial
DIP
4:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
1.5kV
48V
-
Fixed
25.4mm
10.2mm
-
25.4mm
18V
75VDC
REC6K-AW Series
27AM5580

RoHS

Each
1+$4.660
5+$4.540
10+$4.420
25+$4.270
100+$4.020
ITE & Industrial
SIP
-
1W
2 Output
5V
100mA
-5V
-100mA
Unregulated
1.5kV
24V
-
Fixed
6mm
10.2mm
-
19.65mm
21.6V
26.4V
SDT01F Series
27AM5560

RoHS

Each
1+$4.660
5+$4.540
10+$4.420
25+$4.270
100+$4.020
ITE & Industrial
SIP
-
1W
2 Output
5V
100mA
-5V
-100mA
Unregulated
1.5kV
5V
-
Fixed
6mm
10.2mm
-
19.65mm
4.5V
5.5V
SDT01F Series
03AM7259

RoHS

Each
1+$117.810
5+$114.840
10+$111.890
25+$107.940
100+$102.000
Medical
DIP
2:1
30W
2 Output
5V
3A
-5V
-3A
Regulated
4kV
24V
-
Fixed
25.4mm
10.2mm
-
50.8mm
18V
36V
JHM30 Series
04AM2445

RoHS

Each
1+$102.910
5+$100.320
10+$97.730
25+$94.280
100+$89.110
ITE, Industrial & Medical
DIP
4:1
20W
2 Output
5V
2A
-5V
-2A
Regulated
5kV
24V
-
Fixed
25.4mm
10.2mm
-
41mm
9V
36V
JMR20 Series
55AH0060

RoHS

Each
1+$4.630
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1.5kV
12V
-
Fixed
6mm
10mm
Through Hole
19.5mm
10.8V
13.2V
TBA 1E
45Y1882

RoHS

Each
1+$22.220
ITE
DIP
2:1
3W
2 Output
5V
250mA
-5V
250mA
-
1.5kV
12V
CAN, CSA, IEC, UL
Fixed
31.8mm
10.2mm
Through Hole
20.3mm
9V
18V
-
92AH2527

RoHS

Each
1+$24.110
5+$23.490
10+$22.860
25+$22.040
100+$20.790
-
DIP
4:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.6kV
24V
-
Fixed
14mm
8.1mm
Through Hole
14mm
9V
36V
ITR03 Series
55T8307

RoHS

Each
1+$33.460
ITE
DIP
2:1
3W
2 Output
5V
250mA
-5V
250mA
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
Through Hole
32mm
18V
36V
-
44Y5574

RoHS

Each
1+$11.440
5+$11.130
10+$10.820
25+$10.400
100+$9.790
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Semi-regulated
3kV
24V
-
Fixed
19.5mm
10mm
Through Hole
6mm
21.6V
26.4V
ITV Series
01AC2524

RoHS

Date/Lot Code

Each
1+$10.990
5+$10.710
10+$10.430
25+$10.070
100+$9.510
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
-
6kV
5V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
4.5V
5.5V
IHA01 Series
73AC5141

RoHS

Each
1+$15.960
ITE
SIP
4:1
2W
2 Output
5V
200mA
-5V
200mA
Regulated
1.6kV
24V
-
Fixed
9.1mm
11.2mm
Through Hole
21.8mm
9V
36V
TEC 2WI
27AK7733

RoHS

Each
1+$8.010
100+$7.200
200+$6.680
500+$6.270
1000+$5.960
-
SIP
-
1W
2 Output
5V
100mA
-5V
-100mA
-
3kV
12V
-
Fixed
6mm
10mm
-
19.5mm
10.8V
13.2V
AM1DS-Z Series
21AM1564

RoHS

Each
1+$2.530
100+$2.270
200+$2.090
500+$1.960
1000+$1.850
ITE & Industrial
SIP-7, Module
-
1W
2 Output
5V
100mA
-5V
-100mA
Unregulated
1.5kV
24V
-
Fixed
6mm
10.16mm
-
19.65mm
21.6V
26.4V
AM1DS-LPZ Series
88M0698

RoHS

Each
1+$9.510
5+$9.250
10+$9.000
25+$8.680
100+$8.180
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
12V
-
Fixed
6.09mm
10.16mm
Through Hole
19.3mm
10.8V
13.2V
-
47W0298

RoHS

Each
1+$53.540
ITE
-
4:1
10W
2 Output
5V
1A
-5V
1A
-
1.5kV
48V
CSA, EN, IEC, UL
Fixed
25.4mm
10.2mm
Through Hole
25.4mm
18V
75VDC
THL 10WI Series
1-25 of 918 items
of 37 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER