0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

34 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
11AM9775

RoHS

Each
1+$19.700
5+$19.240
10+$18.750
50+$17.990
100+$16.490
ITE & Industrial
SIP
4:1
3W
2 Output
5VDC
300mA
-5VDC
300mA
-
1.6kV
24V
Fixed
10mm
11.3mm
22.3mm
9V
75V
TEC 3UI Series
20AM9478

RoHS

Each
1+$18.280
5+$17.490
10+$16.690
25+$15.890
50+$15.570
More Pricing...
ITE & Industrial
SIP
1:1
2W
2 Output
5VDC
200mA
-5VDC
-200mA
Unregulated
4kV
24V
Fixed
7.05mm
10.2mm
19.65mm
21.6V
26.4V
DRM2-S Series
20AM9469

RoHS

Each
1+$18.330
5+$17.740
10+$17.490
25+$17.150
50+$16.910
More Pricing...
ITE & Industrial
SIP
1:1
2W
2 Output
5VDC
200mA
-5VDC
-200mA
Unregulated
4kV
12V
Fixed
7.05mm
10.2mm
19.65mm
10.8V
13.2V
DRM2-S Series
20AM9487

RoHS

Each
1+$18.280
5+$17.490
10+$16.690
25+$15.890
50+$15.570
More Pricing...
ITE & Industrial
SIP
1:1
2W
2 Output
5VDC
200mA
-5VDC
-200mA
Unregulated
4kV
5V
Fixed
7.05mm
10.2mm
19.65mm
4.5V
5.5V
DRM2-S Series
20AM9460

RoHS

Each
1+$16.870
5+$16.130
10+$15.400
25+$14.660
50+$14.360
More Pricing...
ITE & Industrial
SIP
1:1
2W
2 Output
5VDC
200mA
-5VDC
-200mA
Unregulated
3kV
5V
Fixed
7.05mm
10.2mm
19.65mm
4.5V
5.5V
DRM2-S Series
22AM3049

RoHS

Each
1+$32.800
5+$31.750
10+$31.300
25+$31.020
50+$30.730
More Pricing...
ITE
SIP
4:1
3W
2 Output
5VDC
300mA
-5VDC
-300mA
Regulated
1.5kV
48V
Fixed
9.2mm
11.1mm
21.8mm
18V
75V
DQQ3-S Series
20AM9442

RoHS

Each
1+$16.730
5+$16.180
10+$15.960
25+$15.670
50+$15.440
More Pricing...
ITE & Industrial
SIP
1:1
2W
2 Output
5VDC
200mA
-5VDC
-200mA
Unregulated
3kV
12V
Fixed
7.05mm
10.2mm
19.65mm
10.8V
13.2V
DRM2-S Series
20AM9451

RoHS

Each
1+$16.870
5+$16.130
10+$15.400
25+$14.660
50+$14.360
More Pricing...
ITE & Industrial
SIP
1:1
2W
2 Output
5VDC
200mA
-5VDC
-200mA
Unregulated
3kV
24V
Fixed
7.05mm
10.2mm
19.65mm
21.6V
26.4V
DRM2-S Series
22AM3042

RoHS

Each
1+$32.800
5+$31.750
10+$31.300
25+$31.020
50+$30.730
More Pricing...
ITE
SIP
4:1
3W
2 Output
5VDC
300mA
-5VDC
-300mA
Regulated
1.5kV
24V
Fixed
9.2mm
11.1mm
21.8mm
9V
36V
DQQ3-S Series
86AK9160

RoHS

Each
1+$65.440
ITE & Medical
DIP
2:1
6W
2 Output
5VDC
600mA
-5VDC
600mA
-
5kV
12V
Fixed
20.3mm
10.6mm
31.8mm
9V
18V
-
86AK9166

RoHS

Each
1+$65.440
ITE & Medical
DIP
2:1
6W
2 Output
5VDC
600mA
-5VDC
600mA
-
5kV
24V
Fixed
20.3mm
10.6mm
31.8mm
18V
36V
-
86AK9172

RoHS

Each
1+$66.610
ITE & Medical
DIP
2:1
6W
2 Output
5VDC
600mA
-5VDC
600mA
-
5kV
48V
Fixed
20.3mm
10.6mm
31.8mm
36V
75V
-
03AM7406

RoHS

Each
18+$35.760
36+$35.040
ITE, Industrial & Household
DIP
4:1
30W
2 Output
5VDC
2A
-5VDC
-2A
Regulated
2kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9V
36V
REC30K Series
03AM7415

RoHS

Each
18+$32.610
36+$31.950
ITE, Industrial & Household
DIP
2:1
30W
2 Output
5VDC
2A
-5VDC
-2A
Regulated
2kV
48V
Fixed
25.4mm
10.2mm
25.4mm
36V
75V
REC30K Series
03AM7416

RoHS

Each
18+$35.760
36+$35.040
ITE, Industrial & Household
DIP
4:1
30W
2 Output
5VDC
2A
-5VDC
-2A
Regulated
2kV
48V
Fixed
25.4mm
10.2mm
25.4mm
18V
75V
REC30K Series
03AM7370

RoHS

Each
18+$16.860
36+$16.720
90+$16.580
ITE, Industrial & Household
DIP
4:1
10W
2 Output
5VDC
1A
-5VDC
-1A
Regulated
1.6kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9V
36V
REC10K-AW Series
03AM8308

RoHS

Each
1+$86.550
5+$83.730
10+$82.560
50+$79.870
ITE, Industrial & Railway
DIP
12:1
10W
2 Output
5VDC
1A
-5VDC
1A
-
3kV
36V
Fixed
25.4mm
9.9mm
25.4mm
9V
75V
THN 10UIR Series
03AM8316

RoHS

Each
1+$90.940
5+$90.570
10+$84.040
50+$82.840
ITE, Industrial & Railway
DIP
12:1
10W
2 Output
5VDC
1A
-5VDC
1A
-
3kV
72V
Fixed
25.4mm
9.9mm
25.4mm
14V
160V
THN 10UIR Series
03AM7380

RoHS

Each
18+$18.420
36+$18.260
90+$18.070
ITE, Industrial & Household
DIP
4:1
10W
2 Output
5VDC
1A
-5VDC
-1A
Regulated
1.6kV
48V
Fixed
25.4mm
10.2mm
25.4mm
18V
75V
REC10K-AW Series
03AM6302

RoHS

Each
22+$11.630
44+$11.440
110+$11.260
220+$11.030
ITE, Industrial & Household
SIP
2:1
3W
2 Output
5VDC
300mA
-5VDC
-300mA
Regulated
3kV
5V
Fixed
9.2mm
11.1mm
21.8mm
4.5V
9V
RS3K-Z Series
03AM6312

RoHS

Each
22+$11.280
44+$11.240
110+$11.020
220+$10.790
ITE, Industrial & Household
SIP
4:1
3W
2 Output
5VDC
300mA
-5VDC
-300mA
Regulated
3kV
24V
Fixed
9.2mm
11.1mm
21.8mm
9V
36V
RS3K-Z Series
21AM2428

RoHS

Each
1+$9.030
100+$8.120
200+$7.550
500+$7.100
1000+$6.720
ITE & Industrial
DIP-24, Module
2:1
3W
2 Output
5VDC
300mA
-5VDC
-300mA
Regulated
1.5kV
24V
Fixed
20mm
11.1mm
32mm
18V
36V
AM3T-LPZ Series
21AM2494

RoHS

Each
1+$10.600
100+$9.520
200+$8.850
500+$8.300
1000+$7.880
ITE, Industrial & Railway
DIP-5, Module
4:1
6W
2 Output
5VDC
600mA
-5VDC
-600mA
Regulated
1.5kV
24V
Fixed
25.4mm
12mm
25.4mm
9V
36V
AM6CW-LPZ Series
21AM2556

RoHS

Each
1+$11.260
100+$10.110
200+$9.380
500+$8.820
1000+$8.360
ITE & Industrial
DIP-24, Module
2:1
6W
2 Output
5VDC
600mA
-5VDC
-600mA
Regulated
1.5kV
24V
Fixed
20mm
11.1mm
32mm
18V
36V
AM6T-LPZ Series
21AM2538

RoHS

Each
1+$11.260
100+$10.110
200+$9.380
500+$8.820
1000+$8.360
ITE & Industrial
DIP-24, Module
2:1
6W
2 Output
5VDC
600mA
-5VDC
-600mA
Regulated
1.5kV
5V
Fixed
20mm
11.1mm
32mm
4.5V
9V
AM6T-LPZ Series
1-25 of 34 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER