We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
214 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $13.710 5+ $13.640 10+ $13.560 25+ $13.420 50+ $13.100 More Pricing... | Min: 1 / Mult: 1 | - | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 5.2kV | 12V | - | Fixed | 9.95mm | - | 12.65mm | 19.65mm | 10.8V | 13.2V | MEJ Series | |||||
Each | 1+ $40.840 5+ $39.690 10+ $38.510 50+ $36.940 100+ $34.600 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 9V | 333mA | -9V | 333mA | - | 1.6kV | 24V | - | Fixed | 20.32mm | - | 10.4mm | 31.75mm | 18V | 36V | JCD06 Series | |||||
Each | 1+ $11.150 5+ $10.820 10+ $10.500 50+ $10.080 100+ $9.430 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 55mA | -9V | 55mA | Unregulated | 1kV | 5V | - | Fixed | 6.09mm | - | 10.16mm | 19.3mm | 4.5V | 5.5V | IA Series | |||||
Each | 1+ $11.150 5+ $10.820 10+ $10.500 50+ $10.080 100+ $9.430 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 55mA | -9V | 55mA | Unregulated | 1kV | 24V | - | Fixed | 6.09mm | - | 10.16mm | 19.3mm | 21.6V | 26.4V | IA Series | |||||
Each | 1+ $11.150 5+ $10.820 10+ $10.500 50+ $10.080 100+ $9.430 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 55mA | -9V | 55mA | Unregulated | 1kV | 12V | - | Fixed | 6.09mm | - | 10.16mm | 19.3mm | 10.8V | 13.2V | IA Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ $10.330 5+ $10.250 10+ $10.110 25+ $10.030 50+ $9.850 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 55mA | -9V | 55mA | Unregulated | 1kV | 5V | - | Fixed | 6mm | - | 10mm | 19.5mm | 4.5V | 5.5V | NMA Series | ||||
Each | 1+ $40.840 5+ $39.690 10+ $38.510 50+ $36.940 100+ $34.600 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 9V | 333mA | -9V | 333mA | - | 1.6kV | 12V | - | Fixed | 20.32mm | - | 10.4mm | 31.75mm | 9V | 18V | JCD06 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ $9.550 5+ $9.510 10+ $9.470 25+ $9.390 50+ $9.220 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 55mA | -9V | 55mA | Unregulated | 1kV | 5V | - | Fixed | 6.15mm | - | 10.15mm | 19.65mm | 4.5V | 5.5V | MEA1 Series | ||||
Each | 1+ $19.770 5+ $19.200 10+ $18.620 50+ $17.880 100+ $16.740 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 3W | 2 Output | 9V | 167mA | -9V | 167mA | Semi-regulated | 1kV | 5V | - | Fixed | 7.2mm | - | 10mm | 19.5mm | 4.5V | 5.5V | IR Series | |||||
TRACO POWER | Each | 1+ $18.160 10+ $15.880 | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -9V | 110mA | Unregulated | 5.2kV | 5V | - | Fixed | 7.5mm | - | 10.2mm | 19.5mm | 4.5V | 5.5V | TMV 2HI Series | ||||
XP POWER | Each | 1+ $16.560 5+ $16.090 10+ $15.600 50+ $14.970 100+ $14.030 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66.7mA | -9V | 111mA | - | 5.2kV | 5V | - | Fixed | 7.2mm | - | 10mm | 19.5mm | 4.5V | 5.5V | IHL02 Series | ||||
Each | 1+ $31.560 5+ $27.760 10+ $23.200 50+ $22.760 100+ $22.330 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 9V | 167mA | -9V | 167mA | Regulated | 1.5kV | 5V | - | Fixed | 20.32mm | - | 10.16mm | 31.75mm | 4.5V | 9V | JCB03 Series | |||||
27AM0057 RoHS | Each | 1+ $19.300 10+ $17.460 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 2W | 2 Output | 17V | 90mA | -9V | -50mA | Unregulated | 6.2kV | 12V | - | Fixed | 9.8mm | - | 12.5mm | 19.5mm | 10.8V | 13.2V | GD2 Series | ||||
27AM0068 RoHS | Each | 1+ $15.160 10+ $14.930 25+ $14.710 50+ $14.610 100+ $14.500 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 2W | 2 Output | 18V | 90mA | -9V | -50mA | Unregulated | 6.2kV | 15V | - | Fixed | 9.8mm | - | 12.5mm | 19.5mm | 13.5V | 16.5V | GD2 Series | ||||
27AM0075 RoHS | Each | 1+ $15.160 10+ $14.930 25+ $14.710 50+ $14.610 100+ $14.500 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 2W | 2 Output | 17V | 90mA | -9V | -50mA | Unregulated | 6.2kV | 24V | - | Fixed | 9.8mm | - | 12.5mm | 19.5mm | 21.6V | 26.4V | GD2 Series | ||||
27AM0064 RoHS | Each | 1+ $19.300 10+ $17.460 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 2W | 2 Output | 15V | 100mA | -9V | -60mA | Unregulated | 6.2kV | 15V | - | Fixed | 9.8mm | - | 12.5mm | 19.5mm | 13.5V | 16.5V | GD2 Series | ||||
27AM0059 RoHS | Each | 1+ $15.160 10+ $14.930 25+ $14.710 50+ $14.610 100+ $14.500 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 2W | 2 Output | 18V | 90mA | -9V | -50mA | Unregulated | 6.2kV | 12V | - | Fixed | 9.8mm | - | 12.5mm | 19.5mm | 10.8V | 13.2V | GD2 Series | ||||
27AM4802 RoHS | Each | 1+ $5.340 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 2 Output | 9V | 56mA | -9V | -56mA | Unregulated | 1.5kV | 24V | - | Fixed | 6mm | - | 10.2mm | 19.65mm | 21.6V | 26.4V | SDT01F Series | ||||
27AM0055 RoHS | Each | 1+ $15.160 10+ $14.930 25+ $14.710 50+ $14.610 100+ $14.500 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 2W | 2 Output | 15V | 100mA | -9V | -60mA | Unregulated | 6.2kV | 12V | - | Fixed | 9.8mm | - | 12.5mm | 19.5mm | 10.8V | 13.2V | GD2 Series | ||||
27AM0073 RoHS | Each | 1+ $19.300 10+ $17.460 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 2W | 2 Output | 15V | 100mA | -9V | -60mA | Unregulated | 6.2kV | 24V | - | Fixed | 9.8mm | - | 12.5mm | 19.5mm | 21.6V | 26.4V | GD2 Series | ||||
27AM0077 RoHS | Each | 1+ $19.300 10+ $17.460 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 2W | 2 Output | 18V | 90mA | -9V | -50mA | Unregulated | 6.2kV | 24V | - | Fixed | 9.8mm | - | 12.5mm | 19.5mm | 21.6V | 26.4V | GD2 Series | ||||
27AM0066 RoHS | Each | 1+ $19.300 10+ $17.460 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 2W | 2 Output | 17V | 90mA | -9V | -50mA | Unregulated | 6.2kV | 15V | - | Fixed | 9.8mm | - | 12.5mm | 19.5mm | 13.5V | 16.5V | GD2 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ $3.480 5+ $3.480 10+ $3.480 25+ $3.480 50+ $3.480 More Pricing... | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 17V | 80mA | -9V | 80mA | Unregulated | 5.2kV | 24V | - | Fixed | 9.8mm | Through Hole | 12.5mm | 19.5mm | 21.6V | 26.4V | MGJ2 Series | ||||
Each | 1+ $11.900 5+ $11.570 10+ $11.240 25+ $10.780 100+ $10.110 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 2 Output | 9V | 55.5mA | -9V | 55.5mA | Regulated | 4kV | 12V | CSA, IEC, UL | Fixed | 9.2mm | Through Hole | 11.1mm | 19.5mm | 10.8V | 13.2V | IMA01 Series | |||||
Each | 1+ $9.070 100+ $9.070 200+ $9.050 500+ $8.500 1000+ $8.070 | Min: 1 / Mult: 1 | ITE | SIP | - | 2W | 2 Output | 9V | 111.1mA | -9V | -111.1mA | - | 5.2kV | 24V | - | Fixed | 6mm | - | 10mm | 19.5mm | 21.6V | 26.4V | AM2D-Z Series |