0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Voltage - Output 3
Output Current - Output 2
Output Current - Output 3
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
04R8780

RoHS

Each
1+$199.680
5+$194.500
10+$189.320
25+$182.410
100+$172.050
ITE
DIP
2:1
40W
3 Output
3.3V
6A
15V
-15V
300mA
300mA
-
1.5kV
48V
-
Fixed
50.8mm
10.2mm
Through Hole
50.8mm
36V
75V
JCP Series
87K5042

RoHS

Date/Lot Code

Each
96+$199.020
ITE
DIP
2:1
11W
3 Output
5V
1A
15V
-15V
200mA
200mA
-
1.5kV
24V
UL
Fixed
25.4mm
9.53mm
Through Hole
50.8mm
18V
36V
-
04R8761

RoHS

Each
1+$199.680
5+$194.500
10+$189.320
25+$182.410
100+$172.050
ITE
DIP
2:1
40W
3 Output
3.3V
6A
15V
-15V
300mA
300mA
-
1.5kV
12V
-
Fixed
50.8mm
10.2mm
Through Hole
50.8mm
9V
18V
-
04R8770

RoHS

Each
1+$199.680
5+$194.500
10+$189.320
25+$182.410
100+$172.050
ITE
DIP
2:1
40W
3 Output
3.3V
6A
15V
-15V
300mA
300mA
-
1.5kV
24V
-
Fixed
50.8mm
10.2mm
Through Hole
50.8mm
18V
36V
JCP Series
52R2900

RoHS

Each
1+$133.520
5+$130.060
10+$126.590
25+$121.970
100+$115.040
ITE
DIP
4:1
30W
3 Output
3.3V
5A
15V
-15V
330mA
-330mA
Regulated
1.6kV
48V
-
Fixed
25.4mm
10.16mm
Through Hole
50.8mm
18V
75V
JTL Series
52R2889

RoHS

Each
1+$136.190
5+$132.660
10+$129.120
25+$124.420
100+$117.350
ITE
DIP
4:1
30W
3 Output
3.3V
5A
15V
-15V
330mA
-330mA
Regulated
1.6kV
24V
-
Fixed
25.4mm
10.16mm
Through Hole
50.8mm
9V
36V
-
04R8763

RoHS

Each
1+$209.660
5+$204.220
10+$198.790
25+$191.530
100+$180.640
ITE
DIP
2:1
40W
3 Output
5V
6A
15V
-15V
300mA
300mA
-
1.5kV
12V
-
Fixed
50.8mm
10.2mm
Through Hole
50.8mm
9V
18V
-
52R2902

RoHS

Each
1+$136.190
5+$132.660
10+$129.120
25+$124.420
100+$117.350
ITE
DIP
4:1
30W
3 Output
5V
4A
15V
-15V
330mA
-330mA
Regulated
1.6kV
48V
-
Fixed
25.4mm
10.16mm
Through Hole
50.8mm
18V
75V
-
52R2891

RoHS

Each
1+$136.190
5+$132.660
10+$129.120
25+$124.420
100+$117.350
ITE
DIP
4:1
30W
3 Output
5V
4A
15V
-15V
330mA
330mA
Regulated
1.6kV
24V
-
Fixed
25.4mm
10.16mm
Through Hole
50.8mm
9V
36V
JTL Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER