CC-E Series Isolated Through Hole DC / DC Converters :
58 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(58)
Product Range
=CC-E Ser...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(58)
DC / DC Converter Type
(54)
(4)
Input Ratio
(58)
Output Power Max
(13)
(16)
(13)
(16)
No. of Outputs
(44)
(14)
Output Voltage - Output 1
(13)
(16)
(29)
Output Current - Output 1
(4)
(6)
(7)
(4)
(3)
(3)
(4)
(5)
Output Voltage - Output 2
(14)
Output Current - Output 2
(4)
(3)
(3)
(1)
(3)
Packaging
(58)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TDK-LAMBDA | Each | 1+$50.160 5+$48.610 10+$47.060 50+$46.710 100+$45.930 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.5A | - | - | 500V | 24V | Fixed, Adjustable | 35.56mm | 8.5mm | - | 22.6mm | 18V | 36V | CC-E Series | |||||
TDK-LAMBDA | Each | 1+$35.100 5+$34.480 10+$33.850 50+$33.250 100+$32.670 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | 500V | 12V | Fixed, Adjustable | 22.86mm | 8.5mm | - | 21.1mm | 9V | 18V | CC-E Series | |||||
TDK-LAMBDA | Each | 1+$52.920 5+$52.210 10+$51.480 50+$50.580 100+$49.670 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | 500V | 24V | Fixed | 22.61mm | 8.51mm | - | 35.56mm | 18V | 36V | CC-E Series | |||||
TDK-LAMBDA | Each | 1+$26.540 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | 500V | 5V | Fixed, Adjustable | 22.86mm | 8.5mm | - | 21.1mm | 4.5V | 9V | CC-E Series | |||||
TDK-LAMBDA | Each | 1+$33.490 5+$32.910 10+$32.310 50+$31.720 100+$31.120 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | 500V | 24V | Fixed, Adjustable | 21.11mm | 8.51mm | - | 22.86mm | 18V | 36V | CC-E Series | |||||
TDK-LAMBDA | Each | 1+$25.820 5+$25.350 10+$24.880 50+$24.430 100+$23.970 | ITE | DIP | 2:1 | 1.5W | 1 Output | 5V | 300mA | - | - | 500V | 12V | Fixed, Adjustable | 16.51mm | 8.5mm | - | 16.6mm | 9V | 18V | CC-E Series | |||||
TDK-LAMBDA | Each | 1+$55.720 5+$54.750 10+$53.770 50+$52.790 100+$51.830 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 450mA | -12V | 450mA | 500V | 48V | Fixed, Adjustable | 35.56mm | 8.5mm | - | 22.6mm | 36V | 76V | CC-E Series | |||||
TDK-LAMBDA | Each | 1+$25.200 5+$24.760 10+$24.320 50+$23.880 100+$23.440 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | 500V | 5V | Fixed, Adjustable | 22.86mm | 8.5mm | - | 16.6mm | 4.5V | 9V | CC-E Series | |||||
TDK-LAMBDA | Each | 1+$23.300 5+$22.830 10+$22.340 50+$21.840 100+$21.430 | ITE | DIP | 2:1 | 1.5W | 1 Output | 5V | 300mA | - | - | 500V | 24V | Fixed, Adjustable | 16.51mm | 8.5mm | - | 16.6mm | 18V | 36V | CC-E Series | |||||
TDK-LAMBDA | Each | 1+$37.550 5+$36.890 10+$36.200 50+$35.550 100+$34.870 | ITE | DIP | 2:1 | 6W | 1 Output | 3.3V | 1.2A | - | - | 500V | 5V | Fixed, Adjustable | 22.86mm | 8.5mm | - | 21.1mm | 4.5V | 9V | CC-E Series | |||||
TDK-LAMBDA | Each | 1+$26.910 5+$26.420 10+$25.940 50+$25.450 100+$24.980 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | 500V | 24V | Fixed, Adjustable | 22.86mm | 8.5mm | - | 16.6mm | 18V | 36V | CC-E Series | |||||
TDK-LAMBDA | Each | 1+$53.280 5+$52.570 10+$51.840 50+$50.950 100+$50.040 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.5A | - | - | 500V | 48V | Fixed, Adjustable | 35.56mm | 8.5mm | - | 22.6mm | 36V | 76V | CC-E Series | |||||
TDK-LAMBDA | Each | 1+$53.280 5+$52.570 10+$51.840 50+$50.950 100+$50.040 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 1A | - | - | 500V | 12V | Fixed, Adjustable | 35.56mm | 8.5mm | - | 22.6mm | 9V | 18V | CC-E Series | |||||
TDK-LAMBDA | Each | 1+$53.280 5+$52.570 10+$51.840 50+$50.950 100+$50.040 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 1A | - | - | 500V | 48V | Fixed, Adjustable | 35.56mm | 8.5mm | - | 22.6mm | 36V | 76V | CC-E Series | |||||
TDK-LAMBDA | Each | 1+$44.760 5+$43.970 10+$43.120 50+$41.160 100+$39.190 | ITE | SIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | 500V | 24V | Fixed, Adjustable | 27.8mm | 17.9mm | - | 9.2mm | 18V | 36V | CC-E Series | |||||
TDK-LAMBDA | Each | 1+$33.630 5+$33.040 10+$32.450 50+$31.880 100+$31.280 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | 500V | 12V | Fixed, Adjustable | 22.86mm | 8.5mm | - | 21.1mm | 9V | 18V | CC-E Series | |||||
TDK-LAMBDA | Each | 1+$33.630 5+$33.040 10+$32.450 50+$31.880 100+$31.280 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | 500V | 24V | Fixed, Adjustable | 22.86mm | 8.5mm | - | 21.1mm | 18V | 36V | CC-E Series | |||||
Each | 10+$46.850 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 450mA | -12V | 450mA | 500V | 48V | Fixed, Adjustable | 22.6mm | 8.5mm | Through Hole | 35.56mm | 36V | 76V | CC-E Series | ||||||
TDK-LAMBDA | Each | 1+$44.760 5+$43.970 10+$43.120 50+$41.160 100+$39.190 | ITE | SIP | 2:1 | 3W | 1 Output | 3.3V | 800mA | - | - | 500V | 5V | Fixed, Adjustable | 27.8mm | 17.9mm | - | 9.2mm | 4.5V | 9V | CC-E Series | |||||
TDK-LAMBDA | Each | 1+$25.300 5+$24.840 10+$24.390 50+$23.950 100+$23.510 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | 500V | 5V | Fixed, Adjustable | 22.86mm | 8.5mm | - | 16.6mm | 4.5V | 9V | CC-E Series | |||||
TDK-LAMBDA | Each | 1+$44.760 5+$43.970 10+$43.120 50+$41.160 100+$39.190 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | 500V | 24V | Fixed, Adjustable | 27.8mm | 17.9mm | - | 9.2mm | 18V | 36V | CC-E Series | |||||
TDK-LAMBDA | Each | 1+$19.660 5+$19.330 10+$18.960 50+$18.630 100+$18.300 | ITE | DIP | 2:1 | 1.5W | 1 Output | 5V | 300mA | - | - | 500V | 5V | Fixed, Adjustable | 16.51mm | 8.5mm | - | 16.6mm | 4.5V | 9V | CC-E Series | |||||
TDK-LAMBDA | Each | 1+$33.630 5+$33.040 10+$32.450 50+$31.890 100+$31.330 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | 500V | 48V | Fixed, Adjustable | 22.86mm | 8.5mm | - | 21.1mm | 36V | 76V | CC-E Series | |||||
TDK-LAMBDA | Each | 1+$53.170 5+$52.460 10+$51.740 50+$50.840 100+$49.950 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 450mA | -12V | 450mA | 500V | 12V | Fixed, Adjustable | 35.56mm | 8.5mm | - | 22.6mm | 9V | 18V | CC-E Series | |||||
TDK-LAMBDA | Each | 1+$33.630 5+$33.040 10+$32.450 50+$31.880 100+$31.280 | ITE | DIP | 2:1 | 6W | 1 Output | 3.3V | 1.2A | - | - | 500V | 24V | Fixed, Adjustable | 22.86mm | 8.5mm | - | 21.1mm | 18V | 36V | CC-E Series | |||||