CHS120 Series Isolated Through Hole DC / DC Converters :
18 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(18)
Product Range
=CHS120 S...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(18)
DC / DC Converter Type
(18)
Output Power Max
(2)
(4)
(12)
No. of Outputs
(18)
Output Voltage - Output 1
(2)
(4)
(4)
(4)
(4)
Output Current - Output 1
(4)
(4)
(4)
(4)
(2)
Isolation Voltage
(18)
Input Voltage DC Nom
(8)
(10)
DC / DC Converter Output Type
(18)
Packaging
(18)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85AK2235 RoHS | Each | 1+$119.850 5+$115.620 10+$113.490 25+$111.230 50+$108.950 | ITE | DIP | 99W | 1 Output | 3.3V | 30A | 2.25kV | 48V | Fixed | 22.86mm | 10.5mm | 33mm | 36V | 76V | CHS120 Series | |||||
85AK2230 RoHS | Each | 1+$174.140 5+$135.370 10+$134.840 25+$134.330 50+$133.800 | ITE | DIP | 120W | 1 Output | 12V | 10A | 2.25kV | 48V | Fixed | 23.36mm | 12.7mm | 33.5mm | 36V | 76V | CHS120 Series | |||||
85AK2221 RoHS | Each | 1+$131.730 5+$125.840 10+$123.490 25+$121.010 50+$118.550 | ITE | DIP | 120W | 1 Output | 12V | 10A | 2.25kV | 24V | Fixed | 22.86mm | 10.5mm | 33mm | 18V | 36V | CHS120 Series | |||||
85AK2236 RoHS | Each | 1+$133.970 5+$131.290 10+$128.600 25+$125.930 50+$123.250 | ITE | DIP | 99W | 1 Output | 3.3V | 30A | 2.25kV | 48V | Fixed | 23.36mm | 12.7mm | 33.5mm | 36V | 76V | CHS120 Series | |||||
85AK2231 RoHS | COSEL | Each | 1+$125.230 5+$118.320 10+$114.800 25+$109.480 50+$102.180 | ITE | DIP | 120W | 1 Output | 15V | 8A | 2.25kV | 48V | Fixed | 22.86mm | 10.5mm | 33mm | 36V | 76V | CHS120 Series | ||||
85AK2232 RoHS | COSEL | Each | 1+$148.230 5+$140.060 10+$135.890 25+$129.590 50+$120.960 | ITE | DIP | 120W | 1 Output | 15V | 8A | 2.25kV | 48V | Fixed | 23.36mm | 12.7mm | 33.5mm | 36V | 76V | CHS120 Series | ||||
85AK2229 RoHS | Each | 1+$119.850 5+$115.610 10+$113.490 25+$111.230 50+$108.950 | ITE | DIP | 120W | 1 Output | 12V | 10A | 2.25kV | 48V | Fixed | 22.86mm | 10.5mm | 33mm | 36V | 76V | CHS120 Series | |||||
85AK2227 RoHS | COSEL | Each | 1+$118.900 5+$114.700 10+$112.600 25+$110.350 50+$108.100 | ITE | DIP | 120W | 1 Output | 5V | 24A | 2.25kV | 48V | Fixed | 22.86mm | 10.5mm | 33mm | 36V | 76V | CHS120 Series | ||||
85AK2219 RoHS | COSEL | Each | 1+$86.680 5+$84.600 10+$82.930 25+$81.220 50+$79.170 | ITE | DIP | 120W | 1 Output | 5V | 24A | 2.25kV | 24V | Fixed | 22.86mm | 10.5mm | 33mm | 18V | 36V | CHS120 Series | ||||
85AK2225 RoHS | Each | 1+$119.760 5+$115.530 10+$112.360 25+$110.110 50+$107.870 More Pricing... | ITE | DIP | 100.8W | 1 Output | 24V | 4.2A | 2.25kV | 24V | Fixed | 22.86mm | 10.5mm | 33mm | 18V | 36V | CHS120 Series | |||||
85AK2220 RoHS | COSEL | Each | 1+$133.970 5+$131.290 10+$128.600 25+$125.930 50+$123.250 | ITE | DIP | 120W | 1 Output | 5V | 24A | 2.25kV | 24V | Fixed | 23.36mm | 12.7mm | 33.5mm | 18V | 36V | CHS120 Series | ||||
85AK2233 RoHS | Each | 1+$125.230 5+$118.320 10+$114.800 25+$109.480 50+$102.180 | ITE | DIP | 100.8W | 1 Output | 24V | 4.2A | 2.25kV | 48V | Fixed | 22.86mm | 10.5mm | 33mm | 36V | 76V | CHS120 Series | |||||
85AK2224 RoHS | COSEL | Each | 1+$133.970 5+$131.290 10+$128.600 25+$125.930 50+$123.250 | ITE | DIP | 120W | 1 Output | 15V | 8A | 2.25kV | 24V | Fixed | 23.36mm | 12.7mm | 33.5mm | 18V | 36V | CHS120 Series | ||||
85AK2222 RoHS | Each | 1+$136.330 5+$135.550 10+$134.760 25+$133.980 50+$133.970 | ITE | DIP | 120W | 1 Output | 12V | 10A | 2.25kV | 24V | Fixed | 23.36mm | 12.7mm | 33.5mm | 18V | 36V | CHS120 Series | |||||
85AK2234 RoHS | Each | 1+$148.230 5+$140.060 10+$135.890 25+$129.590 50+$120.960 | ITE | DIP | 100.8W | 1 Output | 24V | 4.2A | 2.25kV | 48V | Fixed | 23.36mm | 12.7mm | 33.5mm | 36V | 76V | CHS120 Series | |||||
85AK2223 RoHS | COSEL | Each | 1+$119.760 5+$115.820 10+$114.230 25+$112.030 50+$110.430 More Pricing... | ITE | DIP | 120W | 1 Output | 15V | 8A | 2.25kV | 24V | Fixed | 22.86mm | 10.5mm | 33mm | 18V | 36V | CHS120 Series | ||||
85AK2228 RoHS | COSEL | Each | 1+$135.150 5+$130.730 10+$129.990 25+$127.390 50+$124.790 | ITE | DIP | 120W | 1 Output | 5V | 24A | 2.25kV | 48V | Fixed | 23.36mm | 12.7mm | 33.5mm | 36V | 76V | CHS120 Series | ||||
85AK2226 RoHS | Each | 1+$135.150 5+$134.190 10+$132.270 25+$127.560 50+$125.750 | ITE | DIP | 100.8W | 1 Output | 24V | 4.2A | 2.25kV | 24V | Fixed | 23.36mm | 12.7mm | 33.5mm | 18V | 36V | CHS120 Series | |||||