CHS380 Series Isolated Through Hole DC / DC Converters :
6 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(6)
Product Range
=CHS380 S...
1
(13)
(2)
(3)
(1)
(2)
(36)
(9)
(4)
Power Supply Applications
(6)
DC / DC Converter Type
(6)
Output Power Max
(2)
(4)
No. of Outputs
(6)
Output Voltage - Output 1
(2)
(4)
Output Current - Output 1
(4)
(2)
Isolation Voltage
(6)
Input Voltage DC Nom
(6)
DC / DC Converter Output Type
(6)
Packaging
(6)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85AK2272 RoHS | Each | 1+$210.590 5+$210.570 10+$209.650 25+$207.600 50+$206.810 More Pricing... | ITE | DIP | 384W | 1 Output | 12V | 32A | 2.25kV | 48V | Fixed | 23.26mm | 12.7mm | 58.9mm | 36V | 76V | CHS380 Series | |||||
85AK2267 RoHS | Each | 1+$180.550 5+$178.940 10+$178.240 25+$177.170 50+$176.780 More Pricing... | ITE | DIP | 380W | 1 Output | 10V | 38A | 2.25kV | 48V | Fixed | 22.86mm | 11mm | 58.4mm | 36V | 76V | CHS380 Series | |||||
85AK2269 RoHS | Each | 1+$180.550 5+$178.940 10+$178.240 25+$177.170 50+$176.780 More Pricing... | ITE | DIP | 384W | 1 Output | 12V | 32A | 2.25kV | 48V | Fixed | 22.86mm | 11mm | 58.4mm | 36V | 76V | CHS380 Series | |||||
85AK2271 RoHS | Each | 1+$178.610 5+$176.960 10+$176.270 25+$175.210 50+$174.810 More Pricing... | ITE | DIP | 384W | 1 Output | 12V | 32A | 2.25kV | 48V | Fixed | 22.86mm | 11mm | 58.4mm | 36V | 76V | CHS380 Series | |||||
85AK2270 RoHS | Each | 1+$200.690 5+$198.860 10+$198.080 25+$196.870 50+$196.450 | ITE | DIP | 384W | 1 Output | 12V | 32A | 2.25kV | 48V | Fixed | 23.26mm | 12.7mm | 58.9mm | 36V | 76V | CHS380 Series | |||||
85AK2268 RoHS | Each | 1+$210.590 5+$210.570 10+$209.650 25+$207.600 50+$206.810 More Pricing... | ITE | DIP | 380W | 1 Output | 10V | 38A | 2.25kV | 48V | Fixed | 23.26mm | 12.7mm | 58.9mm | 36V | 76V | CHS380 Series | |||||