ERM 10W Series Isolated Through Hole DC / DC Converters :
15 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(15)
Product Range
=ERM 10W ...
1
(13)
(2)
(3)
(1)
(2)
(36)
(9)
(4)
Power Supply Applications
(15)
DC / DC Converter Type
(15)
Input Ratio
(12)
Output Power Max
(15)
No. of Outputs
(9)
(6)
Output Voltage - Output 1
(1)
(6)
(6)
(2)
Output Current - Output 1
(3)
(5)
(3)
(2)
(1)
(1)
Output Voltage - Output 2
(3)
(3)
Output Current - Output 2
(3)
(3)
Packaging
(15)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 100+$77.830 250+$75.190 | Railway | DIP | 4:1 | 10W | 1 Output | 12V | 835mA | - | - | 3kV | 24V | IEC, UL | Fixed, Adjustable | 25.4mm | Through Hole | 11mm | 50.8mm | 9V | 36V | ERM 10W Series | ||||||
Each | 100+$77.830 250+$75.190 | Railway | DIP | 4:1 | 10W | 1 Output | 15V | 670mA | - | - | 3kV | 24V | IEC, UL | Fixed, Adjustable | 25.4mm | Through Hole | 11mm | 50.8mm | 9V | 36V | ERM 10W Series | ||||||
Each | 100+$77.830 250+$75.190 | Railway | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | 3kV | 48V | IEC, UL | Fixed, Adjustable | 25.4mm | Through Hole | 11mm | 50.8mm | 18V | 75V | ERM 10W Series | ||||||
Each | 100+$80.680 250+$77.940 | Railway | DIP | 4:1 | 10W | 2 Output | 12V | 417mA | -12V | 417mA | 3kV | 48V | IEC, UL | Fixed, Adjustable | 25.4mm | Through Hole | 11mm | 50.8mm | 18V | 75V | ERM 10W Series | ||||||
Each | 100+$80.260 250+$77.540 | Railway | DIP | 4:1 | 10W | 1 Output | 12V | 830mA | - | - | 3kV | 110V | IEC, UL | Fixed, Adjustable | 25.4mm | Through Hole | 11mm | 50.8mm | 40V | 160V | ERM 10W Series | ||||||
Each | 100+$77.830 250+$75.190 | Railway | DIP | 4:1 | 10W | 1 Output | 15V | 670mA | - | - | 3kV | 48V | IEC, UL | Fixed, Adjustable | 25.4mm | Through Hole | 11mm | 50.8mm | 18V | 75V | ERM 10W Series | ||||||
Each | 100+$77.830 250+$75.190 | Railway | DIP | - | 10W | 1 Output | 24V | 417mA | - | - | 3kV | 24V | IEC, UL | Fixed, Adjustable | 25.4mm | Through Hole | 11mm | 50.8mm | 9V | 36V | ERM 10W Series | ||||||
Each | 100+$77.830 250+$75.190 | Railway | DIP | - | 10W | 1 Output | 12V | 830mA | - | - | 3kV | 48V | IEC, UL | Fixed, Adjustable | 25.4mm | Through Hole | 11mm | 50.8mm | 18V | 75V | ERM 10W Series | ||||||
Each | 100+$80.680 250+$77.940 | Railway | DIP | 4:1 | 10W | 2 Output | 12V | 417mA | -12V | 417mA | 3kV | 24V | IEC, UL | Fixed, Adjustable | 25.4mm | Through Hole | 11mm | 50.8mm | 9V | 36V | ERM 10W Series | ||||||
Each | 100+$80.680 250+$77.940 | Railway | DIP | 4:1 | 10W | 2 Output | 15V | 335mA | -15V | 335mA | 3kV | 48V | IEC, UL | Fixed, Adjustable | 25.4mm | Through Hole | 11mm | 50.8mm | 18V | 75V | ERM 10W Series | ||||||
Each | 100+$82.650 250+$79.850 | Railway | DIP | 4:1 | 10W | 2 Output | 15V | 335mA | -15V | 335mA | 3kV | 110V | IEC, UL | Fixed, Adjustable | 25.4mm | Through Hole | 11mm | 50.8mm | 40V | 160V | ERM 10W Series | ||||||
Each | 100+$80.260 250+$77.540 | Railway | DIP | 4:1 | 10W | 1 Output | 24V | 417mA | - | - | 3kV | 110V | IEC, UL | Fixed, Adjustable | 25.4mm | Through Hole | 11mm | 50.8mm | 40V | 160V | ERM 10W Series | ||||||
Each | 100+$82.650 250+$79.850 | Railway | DIP | 4:1 | 10W | 2 Output | 12V | 417mA | -12V | 417mA | 3kV | 110V | IEC, UL | Fixed, Adjustable | 25.4mm | Through Hole | 11mm | 50.8mm | 40V | 160V | ERM 10W Series | ||||||
Each | 100+$80.260 250+$77.540 | Railway | DIP | 4:1 | 10W | 1 Output | 15V | 670mA | - | - | 3kV | 110V | IEC, UL | Fixed, Adjustable | 25.4mm | Through Hole | 11mm | 50.8mm | 40V | 160V | ERM 10W Series | ||||||
Each | 100+$80.680 250+$77.940 | Railway | DIP | - | 10W | 2 Output | 15V | 335mA | -15V | 335mA | 3kV | 24V | IEC, UL | Fixed | 25.4mm | Through Hole | 11mm | 50.8mm | 9V | 36V | ERM 10W Series | ||||||