ERM 20W Series Isolated Through Hole DC / DC Converters :
10 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(10)
Product Range
=ERM 20W ...
1
(13)
(2)
(3)
(1)
(2)
(36)
(9)
(4)
Power Supply Applications
(9)
DC / DC Converter Type
(10)
Input Ratio
(7)
Output Power Max
(10)
No. of Outputs
(5)
(5)
Output Voltage - Output 1
(2)
(5)
(2)
(1)
Output Current - Output 1
(2)
(4)
(2)
(2)
Output Voltage - Output 2
(2)
(3)
Output Current - Output 2
(2)
(3)
Packaging
(10)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 100+$105.310 250+$101.740 | Railway | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | 3kV | 110V | IEC, UL | Fixed, Adjustable | 25.4mm | Through Hole | 11mm | 50.8mm | 40V | 160V | ERM 20W Series | ||||||
Each | 100+$97.360 250+$94.070 | Railway | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | 3kV | 110V | IEC, UL | Fixed, Adjustable | 25.4mm | Through Hole | 11mm | 50.8mm | 40V | 160V | ERM 20W Series | ||||||
Each | 100+$102.160 250+$98.690 | Railway | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | 3kV | 48V | IEC, UL | Fixed, Adjustable | 25.4mm | Through Hole | 11mm | 50.8mm | 18V | 75V | ERM 20W Series | ||||||
Each | 100+$102.160 250+$98.690 | Railway | DIP | - | 20W | 2 Output | 15V | 667mA | -15V | 667mA | 3kV | 24V | IEC, UL | Fixed | 25.4mm | Through Hole | 11mm | 50.8mm | 9V | 36V | ERM 20W Series | ||||||
Each | 100+$102.160 250+$98.690 | Railway | DIP | - | 20W | 2 Output | 15V | 667mA | -15V | 667mA | 3kV | 48V | IEC, UL | Fixed | 25.4mm | Through Hole | 11mm | 50.8mm | 18V | 75V | ERM 20W Series | ||||||
Each | 100+$97.360 250+$94.070 | Railway | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | 3kV | 110V | IEC, UL | Fixed, Adjustable | 25.4mm | Through Hole | 11mm | 50.8mm | 40V | 160V | ERM 20W Series | ||||||
Each | 100+$94.190 250+$90.990 | Railway | DIP | 4:1 | 20W | 1 Output | 24V | 833mA | - | - | 3kV | 24V | IEC, UL | Fixed, Adjustable | 25.4mm | Through Hole | 11mm | 50.8mm | 9V | 36V | ERM 20W Series | ||||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 100+$94.190 250+$90.990 | - | DIP | - | 20W | 1 Output | 12V | 1.67A | - | - | - | - | IEC, UL | Fixed, Adjustable | 25.4mm | Through Hole | 11mm | 50.8mm | 18V | 75V | ERM 20W Series | |||||
Each | 100+$102.160 250+$98.690 | Railway | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | 3kV | 24V | IEC, UL | Fixed, Adjustable | 25.4mm | Through Hole | 11mm | 50.8mm | 9V | 36V | ERM 20W Series | ||||||
Each | 100+$94.190 250+$90.990 | Railway | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | 3kV | 24V | IEC, UL | Fixed, Adjustable | 25.4mm | Through Hole | 11mm | 50.8mm | 9V | 36V | ERM 20W Series | ||||||