JCA04 Series Isolated Through Hole DC / DC Converters :
8 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(8)
Product Range
=JCA04 Se...
1
(13)
(2)
(3)
(1)
(2)
(36)
(9)
(4)
Power Supply Applications
(7)
DC / DC Converter Type
(8)
Input Ratio
(8)
Output Power Max
(8)
No. of Outputs
(5)
(3)
Output Voltage - Output 1
(2)
(4)
(2)
Output Current - Output 1
(1)
(1)
(2)
(2)
(2)
Output Voltage - Output 2
(1)
(2)
Output Current - Output 2
(1)
(2)
Packaging
(8)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$63.170 5+$61.470 10+$59.800 50+$57.560 100+$54.190 | ITE | DIP | 2:1 | 4W | 1 Output | 5V | 800mA | - | - | Regulated | 1.5kV | 24V | Fixed | 20.3mm | - | 10mm | 25.4mm | 18V | 36V | JCA04 Series | ||||||
Each | 16+$62.570 25+$60.270 100+$56.830 | ITE | DIP | 2:1 | 4W | 2 Output | 5V | 400mA | -5V | 400mA | - | 1.5kV | 5V | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 4.5V | 9V | JCA04 Series | ||||||
Each | 16+$62.570 25+$60.270 100+$56.830 | ITE | DIP | 2:1 | 4W | 2 Output | 5V | 400mA | -5V | 400mA | - | 1.5kV | 12V | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 9V | 18V | JCA04 Series | ||||||
Each | 16+$60.770 25+$58.550 100+$55.200 | ITE | DIP | 2:1 | 4W | 1 Output | 5V | 800mA | - | - | Regulated | 1.5kV | 12V | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 9V | 18V | JCA04 Series | ||||||
Each | 1+$63.170 5+$61.470 10+$59.800 50+$57.560 100+$54.190 | ITE | DIP | 2:1 | 4W | 1 Output | 3.3V | 1.22A | - | - | Regulated | 1.5kV | 24V | Fixed | 20.3mm | - | 10mm | 25.4mm | 18V | 36V | JCA04 Series | ||||||
Each | 16+$62.570 25+$60.270 100+$56.830 | ITE | DIP | 2:1 | 4W | 2 Output | 15V | 140mA | -15V | 140mA | - | 1.5kV | 5V | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 4.5V | 9V | JCA04 Series | ||||||
Each | 16+$60.770 25+$58.550 100+$55.200 | ITE | DIP | 2:1 | 4W | 1 Output | 3.3V | 1.22A | - | - | Regulated | 1.5kV | 12V | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 9V | 18V | JCA04 Series | ||||||
Each | 16+$59.590 25+$57.400 100+$54.120 | - | DIP | 2:1 | 4W | 1 Output | 15V | 280mA | - | - | Regulated | 1.5kV | 24V | - | 20.3mm | - | 10mm | 25.4mm | 18V | 36V | JCA04 Series | ||||||