JCG12 Series Isolated Through Hole DC / DC Converters :
6 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(6)
Product Range
=JCG12 Se...
1
(13)
(2)
(3)
(1)
(2)
(36)
(9)
(4)
Power Supply Applications
(6)
DC / DC Converter Type
(6)
Input Ratio
(6)
Output Power Max
(6)
No. of Outputs
(6)
Output Voltage - Output 1
(2)
(2)
(1)
(1)
Output Current - Output 1
(1)
(1)
(2)
(2)
Output Regulation
(6)
Isolation Voltage
(6)
Packaging
(6)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$68.410 5+$60.790 10+$51.660 50+$50.780 100+$49.890 | ITE | DIP | 2:1 | 12W | 1 Output | 12V | 1A | Regulated | 1.6kV | 24V | Fixed | 20.32mm | - | 10.16mm | 31.75mm | 18V | 36V | JCG12 Series | ||||||
Each | 1+$54.480 5+$53.070 10+$51.660 50+$49.780 100+$46.970 | ITE | DIP | 2:1 | 12W | 1 Output | 5V | 2.4A | Regulated | 1.6kV | 24V | Fixed | 20.32mm | - | 10.16mm | 31.75mm | 18V | 36V | JCG12 Series | ||||||
Each | 10+$51.560 25+$49.700 100+$46.890 | ITE | DIP | 2:1 | 12W | 1 Output | 3.3V | 3.5A | Regulated | 1.6kV | 24V | Fixed | 20.32mm | Through Hole | 10.16mm | 31.75mm | 18V | 36V | JCG12 Series | ||||||
Each | 10+$51.560 25+$49.700 100+$46.890 | ITE | DIP | 2:1 | 12W | 1 Output | 3.3V | 3.5A | Regulated | 1.6kV | 12V | Fixed | 20.32mm | Through Hole | 10.16mm | 31.75mm | 9V | 18V | JCG12 Series | ||||||
Each | 10+$51.560 25+$49.700 100+$46.890 | ITE | DIP | 2:1 | 12W | 1 Output | 5V | 2.4A | Regulated | 1.6kV | 12V | Fixed | 20.32mm | Through Hole | 10.16mm | 31.75mm | 9V | 18V | JCG12 Series | ||||||
Each | 1+$67.270 5+$59.800 10+$50.840 50+$49.990 100+$49.110 | ITE | DIP | 2:1 | 12W | 1 Output | 15V | 800mA | Regulated | 1.6kV | 24V | Fixed | 20.32mm | - | 10.16mm | 31.75mm | 18V | 36V | JCG12 Series | ||||||