JSM10 Series Isolated Through Hole DC / DC Converters :
25 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(25)
Product Range
=JSM10 Se...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(25)
DC / DC Converter Type
(25)
Input Ratio
(25)
Output Power Max
(25)
No. of Outputs
(14)
(11)
Output Voltage - Output 1
(3)
(7)
(8)
(7)
Output Current - Output 1
(4)
(4)
(3)
(1)
(3)
(4)
(3)
Output Voltage - Output 2
(4)
(4)
(3)
Output Current - Output 2
(4)
(4)
(3)
Packaging
(25)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$44.240 5+$43.090 10+$41.940 25+$40.430 100+$38.140 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.5A | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 36V | 75V | JSM10 Series | ||||||
XP POWER | Each | 1+$52.860 5+$51.490 10+$50.110 50+$48.260 100+$45.530 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 1.5kV | 24V | - | Fixed | 25.4mm | 10.16mm | - | 25.4mm | 18V | 36V | JSM10 Series | |||||
XP POWER | Each | 1+$52.740 5+$51.380 10+$50.000 50+$49.140 100+$48.290 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 1.5kV | 12V | - | Fixed | 25.4mm | 10.16mm | - | 25.4mm | 9V | 18V | JSM10 Series | |||||
Each | 1+$56.660 5+$55.190 10+$53.720 25+$51.760 100+$48.820 | ITE | DIP | 2:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | Regulated | 1.5kV | 12V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 9V | 18V | JSM10 Series | ||||||
Each | 1+$56.660 5+$55.190 10+$53.720 25+$51.760 100+$48.820 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 18V | 36V | JSM10 Series | ||||||
Each | 1+$52.880 5+$51.510 10+$50.130 25+$48.300 100+$45.560 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.5A | - | - | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 18V | 36V | JSM10 Series | ||||||
Each | 1+$56.660 5+$55.190 10+$53.720 25+$51.760 100+$48.820 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 1.5kV | 12V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 9V | 18V | JSM10 Series | ||||||
Each | 1+$52.880 5+$51.510 10+$50.130 25+$48.300 100+$45.560 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 36V | 75V | JSM10 Series | ||||||
Each | 1+$52.880 5+$51.510 10+$50.130 25+$48.300 100+$45.560 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 1.5kV | 12V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 9V | 18V | JSM10 Series | ||||||
XP POWER | Each | 1+$69.500 5+$61.760 10+$52.450 50+$51.550 100+$50.640 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | Regulated | 1.5kV | 12V | - | Fixed | 25.4mm | 10.16mm | - | 25.4mm | 9V | 18V | JSM10 Series | |||||
Each | 1+$52.880 5+$51.510 10+$50.130 25+$48.300 100+$45.560 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.5A | - | - | Regulated | 1.5kV | 12V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 9V | 18V | JSM10 Series | ||||||
Each | 1+$51.840 5+$50.500 10+$49.150 25+$47.360 100+$44.670 | ITE | DIP | 2:1 | 10W | 1 Output | 15V | 670mA | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 36V | 75V | JSM10 Series | ||||||
Each | 1+$52.880 5+$51.510 10+$50.130 25+$48.300 100+$45.560 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 830mA | - | - | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 18V | 36V | JSM10 Series | ||||||
XP POWER | Each | 1+$52.740 5+$51.380 10+$50.000 50+$48.180 100+$45.460 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 830mA | - | - | Regulated | 1.5kV | 24V | - | Fixed | 25.4mm | 10.16mm | - | 25.4mm | 18V | 36V | JSM10 Series | |||||
Each | 1+$55.550 5+$54.110 10+$52.670 25+$50.750 100+$47.870 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 36V | 75V | JSM10 Series | ||||||
Each | 1+$56.660 5+$55.190 10+$53.720 25+$51.760 100+$48.820 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 36V | 75V | JSM10 Series | ||||||
Each | 1+$52.880 5+$51.510 10+$50.130 25+$48.300 100+$45.560 | ITE | DIP | 2:1 | 10W | 1 Output | 15V | 670mA | - | - | Regulated | 1.5kV | 12V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 9V | 18V | JSM10 Series | ||||||
Each | 1+$55.550 5+$54.110 10+$52.670 25+$50.750 100+$47.870 | ITE | DIP | 2:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 36V | 75V | JSM10 Series | ||||||
Each | 1+$56.660 5+$55.190 10+$53.720 25+$51.760 100+$48.820 | ITE | DIP | 2:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 18V | 36V | JSM10 Series | ||||||
Each | 1+$52.880 5+$51.510 10+$50.130 25+$48.300 100+$45.560 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 830mA | - | - | Regulated | 1.5kV | 12V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 9V | 18V | JSM10 Series | ||||||
XP POWER | Each | 1+$75.200 5+$66.770 10+$56.620 50+$51.550 100+$50.670 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 1.5kV | 12V | - | Fixed | 25.4mm | 10.16mm | - | 25.4mm | 9V | 18V | JSM10 Series | |||||
Each | 1+$55.550 5+$54.110 10+$52.670 25+$50.750 100+$47.870 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | Regulated | 1.5kV | 12V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 9V | 18V | JSM10 Series | ||||||
Each | 1+$52.880 5+$51.510 10+$50.130 25+$48.300 100+$45.560 | ITE | DIP | 2:1 | 10W | 1 Output | 15V | 670mA | - | - | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 18V | 36V | JSM10 Series | ||||||
Each | 1+$51.840 5+$50.500 10+$49.150 25+$47.360 100+$44.670 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 830mA | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 36V | 75V | JSM10 Series | ||||||
Each | 1+$56.660 5+$55.190 10+$53.720 25+$51.760 100+$48.820 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 18V | 36V | JSM10 Series | ||||||