JWE06 Series Isolated Through Hole DC / DC Converters :
20 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(20)
Product Range
=JWE06 Se...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(20)
DC / DC Converter Type
(20)
Input Ratio
(20)
Output Power Max
(20)
No. of Outputs
(14)
(6)
Output Voltage - Output 1
(4)
(3)
(4)
(7)
(2)
Output Current - Output 1
(4)
(4)
(3)
(2)
(3)
(4)
Output Voltage - Output 2
(4)
(2)
Output Current - Output 2
(4)
(2)
Packaging
(20)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$38.580 5+$37.580 10+$36.580 25+$35.250 100+$33.250 | ITE | DIP | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 13.7mm | 8mm | Through Hole | 23.8mm | 9V | 36V | JWE06 Series | ||||||
Each | 1+$38.580 5+$37.580 10+$36.580 25+$35.250 100+$33.250 | ITE | DIP | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 13.7mm | 8mm | Through Hole | 23.8mm | 9V | 36V | JWE06 Series | ||||||
XP POWER | Each | 1+$56.130 5+$54.660 10+$53.170 50+$51.170 100+$48.180 | ITE | DIP | 4:1 | 6W | 1 Output | 3.3V | 1.5A | - | - | Regulated | 1.5kV | 24V | - | Fixed | 13.7mm | 8mm | - | 23.8mm | 9V | 36V | JWE06 Series | |||||
XP POWER | Each | 1+$44.620 5+$43.460 10+$42.290 50+$40.730 100+$38.400 | ITE | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.5kV | 48V | - | Fixed | 13.7mm | 8mm | - | 23.8mm | 18V | 75V | JWE06 Series | |||||
Each | 1+$47.210 5+$45.980 10+$44.760 25+$43.120 100+$40.670 | ITE | DIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 13.7mm | 8mm | Through Hole | 23.8mm | 9V | 36V | JWE06 Series | ||||||
Each | 1+$47.210 5+$45.980 10+$44.760 25+$43.120 100+$40.670 | ITE | DIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 13.7mm | 8mm | Through Hole | 23.8mm | 9V | 36V | JWE06 Series | ||||||
XP POWER | Each | 1+$44.620 5+$43.460 10+$42.290 50+$40.730 100+$38.400 | ITE | DIP | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.5kV | 24V | - | Fixed | 13.7mm | 8mm | - | 23.8mm | 9V | 36V | JWE06 Series | |||||
Each | 1+$45.350 5+$44.170 10+$42.990 25+$41.430 100+$39.070 | ITE | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 13.7mm | 8mm | Through Hole | 23.8mm | 9V | 36V | JWE06 Series | ||||||
XP POWER | Each | 1+$62.920 5+$55.800 10+$47.250 50+$42.980 100+$40.130 | ITE | DIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 24V | - | Fixed | 13.7mm | 8mm | - | 23.8mm | 9V | 36V | JWE06 Series | |||||
Each | 1+$47.210 5+$45.980 10+$44.760 25+$43.120 100+$40.670 | ITE | DIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 13.7mm | 8mm | Through Hole | 23.8mm | 18V | 75V | JWE06 Series | ||||||
Each | 1+$45.350 5+$44.170 10+$42.990 25+$41.430 100+$39.070 | ITE | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 13.7mm | 8mm | Through Hole | 23.8mm | 18V | 75V | JWE06 Series | ||||||
XP POWER | Each | 1+$44.620 5+$43.460 10+$42.290 50+$40.730 100+$38.400 | ITE | DIP | 4:1 | 6W | 1 Output | 3.3V | 1.5A | - | - | Regulated | 1.5kV | 48V | - | Fixed | 13.7mm | 8mm | - | 23.8mm | 18V | 75V | JWE06 Series | |||||
Each | 1+$44.450 5+$43.300 10+$42.140 25+$40.600 100+$38.300 | ITE | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 13.7mm | 8mm | Through Hole | 23.8mm | 18V | 75V | JWE06 Series | ||||||
Each | 1+$45.350 5+$44.170 10+$42.990 25+$41.430 100+$39.070 | ITE | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 13.7mm | 8mm | Through Hole | 23.8mm | 9V | 36V | JWE06 Series | ||||||
XP POWER | Each | 1+$46.650 5+$45.430 10+$44.220 50+$42.580 100+$41.840 | ITE | DIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 48V | - | Fixed | 13.7mm | 8mm | - | 23.8mm | 18V | 75V | JWE06 Series | |||||
Each | 1+$45.350 5+$44.170 10+$42.990 25+$41.430 100+$39.070 | ITE | DIP | 4:1 | 6W | 1 Output | 3.3V | 1.5A | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 13.7mm | 8mm | Through Hole | 23.8mm | 18V | 75V | JWE06 Series | ||||||
Each | 1+$45.350 5+$44.170 10+$42.990 25+$41.430 100+$39.070 | ITE | DIP | 4:1 | 6W | 1 Output | 3.3V | 1.5A | - | - | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 13.7mm | 8mm | Through Hole | 23.8mm | 9V | 36V | JWE06 Series | ||||||
Each | 1+$46.300 5+$45.090 10+$43.890 25+$42.290 100+$39.890 | ITE | DIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 13.7mm | 8mm | Through Hole | 23.8mm | 18V | 75V | JWE06 Series | ||||||
Each | 1+$44.450 5+$43.300 10+$42.140 25+$40.600 100+$38.300 | ITE | DIP | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 13.7mm | 8mm | Through Hole | 23.8mm | 18V | 75V | JWE06 Series | ||||||
Each | 1+$44.450 5+$43.300 10+$42.140 25+$40.600 100+$38.300 | ITE | DIP | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 13.7mm | 8mm | Through Hole | 23.8mm | 18V | 75V | JWE06 Series | ||||||