MEF1 Series Isolated Through Hole DC / DC Converters :
14 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(14)
Product Range
=MEF1 Ser...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(11)
DC / DC Converter Type
(14)
Input Ratio
(14)
Output Power Max
(14)
No. of Outputs
(14)
Output Voltage - Output 1
(6)
(8)
Output Current - Output 1
(8)
(6)
Output Regulation
(14)
Isolation Voltage
(7)
(7)
Packaging
(14)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+$8.660 5+$8.570 10+$8.410 25+$8.320 50+$8.120 More Pricing... | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Regulated | 3.5kV | 5V | Fixed | 6.15mm | 10.15mm | - | 19.65mm | 4.75V | 5.25V | MEF1 Series | |||||
Each | 25+$8.950 50+$8.820 125+$8.690 250+$8.540 | - | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Regulated | 3.5kV | 12V | Fixed | 6.15mm | 10.15mm | Through Hole | 19.65mm | 11.4V | 12.6V | MEF1 Series | ||||||
Each | 25+$9.410 50+$9.280 125+$9.140 250+$8.970 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Regulated | 3.5kV | 3.3V | Fixed | 6.15mm | 10.15mm | Through Hole | 19.65mm | 3.135V | 3.465V | MEF1 Series | ||||||
Each | 25+$8.150 50+$8.040 125+$7.920 250+$7.770 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Regulated | 1kV | 24V | Fixed | 6.15mm | 10.15mm | Through Hole | 19.65mm | 22.8V | 25.2V | MEF1 Series | ||||||
Each | 25+$8.950 50+$8.820 125+$8.690 250+$8.540 | - | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Regulated | 3.5kV | 24V | Fixed | 6.15mm | 10.15mm | Through Hole | 19.65mm | 22.8V | 25.2V | MEF1 Series | ||||||
Each | 25+$8.950 50+$8.820 125+$8.690 250+$8.540 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Regulated | 3.5kV | 5V | Fixed | 6.15mm | 10.15mm | Through Hole | 19.65mm | 4.75V | 5.25V | MEF1 Series | ||||||
Each | 25+$8.150 50+$8.040 125+$7.920 250+$7.770 | - | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Regulated | 1kV | 5V | Fixed | 6.15mm | 10.15mm | Through Hole | 19.65mm | 4.75V | 5.25V | MEF1 Series | ||||||
Each | 25+$9.410 50+$9.280 125+$9.140 250+$8.970 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Regulated | 3.5kV | 5V | Fixed | 6.15mm | 10.15mm | Through Hole | 19.65mm | 4.75V | 5.25V | MEF1 Series | ||||||
Each | 25+$8.150 50+$8.040 125+$7.920 250+$7.770 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Regulated | 1kV | 12V | Fixed | 6.15mm | 10.15mm | Through Hole | 19.65mm | 11.4V | 12.6V | MEF1 Series | ||||||
Each | 25+$8.150 50+$8.040 125+$7.920 250+$7.770 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Regulated | 1kV | 12V | Fixed | 6.15mm | 10.15mm | Through Hole | 19.65mm | 11.4V | 12.6V | MEF1 Series | ||||||
Each | 25+$8.150 50+$8.040 125+$7.920 250+$7.770 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Regulated | 1kV | 3.3V | Fixed | 6.15mm | 10.15mm | Through Hole | 19.65mm | 3.135V | 3.465V | MEF1 Series | ||||||
Each | 25+$8.150 50+$8.040 125+$7.920 250+$7.770 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Regulated | 1kV | 3.3V | Fixed | 6.15mm | 10.15mm | Through Hole | 19.65mm | 3.135V | 3.465V | MEF1 Series | ||||||
Each | 25+$9.410 50+$9.280 125+$9.140 250+$8.970 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Regulated | 3.5kV | 24V | Fixed | 6.15mm | 10.15mm | Through Hole | 19.65mm | 22.8V | 25.2V | MEF1 Series | ||||||
MURATA POWER SOLUTIONS | Each | 1+$7.890 5+$7.790 10+$7.650 25+$7.570 50+$7.380 More Pricing... | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Regulated | 1kV | 5V | Fixed | 6.15mm | 10.15mm | - | 19.65mm | 4.75V | 5.25V | MEF1 Series | |||||