MGW30 Series Isolated Through Hole DC / DC Converters :
9 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(9)
Product Range
=MGW30 Se...
1
(13)
(2)
(3)
(1)
(2)
(36)
(9)
(4)
Power Supply Applications
(9)
DC / DC Converter Type
(9)
Input Ratio
(9)
Output Power Max
(3)
(6)
No. of Outputs
(9)
Output Voltage - Output 1
(3)
(3)
(3)
Output Current - Output 1
(3)
(3)
(3)
Output Voltage - Output 2
(3)
(3)
(3)
Output Current - Output 2
(3)
(3)
(3)
Packaging
(9)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85AK2714 RoHS | Each | 1+$84.350 5+$81.390 10+$79.900 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 50.8mm | 36V | 76V | MGW30 Series | |||||
85AK2710 RoHS | Each | 1+$84.350 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 50.8mm | 18V | 36V | MGW30 Series | |||||
85AK2712 RoHS | Each | 1+$85.840 5+$82.810 10+$81.290 | ITE | DIP | 4:1 | 25W | 2 Output | 5V | 2.5A | -5V | 2.5A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 50.8mm | 36V | 76V | MGW30 Series | |||||
85AK2708 RoHS | Each | 1+$62.030 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | 1.5kV | 12V | Fixed | 25.4mm | 9.9mm | 50.8mm | 9V | 18V | MGW30 Series | |||||
85AK2713 RoHS | Each | 1+$62.030 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 50.8mm | 36V | 76V | MGW30 Series | |||||
85AK2711 RoHS | Each | 1+$62.030 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 50.8mm | 18V | 36V | MGW30 Series | |||||
85AK2707 RoHS | Each | 1+$62.030 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | 1.5kV | 12V | Fixed | 25.4mm | 9.9mm | 50.8mm | 9V | 18V | MGW30 Series | |||||
85AK2706 RoHS | Each | 1+$88.380 5+$85.250 10+$83.700 | ITE | DIP | 4:1 | 25W | 2 Output | 5V | 2.5A | -5V | 2.5A | 1.5kV | 12V | Fixed | 25.4mm | 9.9mm | 50.8mm | 9V | 18V | MGW30 Series | |||||
85AK2709 RoHS | Each | 1+$84.350 5+$81.390 10+$79.900 | ITE | DIP | 4:1 | 25W | 2 Output | 5V | 2.5A | -5V | 2.5A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 50.8mm | 18V | 36V | MGW30 Series | |||||