PRQE50W-D Series Isolated Through Hole DC / DC Converters :
9 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $220.460 5+ $213.400 10+ $208.030 25+ $206.560 50+ $205.070 More Pricing... | ITE & Railway | Quarter Brick | 50W | 1 Output | 48V | 1.05A | Regulated | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series | ||||||
Each | 1+ $218.300 5+ $218.300 10+ $218.300 25+ $218.290 50+ $218.290 | ITE & Railway | Quarter Brick | 50W | 1 Output | 28V | 1.79A | Regulated | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series | ||||||
Each | 1+ $216.840 5+ $216.840 10+ $216.840 25+ $216.830 50+ $216.830 | ITE & Railway | Quarter Brick | 50W | 1 Output | 24V | 2.08A | Regulated | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series | ||||||
Each | 1+ $257.470 5+ $217.640 10+ $217.640 25+ $217.620 50+ $217.620 | ITE & Railway | Quarter Brick | 50W | 1 Output | 15V | 3.33A | Regulated | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series | ||||||
Each | 1+ $220.460 5+ $213.400 10+ $207.460 25+ $206.270 50+ $205.070 More Pricing... | ITE & Railway | Quarter Brick | 50W | 1 Output | 12V | 4.17A | Regulated | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series | ||||||
Each | 1+ $398.960 5+ $364.820 10+ $311.570 25+ $299.280 50+ $286.980 More Pricing... | ITE & Railway | Quarter Brick | 75W | 1 Output | 48V | 1.56A | Regulated | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series | ||||||
Each | 1+ $332.440 5+ $281.780 10+ $255.190 25+ $251.790 50+ $248.370 More Pricing... | ITE & Railway | Quarter Brick | 75W | 1 Output | 24V | 3.12A | Regulated | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series | ||||||
Each | 1+ $255.370 5+ $247.200 10+ $234.440 25+ $234.440 50+ $234.430 More Pricing... | ITE & Railway | Quarter Brick | 75W | 1 Output | 12V | 6.25A | Regulated | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series | ||||||
Each | 1+ $300.150 5+ $292.040 10+ $286.020 25+ $260.450 50+ $234.870 More Pricing... | ITE & Railway | Quarter Brick | 75W | 1 Output | 28V | 2.67A | Regulated | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series | ||||||