PXD10 Series Isolated Through Hole DC / DC Converters :
10 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $98.420 10+ $93.750 | ITE | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | 1.6kV | 48V | CE, CSA, EN, UL | Fixed | 25.4mm | Through Hole | 10.16mm | 50.8mm | 18V | 75V | PXD10 Series | ||||||
Each | 1+ $93.010 10+ $89.910 | ITE | DIP | 2:1 | 6.6W | 1 Output | 3.3V | 2A | - | - | 1.6kV | 24V | - | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 18V | 36V | PXD10 Series | ||||||
Each | 1+ $103.820 10+ $99.170 | ITE | DIP | - | 10W | 2 Output | 15V | 333mA | -15V | 333mA | 1.6kV | 48V | - | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 18V | 75V | PXD10 Series | ||||||
Each | 1+ $98.420 10+ $93.750 | - | DIP | - | 10W | 1 Output | 15V | 670mA | - | - | - | - | - | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 9V | 36V | PXD10 Series | ||||||
Each | 1+ $103.820 10+ $99.170 | ITE | DIP | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | 1.6kV | 48V | - | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 18V | 75V | PXD10 Series | ||||||
Each | 1+ $98.420 10+ $93.750 | ITE | DIP | - | 10W | 1 Output | 12V | 830mA | - | - | 1.6kV | 48V | - | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 18V | 75V | PXD10 Series | ||||||
Each | 1+ $98.420 10+ $93.750 | ITE | DIP | - | 10W | 1 Output | 15V | 670mA | - | - | 1.6kV | 48V | - | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 18V | 75V | PXD10 Series | ||||||
Each | 1+ $93.010 10+ $89.910 | - | DIP | - | 6.6W | 1 Output | 3.3V | 2A | - | - | - | - | - | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 36V | 75V | PXD10 Series | ||||||
72J7943 RoHS | Each | 1+ $101.890 10+ $97.230 | - | DIP | - | 10W | 1 Output | 5V | 2A | - | - | - | - | - | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 9V | 36V | PXD10 Series | |||||
Each | 1+ $93.010 10+ $89.910 | - | DIP | - | 6.6W | 1 Output | 3.3V | 2A | - | - | - | - | - | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 9V | 18V | PXD10 Series | ||||||