PXE30 Series Isolated Through Hole DC / DC Converters :
23 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(23)
Product Range
=PXE30 Se...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(23)
DC / DC Converter Type
(21)
(2)
Input Ratio
(11)
(12)
Output Power Max
(23)
No. of Outputs
(16)
(7)
Output Voltage - Output 1
(5)
(3)
(6)
(9)
Output Current - Output 1
(4)
(3)
(5)
(3)
(8)
Output Voltage - Output 2
(4)
(3)
Output Current - Output 2
(3)
(4)
Packaging
(23)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$176.790 10+$170.520 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | 1.6kV | 24V | - | Fixed, Adjustable | 40.6mm | 10.2mm | - | 50.8mm | 10V | 40V | PXE30 Series | ||||||
Each | 1+$177.370 10+$171.010 | ITE | DIP | 4:1 | 30W | 1 Output | 15V | 2A | - | - | 1.6kV | 24V | - | Fixed, Adjustable | 40.6mm | 10.2mm | - | 50.8mm | 10V | 40V | PXE30 Series | ||||||
Each | 1+$169.680 10+$161.720 | ITE | DIP | 2:1 | 30W | 2 Output | 15V | 1A | -15V | -1A | 1.6kV | 24V | - | Fixed, Adjustable | 40.6mm | 10.2mm | - | 50.8mm | 18V | 36V | PXE30 Series | ||||||
Each | 1+$154.730 10+$146.900 | ITE | DIP | 2:1 | 30W | 1 Output | 15V | 2A | - | - | 1.6kV | 12V | - | Fixed, Adjustable | 40.6mm | 10.2mm | - | 50.8mm | 9V | 18V | PXE30 Series | ||||||
Each | 1+$155.260 10+$147.330 | ITE | DIP | 2:1 | 30W | 1 Output | 15V | 2A | - | - | 1.6kV | 24V | - | Fixed, Adjustable | 40.6mm | 10.2mm | - | 50.8mm | 18V | 36V | PXE30 Series | ||||||
Each | 1+$155.260 10+$147.330 | ITE | Module | 2:1 | 30W | 1 Output | 5V | 6A | - | - | 1.6kV | 48V | CE, CSA, EN, UL | Fixed | 40.64mm | 10.16mm | Through Hole | 50.8mm | 36V | 75V | PXE30 Series | ||||||
Each | 1+$155.260 10+$147.330 | ITE | Module | 2:1 | 30W | 1 Output | 3.3V | 6A | - | - | 1.6kV | 12V | CE, CSA, EN, UL | Fixed | 40.64mm | 10.16mm | Through Hole | 50.8mm | 9V | 18V | PXE30 Series | ||||||
46R0065 RoHS | Each | 1+$184.270 10+$181.130 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | -1.25A | 1.6kV | 48V | - | Fixed, Adjustable | 40.6mm | 10.2mm | - | 50.8mm | 18V | 75V | PXE30 Series | |||||
Each | 1+$177.370 10+$171.010 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | 1.6kV | 48V | - | Fixed, Adjustable | 40.6mm | 10.2mm | - | 50.8mm | 18V | 75V | PXE30 Series | ||||||
Each | 1+$155.260 10+$147.330 | ITE | DIP | 2:1 | 30W | 1 Output | 15V | 2A | - | - | 1.6kV | 48V | - | Fixed, Adjustable | 40.6mm | 10.2mm | - | 50.8mm | 36V | 75V | PXE30 Series | ||||||
Each | 1+$177.370 10+$171.010 | ITE | DIP | 4:1 | 30W | 1 Output | 3.3V | 6A | - | - | 1.6kV | 48V | - | Fixed, Adjustable | 40.6mm | 10.2mm | - | 50.8mm | 18V | 75V | PXE30 Series | ||||||
Each | 1+$177.370 10+$171.010 | ITE | DIP | 4:1 | 30W | 1 Output | 15V | 2A | - | - | 1.6kV | 48V | - | Fixed, Adjustable | 40.6mm | 10.2mm | - | 50.8mm | 18V | 75V | PXE30 Series | ||||||
Each | 1+$155.260 10+$147.330 | ITE | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | 1.6kV | 48V | - | Fixed, Adjustable | 40.6mm | 10.2mm | - | 50.8mm | 36V | 75V | PXE30 Series | ||||||
Each | 1+$177.370 10+$171.010 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | 1.6kV | 48V | - | Fixed, Adjustable | 40.6mm | 10.2mm | - | 50.8mm | 18V | 75V | PXE30 Series | ||||||
46R0063 RoHS | Each | 1+$184.270 10+$181.130 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | -1.25A | 1.6kV | 24V | - | Fixed, Adjustable | 40.6mm | 10.2mm | - | 50.8mm | 10V | 40V | PXE30 Series | |||||
Each | 1+$177.370 10+$171.010 | ITE | DIP | 4:1 | 30W | 1 Output | 3.3V | 6A | - | - | 1.6kV | 24V | - | Fixed, Adjustable | 40.6mm | 10.2mm | - | 50.8mm | 10V | 40V | PXE30 Series | ||||||
Each | 1+$169.680 10+$161.720 | ITE | DIP | 2:1 | 30W | 2 Output | 12V | 1.25A | -12V | -1.25A | 1.6kV | 48V | - | Fixed, Adjustable | 40.6mm | 10.2mm | - | 50.8mm | 36V | 75V | PXE30 Series | ||||||
Each | 1+$169.680 10+$161.720 | ITE | DIP | 2:1 | 30W | 2 Output | 15V | 1A | -15V | -1A | 1.6kV | 48V | - | Fixed, Adjustable | 40.6mm | 10.2mm | - | 50.8mm | 36V | 75V | PXE30 Series | ||||||
Each | 1+$155.260 10+$147.330 | ITE | DIP | 2:1 | 30W | 1 Output | 3.3V | 6A | - | - | 1.6kV | 24V | - | Fixed, Adjustable | 40.6mm | 10.2mm | - | 50.8mm | 18V | 36V | PXE30 Series | ||||||
46R0066 RoHS | Each | 1+$184.270 10+$181.130 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | -1A | 1.6kV | 48V | - | Fixed, Adjustable | 40.6mm | 10.2mm | - | 50.8mm | 18V | 75V | PXE30 Series | |||||
Each | 1+$155.260 10+$147.330 | ITE | DIP | 2:1 | 30W | 1 Output | 3.3V | 6A | - | - | 1.6kV | 48V | - | Fixed, Adjustable | 40.6mm | 10.2mm | - | 50.8mm | 36V | 75V | PXE30 Series | ||||||
Each | 1+$184.270 10+$181.130 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | -1A | 1.6kV | 24V | - | Fixed, Adjustable | 40.6mm | 10.2mm | - | 50.8mm | 10V | 40V | PXE30 Series | ||||||
Each | 1+$177.370 10+$171.010 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | 1.6kV | 24V | - | Fixed, Adjustable | 40.6mm | 10.2mm | - | 50.8mm | 10V | 40V | PXE30 Series | ||||||