QSB15048W Series Isolated Through Hole DC / DC Converters :
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32AK8320 RoHS | Each | 1+ $302.400 | ITE | Half Brick | 8:1 | 150W | 1 Output | 15V | 10A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | - | 12.7mm | 61mm | 9V | 75V | QSB15048W Series | |||||
Each | 1+ $344.890 5+ $336.010 10+ $327.110 25+ $315.270 100+ $297.510 | ITE | Half Brick | 4:1 | 150W | 1 Output | 24V | 6.25A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | Through Hole | 12.7mm | 61mm | 18V | 75V | QSB15048W Series | ||||||
Each | 1+ $344.890 5+ $336.010 10+ $327.110 25+ $315.270 100+ $297.510 | ITE | Half Brick | 4:1 | 150W | 1 Output | 28V | 5.35A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | Through Hole | 12.7mm | 61mm | 18V | 75V | QSB15048W Series | ||||||
Each | 1+ $344.890 5+ $336.010 10+ $327.110 25+ $315.270 100+ $297.510 | ITE | Half Brick | 4:1 | 150W | 1 Output | 48V | 3.13A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | Through Hole | 12.7mm | 61mm | 18V | 75V | QSB15048W Series | ||||||
32AK8319 RoHS | Each | 1+ $346.840 5+ $337.930 | ITE | Half Brick | 8:1 | 150W | 1 Output | 12V | 12.5A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | - | 12.7mm | 61mm | 9V | 75V | QSB15048W Series | |||||