RPA60-FW Series Isolated Through Hole DC / DC Converters :
7 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(7)
Product Range
=RPA60-FW...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(4)
DC / DC Converter Type
(7)
Input Ratio
(7)
Output Power Max
(7)
No. of Outputs
(7)
Output Voltage - Output 1
(2)
(2)
(1)
(2)
Output Current - Output 1
(2)
(1)
(2)
(2)
Output Regulation
(7)
Isolation Voltage
(7)
Packaging
(7)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
99Y7323 RoHS | Each | 5+$88.940 10+$87.430 25+$86.020 | ITE | DIP | 4:1 | 60W | 1 Output | 12V | 5A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 16.8mm | Through Hole | 50.8mm | 9V | 36V | RPA60-FW Series | |||||
99Y7324 RoHS | Each | 5+$151.350 10+$138.490 | ITE | DIP | 4:1 | 60W | 1 Output | 12V | 5A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | Through Hole | 50.8mm | 9V | 36V | RPA60-FW Series | |||||
99Y7314 RoHS | Each | 5+$119.290 10+$119.240 | - | DIP | 4:1 | 60W | 1 Output | 5V | 12A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | Through Hole | 50.8mm | 9V | 36V | RPA60-FW Series | |||||
99Y7318 RoHS | Each | 5+$119.340 10+$118.100 | - | DIP | 4:1 | 60W | 1 Output | 5V | 12A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | Through Hole | 50.8mm | 9V | 36V | RPA60-FW Series | |||||
99Y7326 RoHS | Each | 5+$119.340 10+$118.100 | ITE | DIP | 4:1 | 60W | 1 Output | 15V | 4A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | Through Hole | 50.8mm | 9V | 36V | RPA60-FW Series | |||||
99Y7331 RoHS | Each | 5+$104.170 10+$102.800 25+$100.280 | - | DIP | 4:1 | 60W | 1 Output | 24V | 2.5A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 16.8mm | Through Hole | 50.8mm | 9V | 36V | RPA60-FW Series | |||||
99Y7333 RoHS | Each | 5+$104.170 10+$102.800 25+$100.280 | ITE | DIP | 4:1 | 60W | 1 Output | 24V | 2.5A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 16.8mm | Through Hole | 50.8mm | 9V | 36V | RPA60-FW Series | |||||