TDN 3WI Isolated Through Hole DC / DC Converters :
20 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(20)
Product Range
=TDN 3WI
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(20)
DC / DC Converter Type
(20)
Input Ratio
(20)
Output Power Max
(20)
No. of Outputs
(12)
(8)
Output Voltage - Output 1
(2)
(5)
(5)
(5)
(3)
Output Current - Output 1
(2)
(6)
(3)
(2)
(3)
(2)
(2)
Output Voltage - Output 2
(2)
(3)
(3)
Output Current - Output 2
(2)
(3)
(3)
Packaging
(20)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$33.430 | ITE | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | Through Hole | 13.2mm | 18V | 75V | TDN 3WI | ||||||
Each | 1+$31.880 | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | Through Hole | 13.2mm | 9V | 36V | TDN 3WI | ||||||
Each | 1+$31.880 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 10.2mm | Through Hole | 13.2mm | 4.5V | 18V | TDN 3WI | ||||||
Each | 1+$33.430 | ITE | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | Through Hole | 13.2mm | 9V | 36V | TDN 3WI | ||||||
Each | 1+$33.430 | ITE | DIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | Through Hole | 13.2mm | 18V | 75V | TDN 3WI | ||||||
Each | 1+$31.880 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 10.2mm | Through Hole | 13.2mm | 4.5V | 18V | TDN 3WI | ||||||
Each | 1+$33.430 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | Through Hole | 13.2mm | 18V | 75V | TDN 3WI | ||||||
Each | 1+$37.250 | ITE | DIP | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 10.2mm | Through Hole | 13.2mm | 4.5V | 18V | TDN 3WI | ||||||
Each | 1+$37.250 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | Through Hole | 13.2mm | 9V | 36V | TDN 3WI | ||||||
Each | 1+$39.050 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 10.2mm | Through Hole | 13.2mm | 4.5V | 18V | TDN 3WI | ||||||
Each | 1+$39.050 | ITE | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 10.2mm | Through Hole | 13.2mm | 4.5V | 18V | TDN 3WI | ||||||
Each | 1+$37.250 | ITE | DIP | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | Through Hole | 13.2mm | 18V | 75V | TDN 3WI | ||||||
Each | 1+$39.050 | ITE | DIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | Through Hole | 13.2mm | 9V | 36V | TDN 3WI | ||||||
Each | 1+$39.050 | ITE | DIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 10.2mm | Through Hole | 13.2mm | 4.5V | 18V | TDN 3WI | ||||||
Each | 1+$37.250 | ITE | DIP | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | Through Hole | 13.2mm | 9V | 36V | TDN 3WI | ||||||
Each | 1+$37.250 | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | Through Hole | 13.2mm | 18V | 75V | TDN 3WI | ||||||
Each | 1+$37.250 | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 10.2mm | Through Hole | 13.2mm | 4.5V | 18V | TDN 3WI | ||||||
Each | 1+$37.250 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | Through Hole | 13.2mm | 18V | 75V | TDN 3WI | ||||||
Each | 1+$37.250 | ITE | DIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 10.2mm | Through Hole | 13.2mm | 4.5V | 18V | TDN 3WI | ||||||
Each | 1+$37.250 | ITE | DIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | Through Hole | 13.2mm | 18V | 75V | TDN 3WI | ||||||