TEN 10 Series Isolated Through Hole DC / DC Converters :
10 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(10)
Product Range
=TEN 10 S...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(10)
DC / DC Converter Type
(10)
Input Ratio
(10)
Output Power Max
(10)
No. of Outputs
(6)
(4)
Output Voltage - Output 1
(3)
(2)
(3)
(2)
Output Current - Output 1
(2)
(3)
(1)
(1)
(1)
(2)
Output Voltage - Output 2
(2)
(1)
(1)
Output Current - Output 2
(2)
(1)
(1)
Packaging
(10)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+$80.960 5+$80.360 10+$79.770 50+$77.170 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 10 Series | |||||
TRACO POWER | Each | 1+$86.350 5+$84.740 10+$83.120 50+$81.000 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 330mA | -15V | 330mA | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 10 Series | |||||
TRACO POWER | Each | 1+$80.860 5+$78.230 10+$77.130 50+$74.630 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | 1.5kV | 12V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | TEN 10 Series | |||||
TRACO POWER | Each | 1+$80.880 5+$78.260 10+$77.150 50+$74.660 | ITE | DIP | 2:1 | 10W | 1 Output | 24V | 415mA | - | - | 1.5kV | 12V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | TEN 10 Series | |||||
TRACO POWER | Each | 1+$79.580 5+$78.990 10+$78.410 50+$75.850 | ITE | DIP | 2:1 | 10W | 1 Output | 24V | 415mA | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 10 Series | |||||
TRACO POWER | Each | 1+$85.480 5+$82.700 10+$81.520 50+$78.890 | ITE | DIP | 2:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 10 Series | |||||
TRACO POWER | Each | 1+$85.480 5+$82.710 10+$81.520 50+$78.890 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 330mA | -15V | 330mA | 1.5kV | 12V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | TEN 10 Series | |||||
TRACO POWER | Each | 1+$86.460 5+$85.470 10+$84.490 50+$83.170 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 415mA | -12V | 415mA | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 10 Series | |||||
TRACO POWER | Each | 1+$82.220 5+$79.530 10+$78.410 50+$75.850 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 830mA | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 10 Series | |||||
TRACO POWER | Each | 1+$82.180 5+$79.520 10+$78.390 50+$75.840 | ITE | DIP | 2:1 | 10W | 1 Output | 15V | 670mA | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 10 Series | |||||