TEN 3WI Series Isolated Through Hole DC / DC Converters :
24 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(24)
Product Range
=TEN 3WI ...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(24)
DC / DC Converter Type
(24)
Input Ratio
(24)
Output Power Max
(24)
No. of Outputs
(16)
(8)
Output Voltage - Output 1
(4)
(4)
(8)
(8)
Output Current - Output 1
(4)
(4)
(4)
(4)
(4)
(4)
Output Voltage - Output 2
(4)
(4)
Output Current - Output 2
(4)
(4)
Packaging
(24)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$31.510 | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | 1.5kV | 24V | EN, IEC, UL | Fixed | 20mm | 10.2mm | Through Hole | 32mm | 9V | 36V | TEN 3WI Series | ||||||
Each | 1+$31.710 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | 1.5kV | 24V | EN, IEC, UL | Fixed | 20mm | 10.2mm | Through Hole | 32mm | 9V | 36V | TEN 3WI Series | ||||||
Each | 1+$31.560 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | 1.5kV | 24V | EN, IEC, UL | Fixed | 20mm | 10.2mm | Through Hole | 32mm | 9V | 36V | TEN 3WI Series | ||||||
Each | 1+$31.710 | ITE | DIP | 4:1 | 3W | 1 Output | 3.3V | 750mA | - | - | 1.5kV | 24V | EN, IEC, UL | Fixed | 20mm | 10.2mm | Through Hole | 32mm | 9V | 36V | TEN 3WI Series | ||||||
Each | 1+$31.710 | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | 1.5kV | 48V | EN, IEC, UL | Fixed | 20mm | 10.2mm | Through Hole | 32mm | 18V | 75V | TEN 3WI Series | ||||||
Each | 1+$31.710 | ITE | DIP | 4:1 | 3W | 1 Output | 3.3V | 750mA | - | - | 1.5kV | 48V | EN, IEC, UL | Fixed | 20mm | 10.2mm | Through Hole | 32mm | 18V | 75V | TEN 3WI Series | ||||||
TRACO POWER | Each | 1+$44.780 | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | 1.5kV | 24V | - | Fixed | 20mm | 10.2mm | - | 32mm | 9V | 36V | TEN 3WI Series | |||||
Each | 1+$37.370 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | 1.5kV | 48V | EN, IEC, UL | Fixed | 20mm | 10.2mm | Through Hole | 32mm | 18V | 75V | TEN 3WI Series | ||||||
Each | 1+$40.220 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | 1.5kV | 48V | EN, IEC, UL | Fixed | 20mm | 10.2mm | Through Hole | 32mm | 18V | 75V | TEN 3WI Series | ||||||
Each | 1+$40.220 | ITE | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | 1.5kV | 48V | EN, IEC, UL | Fixed | 20mm | 10.2mm | Through Hole | 32mm | 18V | 75V | TEN 3WI Series | ||||||
Each | 1+$40.220 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | 1.5kV | 24V | EN, IEC, UL | Fixed | 20mm | 10.2mm | Through Hole | 32mm | 9V | 36V | TEN 3WI Series | ||||||
Each | 1+$37.370 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | 1.5kV | 48V | EN, IEC, UL | Fixed | 20mm | 10.2mm | Through Hole | 32mm | 18V | 75V | TEN 3WI Series | ||||||
TRACO POWER | Each | 1+$45.140 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | 1.5kV | 48V | - | Fixed | 20mm | 10.2mm | - | 32mm | 18V | 75V | TEN 3WI Series | |||||
TRACO POWER | Each | 1+$45.140 | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | 1.5kV | 48V | - | Fixed | 20mm | 10.2mm | - | 32mm | 18V | 75V | TEN 3WI Series | |||||
TRACO POWER | Each | 1+$48.600 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | 1.5kV | 48V | - | Fixed | 20mm | 10.2mm | - | 32mm | 18V | 75V | TEN 3WI Series | |||||
TRACO POWER | Each | 1+$45.140 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | 1.5kV | 48V | - | Fixed | 20mm | 10.2mm | - | 32mm | 18V | 75V | TEN 3WI Series | |||||
TRACO POWER | Each | 1+$45.140 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | 1.5kV | 24V | - | Fixed | 20mm | 10.2mm | - | 32mm | 9V | 36V | TEN 3WI Series | |||||
TRACO POWER | Each | 1+$48.600 | ITE | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | 1.5kV | 48V | - | Fixed | 20mm | 10.2mm | - | 32mm | 18V | 75V | TEN 3WI Series | |||||
Each | 1+$40.220 | ITE | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | 1.5kV | 24V | EN, IEC, UL | Fixed | 20mm | 10.2mm | Through Hole | 32mm | 9V | 36V | TEN 3WI Series | ||||||
TRACO POWER | Each | 1+$48.600 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | 1.5kV | 24V | - | Fixed | 20mm | 10.2mm | - | 32mm | 9V | 36V | TEN 3WI Series | |||||
TRACO POWER | Each | 1+$45.140 | ITE | DIP | 4:1 | 3W | 1 Output | 3.3V | 750mA | - | - | 1.5kV | 24V | - | Fixed | 20mm | 10.2mm | - | 32mm | 9V | 36V | TEN 3WI Series | |||||
TRACO POWER | Each | 1+$48.600 | ITE | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | 1.5kV | 24V | - | Fixed | 20mm | 10.2mm | - | 32mm | 9V | 36V | TEN 3WI Series | |||||
TRACO POWER | Each | 1+$44.780 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | 1.5kV | 24V | - | Fixed | 20mm | 10.2mm | - | 32mm | 9V | 36V | TEN 3WI Series | |||||
TRACO POWER | Each | 1+$45.140 | ITE | DIP | 4:1 | 3W | 1 Output | 3.3V | 750mA | - | - | 1.5kV | 48V | - | Fixed | 20mm | 10.2mm | - | 32mm | 18V | 75V | TEN 3WI Series | |||||