TEN 60WIN Series Isolated Through Hole DC / DC Converters :
10 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(10)
Product Range
=TEN 60WI...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(10)
DC / DC Converter Type
(10)
Input Ratio
(10)
Output Power Max
(10)
No. of Outputs
(6)
(4)
Output Voltage - Output 1
(1)
(3)
(3)
(3)
Output Current - Output 1
(1)
(2)
(3)
(1)
(2)
(1)
Output Voltage - Output 2
(1)
(2)
(1)
Output Current - Output 2
(1)
(2)
(1)
Packaging
(10)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$163.180 | ITE | DIP | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | Through Hole | 50.8mm | 18V | 75V | TEN 60WIN Series | ||||||
TRACO POWER | Each | 1+$161.700 5+$160.430 10+$159.120 | ITE | DIP | 4:1 | 60W | 1 Output | 12V | 5A | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | - | 50.8mm | 9V | 36V | TEN 60WIN Series | |||||
TRACO POWER | Each | 1+$161.520 5+$160.240 10+$158.940 | ITE | DIP | 4:1 | 60W | 1 Output | 12V | 5A | - | - | 1.5kV | 48V | Fixed | 25.4mm | 10.2mm | - | 50.8mm | 18V | 75V | TEN 60WIN Series | |||||
TRACO POWER | Each | 1+$201.950 5+$197.270 10+$192.610 | ITE | DIP | 4:1 | 60W | 1 Output | 5V | 12A | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | - | 50.8mm | 9V | 36V | TEN 60WIN Series | |||||
TRACO POWER | Each | 1+$186.120 5+$184.600 10+$183.080 | ITE | DIP | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | - | 50.8mm | 9V | 36V | TEN 60WIN Series | |||||
TRACO POWER | Each | 1+$183.110 5+$181.590 10+$180.100 | ITE | DIP | 4:1 | 60W | 1 Output | 15V | 4A | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | - | 50.8mm | 9V | 36V | TEN 60WIN Series | |||||
TRACO POWER | Each | 1+$211.550 5+$206.650 10+$201.770 | ITE | DIP | 4:1 | 60W | 2 Output | 15V | 2A | -15V | 2A | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | - | 50.8mm | 9V | 36V | TEN 60WIN Series | |||||
TRACO POWER | Each | 1+$206.260 5+$203.810 10+$201.360 | ITE | DIP | 4:1 | 60W | 2 Output | 24V | 1.25A | -24V | 1.25A | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | - | 50.8mm | 9V | 36V | TEN 60WIN Series | |||||
TRACO POWER | Each | 1+$252.850 | ITE | DIP | 4:1 | 60W | 2 Output | 15V | 2A | -15V | 2A | 1.5kV | 48V | Fixed | 50.8mm | 10.2mm | - | 25.4mm | 18V | 75V | TEN 60WIN Series | |||||
TRACO POWER | Each | 1+$209.470 5+$202.680 10+$199.820 | ITE | DIP | 4:1 | 60W | 2 Output | 12V | 2.5A | -12V | 2.5A | 1.5kV | 24V | Fixed | 50.8mm | 10.2mm | - | 25.4mm | 9V | 36V | TEN 60WIN Series | |||||