TEN 8WI Series Isolated Through Hole DC / DC Converters :
20 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(20)
Product Range
=TEN 8WI ...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(20)
DC / DC Converter Type
(20)
Input Ratio
(20)
Output Power Max
(20)
No. of Outputs
(12)
(8)
Output Voltage - Output 1
(3)
(5)
(6)
(6)
Output Current - Output 1
(3)
(3)
(3)
(3)
(2)
(3)
(3)
Output Voltage - Output 2
(3)
(3)
(2)
Output Current - Output 2
(3)
(3)
(2)
Packaging
(20)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$51.800 5+$51.460 10+$51.140 50+$48.430 100+$45.010 | ITE | DIP | 4:1 | 8W | 1 Output | 5V | 1.6A | - | - | 1.5kV | 24V | Fixed | 32mm | 10.2mm | - | 20.3mm | 9V | 36V | TEN 8WI Series | ||||||
Each | 1+$64.290 5+$63.940 10+$63.600 50+$62.300 100+$61.870 | ITE | DIP | 4:1 | 8W | 2 Output | 15V | 267mA | -15V | 267mA | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | - | 31.8mm | 9V | 36V | TEN 8WI Series | ||||||
TRACO POWER | Each | 1+$58.000 5+$53.900 10+$52.980 50+$52.040 100+$51.110 | ITE | DIP | 4:1 | 8W | 1 Output | 12V | 666mA | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | - | 31.8mm | 9V | 36V | TEN 8WI Series | |||||
Each | 1+$76.820 5+$76.370 10+$75.920 50+$73.470 | ITE | DIP | 4:1 | 8W | 2 Output | 12V | 333mA | -12V | 333mA | 1.5kV | 110V | Fixed | 20.8mm | 10.2mm | - | 32mm | 43V | 160V | TEN 8WI Series | ||||||
TRACO POWER | Each | 1+$66.650 5+$65.110 10+$63.560 50+$61.500 100+$60.630 | ITE | DIP | 4:1 | 8W | 2 Output | 12V | 333mA | -12V | 333mA | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | - | 31.8mm | 9V | 36V | TEN 8WI Series | |||||
TRACO POWER | Each | 1+$58.530 5+$58.140 10+$57.760 50+$54.630 100+$50.690 | ITE | DIP | 4:1 | 8W | 1 Output | 15V | 533mA | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | - | 31.8mm | 9V | 36V | TEN 8WI Series | |||||
TRACO POWER | Each | 1+$75.470 5+$71.900 10+$68.320 50+$59.860 100+$59.070 | ITE | DIP | 4:1 | 8W | 1 Output | 12V | 666mA | - | - | 1.5kV | 110V | Fixed | 20.3mm | 10.2mm | - | 31.8mm | 43V | 160V | TEN 8WI Series | |||||
Each | 1+$58.510 5+$58.110 10+$57.750 50+$54.610 100+$50.690 | ITE | DIP | 4:1 | 8W | 1 Output | 5V | 1.6A | - | - | 1.5kV | 48V | Fixed | 32mm | 10.2mm | - | 20.3mm | 18V | 75V | TEN 8WI Series | ||||||
Each | 1+$58.000 5+$57.810 10+$57.570 50+$55.720 100+$54.940 | ITE | DIP | 4:1 | 8W | 1 Output | 12V | 666mA | - | - | 1.5kV | 48V | Fixed | 20.8mm | 10.2mm | - | 32mm | 18V | 75V | TEN 8WI Series | ||||||
Each | 1+$58.530 5+$58.140 10+$57.760 50+$54.630 100+$50.690 | ITE | DIP | 4:1 | 8W | 1 Output | 3.3V | 2.4A | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | - | 31.8mm | 9V | 36V | TEN 8WI Series | ||||||
TRACO POWER | Each | 1+$78.730 | ITE | DIP | 4:1 | 8W | 2 Output | 5V | 800mA | -5V | 800mA | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | - | 31.8mm | 9V | 36V | TEN 8WI Series | |||||
TRACO POWER | Each | 1+$71.420 | ITE | DIP | 4:1 | 8W | 1 Output | 15V | 533mA | - | - | 1.5kV | 48V | Fixed | 20.8mm | 10.2mm | - | 32mm | 18V | 75V | TEN 8WI Series | |||||
TRACO POWER | Each | 1+$64.290 5+$63.940 10+$63.600 50+$63.390 100+$59.330 | ITE | DIP | 4:1 | 8W | 2 Output | 15V | 267mA | -15V | 267mA | 1.5kV | 48V | Fixed | 20.8mm | 10.2mm | - | 32mm | 18V | 75V | TEN 8WI Series | |||||
TRACO POWER | Each | 1+$63.240 5+$62.900 10+$62.550 50+$60.520 100+$59.680 | ITE | DIP | 4:1 | 8W | 2 Output | 12V | 333mA | -12V | 333mA | 1.5kV | 48V | Fixed | 20.8mm | 10.2mm | - | 32mm | 18V | 75V | TEN 8WI Series | |||||
Each | 1+$58.370 | ITE | DIP | 4:1 | 8W | 1 Output | 3.3V | 2.4A | - | - | 1.5kV | 48V | Fixed | 20.8mm | 10.2mm | Through Hole | 32mm | 18V | 75V | TEN 8WI Series | ||||||
TRACO POWER | Each | 1+$94.260 | ITE | DIP | 4:1 | 8W | 1 Output | 5V | 1.6A | - | - | 1.5kV | 110V | Fixed | 20.8mm | 10.2mm | - | 32mm | 43V | 160V | TEN 8WI Series | |||||
Each | 1+$76.860 5+$76.590 10+$76.310 50+$73.470 | ITE | DIP | 4:1 | 8W | 2 Output | 15V | 267mA | -15V | 267mA | 1.5kV | 110V | Fixed | 20.8mm | 10.2mm | - | 32mm | 43V | 160V | TEN 8WI Series | ||||||
Each | 1+$73.230 5+$70.780 10+$68.330 50+$59.880 100+$59.090 | ITE | DIP | 4:1 | 8W | 1 Output | 15V | 533mA | - | - | 1.5kV | 110V | Fixed | 20.8mm | 10.2mm | - | 32mm | 43V | 160V | TEN 8WI Series | ||||||
TRACO POWER | Each | 1+$78.730 | ITE | DIP | 4:1 | 8W | 2 Output | 5V | 800mA | -5V | 800mA | 1.5kV | 48V | Fixed | 20.8mm | 10.2mm | - | 32mm | 18V | 75V | TEN 8WI Series | |||||
TRACO POWER | Each | 1+$71.420 | ITE | DIP | 4:1 | 8W | 1 Output | 3.3V | 2.4A | - | - | 1.5kV | 48V | Fixed | 20.8mm | 10.2mm | - | 32mm | 18V | 75V | TEN 8WI Series | |||||