THI 3 Series Isolated Through Hole DC / DC Converters :
27 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(27)
Product Range
=THI 3 Se...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(27)
DC / DC Converter Type
(27)
Input Ratio
(27)
Output Power Max
(27)
No. of Outputs
(16)
(11)
Output Voltage - Output 1
(5)
(11)
(11)
Output Current - Output 1
(5)
(6)
(6)
(5)
(5)
Output Voltage - Output 2
(5)
(6)
Output Current - Output 2
(5)
(6)
Packaging
(27)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$45.710 | Medical | DIP | 1:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 4kV | 5V | CAN, CSA, EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Through Hole | 31.8mm | 4.5V | 5.5V | THI 3 Series | ||||||
Each | 1+$43.040 | Medical | DIP | 1:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 4kV | 24V | CAN, CSA, EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Through Hole | 31.8mm | 21.6V | 26.4V | THI 3 Series | ||||||
Each | 1+$45.710 | Medical | DIP | 1:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 4kV | 12V | CAN, CSA, EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Through Hole | 31.8mm | 10.8V | 13.2V | THI 3 Series | ||||||
Each | 1+$43.040 | Medical | DIP | 1:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 4kV | 5V | CAN, CSA, EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Through Hole | 31.8mm | 4.5V | 5.5V | THI 3 Series | ||||||
Each | 1+$43.040 | Medical | DIP | 1:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 4kV | 5V | CAN, CSA, EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Through Hole | 31.8mm | 4.5V | 5.5V | THI 3 Series | ||||||
Each | 1+$45.710 | Medical | DIP | 1:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 4kV | 12V | CAN, CSA, EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Through Hole | 31.8mm | 10.8V | 13.2V | THI 3 Series | ||||||
Each | 1+$45.710 | Medical | DIP | 1:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 4kV | 5V | CAN, CSA, EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Through Hole | 31.8mm | 4.5V | 5.5V | THI 3 Series | ||||||
Each | 1+$45.710 | Medical | DIP | 1:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 4kV | 24V | CAN, CSA, EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Through Hole | 31.8mm | 21.6V | 26.4V | THI 3 Series | ||||||
Each | 1+$43.040 | Medical | DIP | 1:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 4kV | 24V | CAN, CSA, EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Through Hole | 31.8mm | 21.6V | 26.4V | THI 3 Series | ||||||
Each | 1+$43.040 | Medical | DIP | 1:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 4kV | 12V | CAN, CSA, EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Through Hole | 31.8mm | 10.8V | 13.2V | THI 3 Series | ||||||
TRACO POWER | Each | 1+$60.840 | Medical | DIP | 1:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 4kV | 24V | - | Fixed | 20.3mm | 10.5mm | - | 31.8mm | 21.6V | 26.4V | THI 3 Series | |||||
TRACO POWER | Each | 1+$64.630 | Medical | DIP | 1:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 4kV | 5V | - | Fixed | 20.3mm | 10.5mm | - | 31.8mm | 4.5V | 5.5V | THI 3 Series | |||||
TRACO POWER | Each | 1+$60.840 | Medical | DIP | 1:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 4kV | 5V | - | Fixed | 20.3mm | 10.5mm | - | 31.8mm | 4.5V | 5.5V | THI 3 Series | |||||
TRACO POWER | Each | 1+$60.840 | Medical | DIP | 1:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 4kV | 12V | - | Fixed | 20.3mm | 10.5mm | - | 31.8mm | 10.8V | 13.2V | THI 3 Series | |||||
Each | 1+$50.530 | Medical | DIP | 1:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 4kV | 12V | CAN, CSA, EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Through Hole | 31.8mm | 10.8V | 13.2V | THI 3 Series | ||||||
Each | 1+$50.530 | Medical | DIP | 1:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 4kV | 12V | CAN, CSA, EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Through Hole | 31.8mm | 10.8V | 13.2V | THI 3 Series | ||||||
Each | 1+$50.530 | Medical | DIP | 1:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 4kV | 24V | CAN, CSA, EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Through Hole | 31.8mm | 21.6V | 26.4V | THI 3 Series | ||||||
Each | 1+$53.660 | Medical | DIP | 1:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 4kV | 24V | CAN, CSA, EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Through Hole | 31.8mm | 21.6V | 26.4V | THI 3 Series | ||||||
Each | 1+$50.530 | Medical | DIP | 1:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 4kV | 5V | CAN, CSA, EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Through Hole | 31.8mm | 4.5V | 5.5V | THI 3 Series | ||||||
TRACO POWER | Each | 1+$64.630 | Medical | DIP | 1:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 4kV | 12V | - | Fixed | 20.3mm | 10.5mm | - | 31.8mm | 10.8V | 13.2V | THI 3 Series | |||||
TRACO POWER | Each | 1+$60.840 | Medical | DIP | 1:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 4kV | 12V | - | Fixed | 20.3mm | 10.5mm | - | 31.8mm | 10.8V | 13.2V | THI 3 Series | |||||
TRACO POWER | Each | 1+$64.630 | Medical | DIP | 1:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 4kV | 12V | - | Fixed | 20.3mm | 10.5mm | - | 31.8mm | 10.8V | 13.2V | THI 3 Series | |||||
TRACO POWER | Each | 1+$60.840 | Medical | DIP | 1:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 4kV | 12V | - | Fixed | 20.3mm | 10.5mm | - | 31.8mm | 10.8V | 13.2V | THI 3 Series | |||||
TRACO POWER | Each | 1+$60.840 | Medical | DIP | 1:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 4kV | 5V | - | Fixed | 20.3mm | 10.5mm | - | 31.8mm | 4.5V | 5.5V | THI 3 Series | |||||
TRACO POWER | Each | 1+$60.840 | Medical | DIP | 1:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 4kV | 5V | - | Fixed | 20.3mm | 10.5mm | - | 31.8mm | 4.5V | 5.5V | THI 3 Series | |||||