THL 10WI Series Isolated Through Hole DC / DC Converters :
18 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(18)
Product Range
=THL 10WI...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(18)
Input Ratio
(18)
Output Power Max
(18)
No. of Outputs
(9)
(9)
Output Voltage - Output 1
(1)
(4)
(1)
(6)
(3)
(3)
Output Current - Output 1
(1)
(7)
(2)
(2)
(4)
(1)
(1)
Output Voltage - Output 2
(1)
(4)
(4)
Output Current - Output 2
(1)
(4)
(4)
Isolation Voltage
(18)
Packaging
(18)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$61.410 | ITE | 4:1 | 10W | 1 Output | 24V | 410mA | - | - | 1.5kV | 48V | CSA, EN, IEC, UL | Fixed | 25.4mm | 10.2mm | Through Hole | 25.4mm | 18V | 75V | THL 10WI Series | ||||||
Each | 1+$53.540 | ITE | 4:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | 1.5kV | 48V | CSA, EN, IEC, UL | Fixed | 25.4mm | 10.2mm | Through Hole | 25.4mm | 18V | 75V | THL 10WI Series | ||||||
Each | 1+$53.540 | ITE | 4:1 | 10W | 2 Output | 12V | 410mA | -12V | 410mA | 1.5kV | 48V | CSA, EN, IEC, UL | Fixed | 25.4mm | 10.2mm | Through Hole | 25.4mm | 18V | 75V | THL 10WI Series | ||||||
Each | 1+$53.270 | ITE | 4:1 | 10W | 2 Output | 12V | 410mA | -12V | 410mA | 1.5kV | 24V | CSA, EN, IEC, UL | Fixed | 25.4mm | 10.2mm | Through Hole | 25.4mm | 9V | 36V | THL 10WI Series | ||||||
TRACO POWER | Each | 1+$75.840 | ITE | 4:1 | 10W | 2 Output | 15V | 330mA | -15V | 330mA | 1.5kV | 24V | - | Fixed | 25.4mm | 10.2mm | - | 25.4mm | 9V | 36V | THL 10WI Series | |||||
TRACO POWER | Each | 1+$56.410 5+$54.590 10+$53.790 50+$52.050 100+$51.310 | ITE | 4:1 | 10W | 1 Output | 5.1V | 2A | - | - | 1.5kV | 24V | - | Fixed | 25.4mm | 10.2mm | - | 25.4mm | 9V | 36V | THL 10WI Series | |||||
Each | 1+$62.680 | ITE | 4:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | 1.5kV | 24V | CSA, EN, IEC, UL | Fixed | 25.4mm | 10.2mm | Through Hole | 25.4mm | 9V | 36V | THL 10WI Series | ||||||
TRACO POWER | Each | 1+$75.240 | ITE | 4:1 | 10W | 2 Output | 12V | 410mA | -12V | 410mA | 1.5kV | 24V | - | Fixed | 25.4mm | 10.2mm | - | 25.4mm | 9V | 36V | THL 10WI Series | |||||
TRACO POWER | Each | 1+$75.840 | ITE | 4:1 | 10W | 2 Output | 12V | 410mA | -12V | 410mA | 1.5kV | 48V | - | Fixed | 25.4mm | 10.2mm | - | 25.4mm | 18V | 75V | THL 10WI Series | |||||
TRACO POWER | Each | 1+$72.190 | ITE | 4:1 | 10W | 1 Output | 12V | 830mA | - | - | 1.5kV | 48V | - | Fixed | 25.4mm | 10.2mm | - | 25.4mm | 18V | 75V | THL 10WI Series | |||||
TRACO POWER | Each | 1+$89.880 | ITE | 4:1 | 10W | 1 Output | 3.3V | 2.2A | - | - | 1.5kV | 48V | - | Fixed | 25.4mm | 10.2mm | - | 25.4mm | 18V | 75V | THL 10WI Series | |||||
TRACO POWER | Each | 1+$72.190 | ITE | 4:1 | 10W | 1 Output | 24V | 410mA | - | - | 1.5kV | 24V | - | Fixed | 25.4mm | 10.2mm | - | 25.4mm | 9V | 36V | THL 10WI Series | |||||
TRACO POWER | Each | 1+$72.190 | ITE | 4:1 | 10W | 1 Output | 24V | 410mA | - | - | 1.5kV | 48V | - | Fixed | 25.4mm | 10.2mm | - | 25.4mm | 18V | 75V | THL 10WI Series | |||||
TRACO POWER | Each | 1+$72.190 | ITE | 4:1 | 10W | 1 Output | 12V | 830mA | - | - | 1.5kV | 24V | - | Fixed | 25.4mm | 10.2mm | - | 25.4mm | 9V | 36V | THL 10WI Series | |||||
TRACO POWER | Each | 1+$72.190 | ITE | 4:1 | 10W | 1 Output | 15V | 660mA | - | - | 1.5kV | 24V | - | Fixed | 25.4mm | 10.2mm | - | 25.4mm | 9V | 36V | THL 10WI Series | |||||
TRACO POWER | Each | 1+$75.240 | ITE | 4:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | 1.5kV | 24V | - | Fixed | 25.4mm | 10.2mm | - | 25.4mm | 9V | 36V | THL 10WI Series | |||||
TRACO POWER | Each | 1+$75.840 | ITE | 4:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | 1.5kV | 48V | - | Fixed | 25.4mm | 10.2mm | - | 25.4mm | 18V | 75V | THL 10WI Series | |||||
TRACO POWER | Each | 1+$72.190 | ITE | 4:1 | 10W | 1 Output | 15V | 660mA | - | - | 1.5kV | 48V | - | Fixed | 25.4mm | 10.2mm | - | 25.4mm | 18V | 75V | THL 10WI Series | |||||