THL 20WI Series Isolated Through Hole DC / DC Converters :
23 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(23)
Product Range
=THL 20WI...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(23)
DC / DC Converter Type
(23)
Input Ratio
(23)
Output Power Max
(23)
No. of Outputs
(15)
(8)
Output Voltage - Output 1
(4)
(3)
(6)
(8)
(2)
Output Current - Output 1
(4)
(6)
(4)
(2)
(3)
(4)
Output Voltage - Output 2
(4)
(4)
Output Current - Output 2
(4)
(4)
Packaging
(23)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+$76.710 5+$74.260 10+$73.220 50+$70.870 | ITE | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | 1.5kV | 24V | - | Fixed, Adjustable | 25.4mm | 10.2mm | - | 25.4mm | 9V | 36V | THL 20WI Series | |||||
Each | 1+$88.630 | ITE | DIP | 4:1 | 20W | 2 Output | 12V | 835mA | -12V | 835mA | 1.5kV | 48V | CAN, CSA, EN, IEC, UL | Fixed | 25.4mm | 10.2mm | Through Hole | 25.4mm | 18V | 75V | THL 20WI Series | ||||||
Each | 1+$80.820 | ITE | DIP | 4:1 | 20W | 1 Output | 15V | 1.34A | - | - | 1.5kV | 24V | CAN, CSA, EN, IEC, UL | Fixed, Adjustable | 25.4mm | 10.2mm | Through Hole | 25.4mm | 9V | 36V | THL 20WI Series | ||||||
Each | 1+$89.280 | ITE | DIP | 4:1 | 20W | 1 Output | 3.3V | 4.5A | - | - | 1.5kV | 24V | CAN, CSA, EN, IEC, UL | Fixed, Adjustable | 25.4mm | 10.2mm | Through Hole | 25.4mm | 9V | 36V | THL 20WI Series | ||||||
Each | 1+$81.210 | ITE | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | 1.5kV | 48V | CAN, CSA, EN, IEC, UL | Fixed, Adjustable | 25.4mm | 10.2mm | Through Hole | 25.4mm | 18V | 75V | THL 20WI Series | ||||||
Each | 1+$88.630 | ITE | DIP | 4:1 | 20W | 2 Output | 12V | 835mA | -12V | 835mA | 1.5kV | 24V | CAN, CSA, EN, IEC, UL | Fixed | 25.4mm | 10.2mm | Through Hole | 25.4mm | 9V | 36V | THL 20WI Series | ||||||
Each | 1+$88.630 | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 670mA | -15V | 670mA | 1.5kV | 48V | CAN, CSA, EN, IEC, UL | Fixed | 25.4mm | 10.2mm | Through Hole | 25.4mm | 18V | 75V | THL 20WI Series | ||||||
Each | 1+$81.210 | ITE | DIP | 4:1 | 20W | 1 Output | 15V | 1.34A | - | - | 1.5kV | 48V | CAN, CSA, EN, IEC, UL | Fixed, Adjustable | 25.4mm | 10.2mm | Through Hole | 25.4mm | 18V | 75V | THL 20WI Series | ||||||
Each | 1+$89.280 | ITE | DIP | 4:1 | 20W | 1 Output | 3.3V | 4.5A | - | - | 1.5kV | 48V | CAN, CSA, EN, IEC, UL | Fixed, Adjustable | 25.4mm | 10.2mm | Through Hole | 25.4mm | 18V | 75V | THL 20WI Series | ||||||
TRACO POWER | Each | 1+$89.080 5+$86.200 10+$84.980 50+$82.220 | ITE | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | 1.5kV | 48V | - | Fixed, Adjustable | 25.4mm | 10.2mm | - | 25.4mm | 18V | 75V | THL 20WI Series | |||||
TRACO POWER | Each | 1+$89.080 5+$86.200 10+$84.980 50+$82.220 | ITE | DIP | 4:1 | 20W | 1 Output | 24V | 835mA | - | - | 1.5kV | 24V | - | Fixed, Adjustable | 25.4mm | 10.2mm | - | 25.4mm | 9V | 36V | THL 20WI Series | |||||
Each | 1+$104.300 | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 670mA | -15V | 670mA | 1.5kV | 24V | CAN, CSA, EN, IEC, UL | Fixed | 25.4mm | 10.2mm | Through Hole | 25.4mm | 9V | 36V | THL 20WI Series | ||||||
TRACO POWER | Each | 1+$125.620 | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 670mA | -15V | 670mA | 1.5kV | 48V | - | Fixed | 25.4mm | 10.2mm | - | 25.4mm | 18V | 75V | THL 20WI Series | |||||
TRACO POWER | Each | 1+$92.470 5+$84.860 10+$82.580 25+$81.050 50+$79.540 | ITE | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | 1.5kV | 24V | - | Fixed, Adjustable | 25.4mm | 10.2mm | - | 25.4mm | 9V | 36V | THL 20WI Series | |||||
TRACO POWER | Each | 1+$115.110 | ITE | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | 1.5kV | 48V | - | Fixed, Adjustable | 25.4mm | 10.2mm | - | 25.4mm | 18V | 75V | THL 20WI Series | |||||
TRACO POWER | Each | 1+$125.620 | ITE | DIP | 4:1 | 20W | 2 Output | 12V | 835mA | -12V | 835mA | 1.5kV | 48V | - | Fixed | 25.4mm | 10.2mm | - | 25.4mm | 18V | 75V | THL 20WI Series | |||||
TRACO POWER | Each | 1+$126.560 | ITE | DIP | 4:1 | 20W | 1 Output | 3.3V | 4.5A | - | - | 1.5kV | 48V | - | Fixed, Adjustable | 25.4mm | 10.2mm | - | 25.4mm | 18V | 75V | THL 20WI Series | |||||
TRACO POWER | Each | 1+$95.060 5+$90.080 10+$85.060 50+$82.310 | ITE | DIP | 4:1 | 20W | 1 Output | 24V | 835mA | - | - | 1.5kV | 48V | - | Fixed, Adjustable | 25.4mm | 10.2mm | - | 25.4mm | 18V | 75V | THL 20WI Series | |||||
TRACO POWER | Each | 1+$125.620 | ITE | DIP | 4:1 | 20W | 2 Output | 12V | 835mA | -12V | 835mA | 1.5kV | 24V | - | Fixed | 25.4mm | 10.2mm | - | 25.4mm | 9V | 36V | THL 20WI Series | |||||
TRACO POWER | Each | 1+$115.110 | ITE | DIP | 4:1 | 20W | 1 Output | 15V | 1.34A | - | - | 1.5kV | 48V | - | Fixed, Adjustable | 25.4mm | 10.2mm | - | 25.4mm | 18V | 75V | THL 20WI Series | |||||
TRACO POWER | Each | 1+$114.190 | ITE | DIP | 4:1 | 20W | 1 Output | 15V | 1.34A | - | - | 1.5kV | 24V | - | Fixed, Adjustable | 25.4mm | 10.2mm | - | 25.4mm | 9V | 36V | THL 20WI Series | |||||
TRACO POWER | Each | 1+$125.620 | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 670mA | -15V | 670mA | 1.5kV | 24V | - | Fixed | 25.4mm | 10.2mm | - | 25.4mm | 9V | 36V | THL 20WI Series | |||||
TRACO POWER | Each | 1+$126.560 | ITE | DIP | 4:1 | 20W | 1 Output | 3.3V | 4.5A | - | - | 1.5kV | 24V | - | Fixed, Adjustable | 25.4mm | 10.2mm | - | 25.4mm | 9V | 36V | THL 20WI Series | |||||