THN 20WI Series Isolated Through Hole DC / DC Converters :
7 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(7)
Product Range
=THN 20WI...
1
(13)
(2)
(3)
(1)
(2)
(36)
(9)
(4)
Power Supply Applications
(7)
DC / DC Converter Type
(7)
Input Ratio
(7)
Output Power Max
(7)
No. of Outputs
(6)
(1)
Output Voltage - Output 1
(4)
(1)
(1)
(1)
Output Current - Output 1
(1)
(1)
(4)
(1)
Output Voltage - Output 2
(1)
Output Current - Output 2
(1)
Packaging
(7)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+$100.290 | ITE | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | 1.6kV | 24V | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | THN 20WI Series | |||||
TRACO POWER | Each | 1+$100.290 | ITE | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | 1.6kV | 24V | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | THN 20WI Series | |||||
TRACO POWER | Each | 1+$100.290 | ITE | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 18V | 75V | THN 20WI Series | |||||
TRACO POWER | Each | 1+$100.290 | ITE | DIP | 4:1 | 20W | 1 Output | 24V | 833A | - | - | 1.6kV | 24V | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | THN 20WI Series | |||||
Each | 10+$86.920 | ITE | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | Through Hole | 9.9mm | 25.4mm | 18V | 75V | THN 20WI Series | ||||||
Each | 10+$86.920 | ITE | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | Through Hole | 9.9mm | 25.4mm | 9V | 36V | THN 20WI Series | ||||||
TRACO POWER | Each | 1+$113.640 | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | THN 20WI Series | |||||