THN 20WIR Isolated Through Hole DC / DC Converters :
19 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(19)
Product Range
=THN 20WIR
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(19)
DC / DC Converter Type
(19)
Input Ratio
(19)
Output Power Max
(19)
No. of Outputs
(12)
(7)
Output Voltage - Output 1
(3)
(2)
(5)
(5)
(4)
Output Current - Output 1
(2)
(3)
(4)
(2)
(3)
(2)
(3)
Output Voltage - Output 2
(2)
(3)
(2)
Output Current - Output 2
(2)
(3)
(2)
Packaging
(19)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$86.580 | Railway | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | 2.25kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | Through Hole | 25.4mm | 9V | 36V | THN 20WIR | ||||||
Each | 1+$82.170 | Railway | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | 2.25kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | Through Hole | 25.4mm | 18V | 75V | THN 20WIR | ||||||
Each | 1+$96.530 | Railway | DIP | 4:1 | 20W | 1 Output | 5.1V | 4A | - | - | 3kV | 72V | Fixed, Adjustable | 25.4mm | 9.9mm | Through Hole | 25.4mm | 36V | 160V | THN 20WIR | ||||||
Each | 1+$86.580 | Railway | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | 2.25kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | Through Hole | 25.4mm | 9V | 36V | THN 20WIR | ||||||
Each | 1+$88.270 | Railway | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | 2.25kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | Through Hole | 25.4mm | 9V | 36V | THN 20WIR | ||||||
Each | 1+$89.730 | Railway | DIP | 4:1 | 20W | 1 Output | 5.1V | 4A | - | - | 2.25kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | Through Hole | 25.4mm | 18V | 75V | THN 20WIR | ||||||
Each | 1+$101.580 | Railway | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | 3kV | 72V | Fixed, Adjustable | 25.4mm | 9.9mm | Through Hole | 25.4mm | 36V | 160V | THN 20WIR | ||||||
Each | 1+$115.280 | Railway | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | 3kV | 72V | Fixed, Adjustable | 25.4mm | 9.9mm | Through Hole | 25.4mm | 36V | 160V | THN 20WIR | ||||||
Each | 1+$101.580 | Railway | DIP | 4:1 | 20W | 1 Output | 24V | 833mA | - | - | 3kV | 72V | Fixed, Adjustable | 25.4mm | 9.9mm | Through Hole | 25.4mm | 36V | 160V | THN 20WIR | ||||||
Each | 1+$94.440 | Railway | DIP | 4:1 | 20W | 1 Output | 24V | 833mA | - | - | 2.25kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | Through Hole | 25.4mm | 18V | 75V | THN 20WIR | ||||||
Each | 1+$100.230 | Railway | DIP | 4:1 | 20W | 2 Output | 24V | 417mA | -24V | 417mA | 2.25kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | Through Hole | 25.4mm | 9V | 36V | THN 20WIR | ||||||
Each | 1+$115.280 | Railway | DIP | 4:1 | 20W | 2 Output | 24V | 417mA | -24V | 417mA | 3kV | 72V | Fixed, Adjustable | 25.4mm | 9.9mm | Through Hole | 25.4mm | 36V | 160V | THN 20WIR | ||||||
Each | 1+$111.750 | Railway | DIP | 4:1 | 20W | 1 Output | 3.3V | 5.5A | - | - | 3kV | 72V | Fixed, Adjustable | 25.4mm | 9.9mm | Through Hole | 25.4mm | 36V | 160V | THN 20WIR | ||||||
Each | 1+$107.110 | Railway | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | 2.25kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | Through Hole | 25.4mm | 18V | 75V | THN 20WIR | ||||||
Each | 1+$107.110 | Railway | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | 2.25kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | Through Hole | 25.4mm | 18V | 75V | THN 20WIR | ||||||
Each | 1+$101.580 | Railway | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | 3kV | 72V | Fixed, Adjustable | 25.4mm | 9.9mm | Through Hole | 25.4mm | 36V | 160V | THN 20WIR | ||||||
Each | 1+$94.440 | Railway | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | 2.25kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | Through Hole | 25.4mm | 18V | 75V | THN 20WIR | ||||||
Each | 1+$103.880 | Railway | DIP | 4:1 | 20W | 1 Output | 3.3V | 5.5A | - | - | 2.25kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | Through Hole | 25.4mm | 18V | 75V | THN 20WIR | ||||||
Each | 1+$97.150 | Railway | DIP | 4:1 | 20W | 1 Output | 3.3V | 5.5A | - | - | 2.25kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | Through Hole | 25.4mm | 9V | 36V | THN 20WIR | ||||||