TIM 2 Isolated Through Hole DC / DC Converters :
23 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(23)
Product Range
=TIM 2
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(23)
DC / DC Converter Type
(23)
Input Ratio
(17)
(6)
Output Power Max
(23)
No. of Outputs
(16)
(7)
Output Voltage - Output 1
(1)
(4)
(8)
(7)
(3)
Output Current - Output 1
(3)
(7)
(4)
(4)
(4)
(1)
Output Voltage - Output 2
(3)
(4)
Output Current - Output 2
(3)
(4)
Packaging
(23)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$46.010 | Medical | DIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | 5kV | 24V | Fixed | 14.4mm | 10.2mm | Through Hole | 24.3mm | 18V | 36V | TIM 2 | ||||||
Each | 1+$47.310 | Medical | DIP | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | 5kV | 12V | Fixed | 14.4mm | 10.2mm | Through Hole | 24.3mm | 9V | 18V | TIM 2 | ||||||
Each | 1+$47.310 | Medical | DIP | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | 5kV | 12V | Fixed | 14.4mm | 10.2mm | Through Hole | 24.3mm | 9V | 18V | TIM 2 | ||||||
Each | 1+$46.010 | Medical | DIP | 2:1 | 2W | 1 Output | 24V | 83mA | - | - | 5kV | 48V | Fixed | 14.4mm | 10.2mm | Through Hole | 24.3mm | 36V | 75V | TIM 2 | ||||||
Each | 10+$47.310 | Medical | DIP | 3:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | 5kV | 9V | Fixed | 14.4mm | 10.2mm | Through Hole | 24.3mm | 4.5V | 12V | TIM 2 | ||||||
Each | 10+$47.310 | Medical | DIP | 3:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | 5kV | 9V | Fixed | 14.4mm | 10.2mm | Through Hole | 24.3mm | 4.5V | 12V | TIM 2 | ||||||
Each | 10+$45.040 | Medical | DIP | 2:1 | 2W | 1 Output | 24V | 83mA | - | - | 5kV | 12V | Fixed | 14.4mm | 10.2mm | Through Hole | 24.3mm | 9V | 18V | TIM 2 | ||||||
Each | 10+$46.010 | Medical | DIP | 2:1 | 2W | 1 Output | 15V | 134mA | - | - | 5kV | 24V | Fixed | 14.4mm | 10.2mm | Through Hole | 24.3mm | 18V | 36V | TIM 2 | ||||||
Each | 10+$48.280 | Medical | DIP | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | 5kV | 48V | Fixed | 14.4mm | 10.2mm | Through Hole | 24.3mm | 36V | 75V | TIM 2 | ||||||
Each | 10+$48.280 | Medical | DIP | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | 5kV | 48V | Fixed | 14.4mm | 10.2mm | Through Hole | 24.3mm | 36V | 75V | TIM 2 | ||||||
Each | 10+$45.040 | Medical | DIP | 3:1 | 2W | 1 Output | 12V | 167mA | - | - | 5kV | 9V | Fixed | 14.4mm | 10.2mm | Through Hole | 24.3mm | 4.5V | 12V | TIM 2 | ||||||
Each | 10+$45.040 | Medical | DIP | 3:1 | 2W | 1 Output | 15V | 134mA | - | - | 5kV | 9V | Fixed | 14.4mm | 10.2mm | Through Hole | 24.3mm | 4.5V | 12V | TIM 2 | ||||||
Each | 10+$46.010 | Medical | DIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | 5kV | 48V | Fixed | 14.4mm | 10.2mm | Through Hole | 24.3mm | 36V | 75V | TIM 2 | ||||||
Each | 10+$45.040 | Medical | DIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | 5kV | 12V | Fixed | 14.4mm | 10.2mm | Through Hole | 24.3mm | 9V | 18V | TIM 2 | ||||||
Each | 10+$46.010 | Medical | DIP | 2:1 | 2W | 1 Output | 15V | 134mA | - | - | 5kV | 48V | Fixed | 14.4mm | 10.2mm | Through Hole | 24.3mm | 36V | 75V | TIM 2 | ||||||
Each | 10+$45.040 | Medical | DIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | 5kV | 12V | Fixed | 14.4mm | 10.2mm | Through Hole | 24.3mm | 9V | 18V | TIM 2 | ||||||
Each | 10+$48.280 | Medical | DIP | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | 5kV | 24V | Fixed | 14.4mm | 10.2mm | Through Hole | 24.3mm | 18V | 36V | TIM 2 | ||||||
Each | 10+$46.010 | Medical | DIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | 5kV | 24V | Fixed | 14.4mm | 10.2mm | Through Hole | 24.3mm | 18V | 36V | TIM 2 | ||||||
Each | 10+$46.010 | Medical | DIP | 2:1 | 2W | 1 Output | 24V | 83mA | - | - | 5kV | 24V | Fixed | 14.4mm | 10.2mm | Through Hole | 24.3mm | 18V | 36V | TIM 2 | ||||||
Each | 10+$45.040 | Medical | DIP | 3:1 | 2W | 1 Output | 3.3V | 500mA | - | - | 5kV | 9V | Fixed | 14.4mm | 10.2mm | Through Hole | 24.3mm | 4.5V | 12V | TIM 2 | ||||||
Each | 10+$45.040 | Medical | DIP | 3:1 | 2W | 1 Output | 5V | 400mA | - | - | 5kV | 9V | Fixed | 14.4mm | 10.2mm | Through Hole | 24.3mm | 4.5V | 12V | TIM 2 | ||||||
Each | 10+$46.010 | Medical | DIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | 5kV | 48V | Fixed | 14.4mm | 10.2mm | Through Hole | 24.3mm | 36V | 75V | TIM 2 | ||||||
Each | 10+$45.040 | Medical | DIP | 2:1 | 2W | 1 Output | 15V | 134mA | - | - | 5kV | 12V | Fixed | 14.4mm | 10.2mm | Through Hole | 24.3mm | 9V | 18V | TIM 2 | ||||||