62 Product Results Found for "RZ"
Find a huge range of Isolated Through Hole DC / DC Converters at Newark Electronics Canada. We stock a large selection of Isolated Through Hole DC / DC Converters, including new and most popular products from the world's top manufacturers including: Aimtec
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $13.550 100+ $13.550 200+ $13.550 500+ $13.550 1000+ $13.550 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | - | 1.5kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM6TIW-RZ Series | |||||
57AK2821 RoHS | Each | 1+ $35.810 5+ $34.850 10+ $33.960 20+ $33.100 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 3.3V | 1.3A | - | - | - | 1.5kV | 48V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 18V | 72V | AM5TW-RZ Series | ||||
57AK2811 RoHS | Each | 1+ $44.040 5+ $38.880 10+ $37.870 20+ $36.950 | Min: 1 / Mult: 1 | - | DIP | - | 3W | 2 Output | 15V | 100mA | -15V | -100mA | Regulated | 5.2kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 21.6V | 26.4V | AM3N-D-RZ Series | ||||
Each | 1+ $30.380 5+ $29.570 10+ $28.800 20+ $28.080 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | - | 1.5kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM3TIW-RZ Series | |||||
Each | 1+ $25.620 100+ $23.080 200+ $21.420 500+ $20.150 1000+ $19.120 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 4W | 1 Output | 15V | 266mA | - | - | - | 1.5kV | 24V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM4TW-RZ Series | |||||
Each | 1+ $22.340 100+ $20.100 200+ $18.700 500+ $17.570 1000+ $16.680 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | 1.5kV | 48V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 18V | 75V | AM6TIW-RZ Series | |||||
Each | 1+ $24.820 100+ $22.330 200+ $20.760 500+ $19.510 1000+ $18.530 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 4W | 1 Output | 3.3V | 1.2A | - | - | - | 1.5kV | 48V | Fixed | 20.32mm | 10.16mm | 31.75mm | 18V | 72V | AM4TW-RZ Series | |||||
Each | 1+ $24.820 100+ $22.330 200+ $20.760 500+ $19.510 1000+ $18.530 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | - | 1.5kV | 24V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM6TW-RZ Series | |||||
Each | 1+ $21.550 100+ $19.380 200+ $18.020 500+ $16.920 1000+ $16.090 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 6W | 2 Output | 24V | 125mA | -24V | -125mA | - | 3kV | 24V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM6TIW-RZ Series | |||||
Each | 1+ $21.550 100+ $19.380 200+ $18.020 500+ $16.920 1000+ $16.090 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | -600mA | - | 3kV | 24V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM6TIW-RZ Series | |||||
Each | 1+ $24.820 100+ $22.330 200+ $20.760 500+ $19.510 1000+ $18.530 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | - | 1.5kV | 24V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM6TW-RZ Series | |||||
Each | 1+ $20.200 100+ $18.190 200+ $16.910 500+ $15.890 1000+ $15.090 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | - | 1.5kV | 12V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 9V | 18V | AM3T-RZ Series | |||||
Each | 1+ $22.340 100+ $20.100 200+ $18.700 500+ $17.570 1000+ $16.680 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | - | 3kV | 48V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 18V | 75V | AM6TIW-RZ Series | |||||
Each | 1+ $27.280 100+ $24.550 200+ $22.800 500+ $21.420 1000+ $20.350 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | -200mA | - | 1.5kV | 48V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 18V | 72V | AM6TW-RZ Series | |||||
Each | 1+ $21.550 100+ $19.380 200+ $18.020 500+ $16.920 1000+ $16.090 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | 1.5kV | 24V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM6TIW-RZ Series | |||||
Each | 1+ $22.340 100+ $20.100 200+ $18.700 500+ $17.570 1000+ $16.680 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | -100mA | - | 3kV | 48V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 18V | 75V | AM3TIW-RZ Series | |||||
Each | 1+ $11.550 100+ $10.390 200+ $9.650 500+ $9.070 1000+ $8.610 | Min: 20 / Mult: 20 | ITE | SIP | - | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1kV | 5V | Fixed, Adjustable | 7.2mm | 10mm | 19.5mm | 4.5V | 5.5V | AM1DR-RZ Series | |||||
Each | 1+ $21.700 100+ $19.530 200+ $18.170 500+ $17.060 1000+ $16.180 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | -100mA | - | 1.5kV | 24V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | AM3T-RZ Series | |||||
Each | 1+ $11.550 100+ $10.390 200+ $9.650 500+ $9.070 1000+ $8.610 | Min: 20 / Mult: 20 | ITE | SIP | - | 1W | 1 Output | 3.3V | 303mA | - | - | Regulated | 1kV | 5V | Fixed, Adjustable | 7.2mm | 10mm | 19.5mm | 4.5V | 5.5V | AM1DR-RZ Series | |||||
Each | 1+ $24.820 100+ $22.330 200+ $20.760 500+ $19.510 1000+ $18.530 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | 1.5kV | 48V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 18V | 72V | AM6TW-RZ Series | |||||
Each | 1+ $21.550 100+ $19.380 200+ $18.020 500+ $16.920 1000+ $16.090 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | -100mA | - | 1.5kV | 24V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM3TIW-RZ Series | |||||
Each | 1+ $21.700 100+ $19.530 200+ $18.170 500+ $17.060 1000+ $16.180 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 3W | 2 Output | 24V | 63mA | -24V | -63mA | - | 1.5kV | 48V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 36V | 72V | AM3T-RZ Series | |||||
Each | 1+ $11.550 100+ $10.390 200+ $9.650 500+ $9.070 1000+ $8.610 | Min: 20 / Mult: 20 | ITE | SIP | - | 1W | 1 Output | 12V | 83mA | - | - | Regulated | 1kV | 5V | Fixed, Adjustable | 7.2mm | 10mm | 19.5mm | 4.5V | 5.5V | AM1DR-RZ Series | |||||
Each | 1+ $20.200 100+ $18.190 200+ $16.910 500+ $15.890 1000+ $15.090 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 3W | 1 Output | 9V | 333mA | - | - | - | 1.5kV | 24V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | AM3T-RZ Series | |||||
Each | 1+ $22.340 100+ $20.100 200+ $18.700 500+ $17.570 1000+ $16.680 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | - | 1.5kV | 48V | Fixed | 10.16mm | 20.32mm | 31.75mm | 18V | 75V | AM6TIW-RZ Series |