Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM6TIW-4824S-RZCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.28AK3426
Product RangeAM6TIW-RZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.500 |
| 100+ | $20.240 |
| 200+ | $18.830 |
| 500+ | $17.700 |
| 1000+ | $16.800 |
Price for:Each
Minimum: 1
Multiple: 1
$22.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM6TIW-4824S-RZCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.28AK3426
Product RangeAM6TIW-RZ Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max6W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 1250mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width10.16mm
Height20.32mm
Depth31.75mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product RangeAM6TIW-RZ Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
AM6TIW-4824S-RZ is an AM60TIW-RZ series 60W DC to DC converter with wide 4:1 input range.
- Input voltage range from 18-75VDC, output voltage is 24VDC
- Maximum output current is 250mA, isolation is 1500VDC
- Efficiency is 85%
- Remote on/off function
- No minimum load required
- Adjustable Output Voltage
- Over current, over voltage, over temperature & continuous short circuit protection, soft start
- Operating temperature -40°C to + 75°C
- Dimension (L x W x H) is 2.00 x 1.00 x 0.45inch
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
250mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
20.32mm
Input Voltage DC Min
18V
Product Range
AM6TIW-RZ Series
DC / DC Converter Type
DIP
Output Power Max
6W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
48V
Width
10.16mm
Depth
31.75mm
Input Voltage DC Max
75V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for AM6TIW-4824S-RZ
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
