3,767 Product Results Found for "industrial-power"
Find a huge range of Isolated Through Hole DC / DC Converters at Newark Electronics Canada. We stock a large selection of Isolated Through Hole DC / DC Converters, including new and most popular products from the world's top manufacturers including: XP Power, Aimtec, Traco Power, Recom Power & Murata Power Solutions
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Voltage - Output 2
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $31.840 10+ $30.790 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | - | - | 500V | 24V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | Through Hole | 8.5mm | 21.1mm | 18V | 36V | - | ||||||
Each | 1+ $45.030 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1A | - | - | - | - | - | 1.5kV | 24V | IEC, UL | Fixed | 20mm | Through Hole | 10.2mm | 32mm | 18V | 36V | - | ||||||
Each | 1+ $117.600 | ITE | DIP | 4:1 | 12W | 1 Output | 3.3V | 2.4A | - | - | - | - | - | 1.5kV | 24V | IEC, UL | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 9V | 36V | - | ||||||
Each | 1+ $58.910 | ITE | SIP | 2:1 | 9W | 1 Output | 12V | 750mA | - | - | - | - | Regulated | 1.6kV | 12V | IEC, UL | Fixed | 9.6mm | Through Hole | 11.2mm | 21.8mm | 9V | 18V | TMR 9 Series | ||||||
Each | 1+ $165.380 | ITE & Industrial | DIP | 4:1 | 30W | 2 Output | 15V | 1A | - | -15V | - | -1A | - | 1.5kV | 48V | - | Fixed | 40.6mm | - | 10.2mm | 50.8mm | 18V | 75VDC | TEN 30WI Series | ||||||
Each | 1+ $140.520 | ITE | DIP | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | - | - | - | 1.6kV | 24V | - | Fixed, Adjustable | 25.4mm | Through Hole | 9.9mm | 25.4mm | 9V | 36V | THN 30WI Series | ||||||
Each | 1+ $106.700 | Medical | DIP | 4:1 | 10W | 2 Output | 15V | 333mA | - | -15V | - | 333mA | - | 5kV | 24V | IEC 60601, UL | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 9V | 36V | - | ||||||
Each | 1+ $86.740 | Medical | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | - | - | - | 5kV | 24V | - | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 9V | 36V | THM 6WI Series | ||||||
Each | 1+ $24.090 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | - | - | - | 500V | 24V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | Through Hole | 8.5mm | 16.6mm | 18V | 36V | - | ||||||
28AH2179 RoHS | TEXAS INSTRUMENTS | Each | 1+ $25.270 5+ $24.330 10+ $23.940 25+ $23.010 50+ $22.690 More Pricing... | Industrial | Module | - | 1W | 2 Output | 5V | 200mA | - | -5V | - | 200mA | Unregulated | 1kV | 5V | - | Fixed | 7.11mm | - | 5.33mm | 19.69mm | 4.5V | 5.5V | DCP01B Series | ||||
Each | 1+ $114.210 | ITE | - | 4:1 | 25W | 1 Output | 5V | 5A | - | - | - | - | - | 1.5kV | 24V | CAN, CB, CSA, IEC, UL | Fixed, Adjustable | 25.4mm | Through Hole | 10.2mm | 25.4mm | 9V | 36V | - | ||||||
52AH6993 RoHS | TEXAS INSTRUMENTS | Each | 1+ $27.290 5+ $26.280 10+ $25.860 25+ $25.300 50+ $24.890 More Pricing... | Industrial | Module | - | 2W | 2 Output | 12V | 166mA | - | -12V | - | 166mA | Unregulated | 1kV | 12V | - | Fixed | 7.11mm | - | 5.33mm | 19.69mm | 10.8V | 13.2V | DCP02 Series | ||||
Each | 1+ $130.080 | ITE | DIP | 2:1 | 25W | 2 Output | 12V | 1.25A | - | -12V | - | 1.25A | - | 1.5kV | 48V | - | Fixed | 40.6mm | Through Hole | 9.5mm | 50.8mm | 36V | 75VDC | TEN 25 | ||||||
Each | 1+ $77.840 | Medical | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | - | - | - | 5kV | 24V | IEC 60601 | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 9V | 36V | - | ||||||
Each | 1+ $9.800 5+ $9.550 10+ $9.300 25+ $8.970 100+ $8.480 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | - | -15V | - | 33mA | Unregulated | 1kV | 24V | - | Fixed | 6.09mm | Through Hole | 10.16mm | 19.3mm | 21.6V | 26.4V | - | ||||||
Each | 1+ $50.090 10+ $48.830 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | - | - | - | 500V | 24V | CE, CSA, UL | Fixed, Adjustable | 22.6mm | Through Hole | 8.5mm | 35.56mm | 18V | 36V | - | ||||||
Each | 1+ $50.090 10+ $48.830 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.5A | - | - | - | - | - | 500V | 24V | CE, CSA, UL | Fixed, Adjustable | 22.6mm | Through Hole | 8.5mm | 35.56mm | 18V | 36V | - | ||||||
MURATA POWER SOLUTIONS | Each | 1+ $16.320 5+ $16.180 10+ $16.060 25+ $15.920 50+ $14.220 More Pricing... | ITE | SIP | 1:1 | 750mW | 1 Output | 5V | 150mA | - | - | - | - | - | 750V | 5V | - | Fixed | 6.09mm | Through Hole | 10.16mm | 19.56mm | 4.5V | 5.5V | - | |||||
05M6926 RoHS | Each | 1+ $23.230 10+ $22.150 | ITE | DIP | 2:1 | 1.5W | 1 Output | 5V | 300mA | - | - | - | - | - | 500V | 24V | CE, CSA, UL | Fixed, Adjustable | 16.51mm | Through Hole | 8.5mm | 16.6mm | 18V | 36V | - | |||||
Each | 1+ $63.170 5+ $62.750 10+ $62.330 25+ $61.610 50+ $60.090 More Pricing... | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | - | -15V | - | 500mA | - | 2kV | 24V | CSA, IEC, UL | Fixed | 24.4mm | Through Hole | 8.9mm | 27.9mm | 9V | 36V | - | ||||||
Each | 1+ $175.380 5+ $173.910 10+ $172.450 25+ $170.970 50+ $152.780 | ITE | DIP | 1:1 | 5W | 2 Output | 15V | 167mA | - | -15V | - | 167mA | - | 750V | 5V | - | Fixed | 50.8mm | Through Hole | 10.16mm | 50.8mm | 4.5V | 5.5V | - | ||||||
05M7024 RoHS | Each | 1+ $26.120 10+ $25.020 25+ $23.410 50+ $22.490 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | - | -12V | - | 250mA | - | 500V | 12V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | Through Hole | 8.5mm | 21.1mm | 9V | 18V | - | |||||
05M7032 RoHS | Each | 1+ $31.840 10+ $30.790 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | - | -12V | - | 250mA | - | 500V | 24V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | Through Hole | 8.5mm | 21.1mm | 18V | 36V | - | |||||
Each | 1+ $137.290 | ITE, Industrial & Railway | DIP | 12:1 | 20W | 1 Output | 5.1VDC | 4A | - | - | - | - | - | 3kV | 36V | - | Fixed | 26.5mm | - | 18.7mm | 25.4mm | 9V | 75VDC | THN 20UIR Series | ||||||
Each | 1+ $92.850 5+ $83.750 10+ $81.010 25+ $79.200 50+ $77.360 | ITE & Industrial | DIP | 4:1 | 40W | 2 Output | 12V | 1.35A | - | -12V | - | 1.35A | Regulated | 1.5kV | 48V | - | Fixed | 25.4mm | - | 11.5mm | 25.4mm | 18V | 75VDC | THL 40WI Series | ||||||