0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
64X0755

RoHS

Each
15+$32.430
25+$29.880
50+$28.010
100+$26.480
250+$24.110
Medical
DIP
2:1
3W
1 Output
5V
600mA
Regulated
1kV
24V
Fixed
14.73mm
Through Hole
7mm
32.26mm
18V
36V
64X0727

RoHS

Each
15+$28.460
25+$28.100
50+$26.680
100+$24.540
250+$24.010
Medical
DIP
2:1
3W
1 Output
5V
600mA
Regulated
1kV
5V
Fixed
14.73mm
Through Hole
7mm
32.26mm
4.5V
9V
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER