0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

21 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
08P1144

RoHS

Each
1+$24.750
5+$24.110
10+$23.480
50+$22.630
100+$21.370
ITE
SIP
2:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.6kV
24V
-
Fixed
21.85mm
-
10.6mm
9.2mm
18V
36V
IZ Series
08P1143

RoHS

Each
1+$24.160
5+$23.540
10+$22.910
50+$22.080
100+$20.850
ITE
SIP
2:1
3W
1 Output
3.3V
700mA
-
-
Regulated
1.6kV
24V
-
Fixed
21.85mm
-
10.6mm
9.2mm
18V
36V
IZ Series
08P1139

RoHS

Each
1+$34.170
5+$30.350
10+$25.760
50+$23.480
100+$23.090
ITE
SIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.6kV
12V
-
Fixed
21.85mm
-
10.6mm
9.2mm
9V
18V
IZ Series
08P1129

RoHS

Each
1+$24.160
5+$23.540
10+$22.910
50+$22.080
100+$20.850
ITE
SIP
2:1
3W
1 Output
3.3V
700mA
-
-
Regulated
1.6kV
5V
-
Fixed
21.85mm
-
10.6mm
9.2mm
4.5V
9V
IZ Series
08P1145

RoHS

Each
1+$24.160
5+$23.540
10+$22.910
50+$22.080
100+$20.850
ITE
SIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
24V
-
Fixed
21.85mm
-
10.6mm
9.2mm
18V
36V
IZ Series
08P1149

RoHS

Each
1+$24.160
5+$23.540
10+$22.910
50+$22.080
100+$20.850
ITE
SIP
2:1
3W
1 Output
15V
200mA
-
-
Regulated
1.6kV
24V
-
Fixed
21.85mm
-
10.6mm
9.2mm
18V
36V
IZ Series
08P1147

RoHS

Each
1+$24.160
5+$23.540
10+$22.910
50+$22.080
100+$20.850
ITE
SIP
2:1
3W
1 Output
12V
250mA
-
-
Regulated
1.6kV
24V
-
Fixed
21.85mm
-
10.6mm
9.2mm
18V
36V
IZ Series
08P1154

RoHS

Each
1+$24.160
5+$23.540
10+$22.910
50+$22.080
100+$20.850
ITE
SIP
2:1
3W
1 Output
12V
250mA
-
-
Regulated
1.6kV
48V
-
Fixed
21.85mm
-
10.6mm
9.2mm
36V
72V
IZ Series
08P1137

RoHS

Each
1+$34.170
5+$30.350
10+$25.760
50+$23.480
100+$23.090
ITE
SIP
2:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.6kV
12V
-
Fixed
21.85mm
-
10.6mm
9.2mm
9V
18V
IZ Series
08P1146

RoHS

Each
1+$24.750
5+$24.110
10+$23.480
50+$22.630
100+$21.370
ITE
SIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.6kV
24V
-
Fixed
21.85mm
-
10.6mm
9.2mm
18V
36V
IZ Series
70Y5402

RoHS

Each
20+$23.440
25+$22.590
100+$21.310
Medical
SIP
2:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1.5kV
5V
CSA, IEC, UL
Fixed
21.85mm
Through Hole
10.6mm
9.2mm
4.5V
9V
-
70Y5400

RoHS

Each
20+$23.440
25+$22.590
100+$21.310
Medical
SIP
2:1
2W
2 Output
3.3V
303mA
-3.3V
303mA
Regulated
1.5kV
5V
CSA, IEC, UL
Fixed
21.85mm
Through Hole
10.6mm
9.2mm
4.5V
9V
-
08P1130

RoHS

Each
1+$34.170
5+$30.350
10+$25.760
50+$23.480
100+$23.090
ITE
SIP
2:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.6kV
5V
-
Fixed
21.85mm
-
10.6mm
9.2mm
4.5V
9V
IZ Series
70Y5403

RoHS

Each
20+$23.440
25+$22.590
100+$21.310
Medical
SIP
2:1
2W
2 Output
15V
66mA
-15V
66mA
Regulated
1.5kV
5V
CSA, IEC, UL
Fixed
21.85mm
Through Hole
10.6mm
9.2mm
4.5V
9V
-
08P1152

RoHS

Each
1+$24.160
5+$23.540
10+$22.910
50+$22.080
100+$20.850
ITE
SIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
48V
-
Fixed
21.85mm
-
10.6mm
9.2mm
36V
72V
IZ Series
70Y5411

RoHS

Each
20+$23.440
25+$22.590
100+$21.310
Medical
SIP
2:1
2W
2 Output
15V
66mA
-15V
66mA
Regulated
1.5kV
12V
CSA, IEC, UL
Fixed
21.85mm
Through Hole
10.6mm
9.2mm
9V
18V
-
70Y5401

RoHS

Each
20+$23.440
25+$22.590
100+$21.310
Medical
SIP
2:1
2W
2 Output
5V
200mA
-5V
200mA
Regulated
1.5kV
5V
CSA, IEC, UL
Fixed
21.85mm
Through Hole
10.6mm
9.2mm
4.5V
9V
-
70Y5408

RoHS

Each
20+$23.440
25+$22.590
100+$21.310
Medical
SIP
2:1
2W
2 Output
3.3V
303mA
-3.3V
303mA
Regulated
1.5kV
12V
CSA, IEC, UL
Fixed
21.85mm
Through Hole
10.6mm
9.2mm
9V
18V
-
70Y5409

RoHS

Each
20+$22.980
25+$22.150
100+$20.900
Medical
SIP
2:1
2W
2 Output
5V
200mA
-5V
200mA
Regulated
1.5kV
12V
CSA, IEC, UL
Fixed
21.85mm
Through Hole
10.6mm
9.2mm
9V
18V
-
70Y5410

RoHS

Each
20+$22.980
25+$22.150
100+$20.900
Medical
SIP
2:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1.5kV
12V
CSA, IEC, UL
Fixed
21.85mm
Through Hole
10.6mm
9.2mm
9V
18V
-
08P1138

RoHS

Each
1+$24.160
5+$23.540
10+$22.910
50+$22.080
100+$20.850
ITE
SIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
12V
-
Fixed
21.85mm
-
10.6mm
9.2mm
9V
18V
IZ Series
1-21 of 21 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER